Cosel Embedded Switch Mode Power Supply (SMPS), R150U-18-N, 18V dc, 8.5A, 153W, 110 → 170 V dc, 85 → 132

RS Stock No.: 102-266Brand: CoselManufacturers Part No.: R150U-18-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

18V dc

Output Current

8.5A

Power Rating

153W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

194mm

Width

48.5mm

Depth

93mm

Efficiency

83%

Minimum Temperature

-10°C

Weight

900g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

View all in Switching Power Supplies

Stock information temporarily unavailable.

Price on asking

Cosel Embedded Switch Mode Power Supply (SMPS), R150U-18-N, 18V dc, 8.5A, 153W, 110 → 170 V dc, 85 → 132

Price on asking

Cosel Embedded Switch Mode Power Supply (SMPS), R150U-18-N, 18V dc, 8.5A, 153W, 110 → 170 V dc, 85 → 132

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cosel

Output Voltage

18V dc

Output Current

8.5A

Power Rating

153W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

194mm

Width

48.5mm

Depth

93mm

Efficiency

83%

Minimum Temperature

-10°C

Weight

900g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply