Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Momentary
Actuator Length
2.11mm
Actuator Colour
Black
Actuator Type
Button
Length
4.2mm
Width
2.8mm
Dimensions
4.2 x 2.8mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
32V dc
Operating Force
3 N
Contact Material
Silver Plated
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
France
Product details
Stock information temporarily unavailable.
Price on asking
Each (On a Reel of 7000) (Exc. VAT)
7000
Price on asking
Each (On a Reel of 7000) (Exc. VAT)
Stock information temporarily unavailable.
7000
Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Momentary
Actuator Length
2.11mm
Actuator Colour
Black
Actuator Type
Button
Length
4.2mm
Width
2.8mm
Dimensions
4.2 x 2.8mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
32V dc
Operating Force
3 N
Contact Material
Silver Plated
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
France
Product details