Technical Documents
Specifications
Brand
BulginNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp, Solder
IP Rating
IP66, IP68, IP69K
Current Rating
5.0 A, 8.0A
Series
Buccaneer 4000
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Quick Connect
Shell Size
20
Housing Material
Polymer
Pole Format
10P
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-40°C
Series Number
4000
Maximum Operating Temperature
+120°C
Country of Origin
Tunisia
Stock information temporarily unavailable.
Price on asking
Each (In a Bag of 5) (Exc. VAT)
5
Price on asking
Each (In a Bag of 5) (Exc. VAT)
Stock information temporarily unavailable.
5
Technical Documents
Specifications
Brand
BulginNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp, Solder
IP Rating
IP66, IP68, IP69K
Current Rating
5.0 A, 8.0A
Series
Buccaneer 4000
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Quick Connect
Shell Size
20
Housing Material
Polymer
Pole Format
10P
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-40°C
Series Number
4000
Maximum Operating Temperature
+120°C
Country of Origin
Tunisia