Technical Documents
Specifications
Brand
BulginLength
10m
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Cable Construction
Duplex
Fibre Type
OM1
IP Rating
IP66, IP68, IP69K
Maximum Operating Temperature
+70°C
Sheath Material
Polyolefin
Minimum Operating Temperature
-25°C
Series
6000
Minimum Bend Radius
30 mm
Country of Origin
China
Stock information temporarily unavailable.
Price on asking
Each (In a Bag of 5) (Exc. VAT)
5
Price on asking
Each (In a Bag of 5) (Exc. VAT)
Stock information temporarily unavailable.
5
Technical Documents
Specifications
Brand
BulginLength
10m
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Cable Construction
Duplex
Fibre Type
OM1
IP Rating
IP66, IP68, IP69K
Maximum Operating Temperature
+70°C
Sheath Material
Polyolefin
Minimum Operating Temperature
-25°C
Series
6000
Minimum Bend Radius
30 mm
Country of Origin
China