Technical Documents
Specifications
Brand
BulginNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Plug-in
Current
5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
PX07
Orientation
Straight
Voltage
277V
Mating Type
Threaded
Minimum Operating Temperature
-20°C
Termination Type
Screw
Maximum Operating Temperature
70°C
Housing Material
Polyamide
Standards/Approvals
RoHS
Contact Plating
Nickel
Contact Material
Brass
Country of Origin
Tunisia
Stock information temporarily unavailable.
€ 348.65
€ 348.65 1 Pack of 10 (Exc. VAT)
1
€ 348.65
€ 348.65 1 Pack of 10 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BulginNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Plug-in
Current
5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
PX07
Orientation
Straight
Voltage
277V
Mating Type
Threaded
Minimum Operating Temperature
-20°C
Termination Type
Screw
Maximum Operating Temperature
70°C
Housing Material
Polyamide
Standards/Approvals
RoHS
Contact Plating
Nickel
Contact Material
Brass
Country of Origin
Tunisia