Technical Documents
Specifications
Brand
ArcolectricVoltage Rating
120V ac
Light Output Colour
Red
Mounting Hole Size
22mm
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
1.4mA
Length
45mm
Country of Origin
Netherlands
Product Details
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ArcolectricVoltage Rating
120V ac
Light Output Colour
Red
Mounting Hole Size
22mm
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
1.4mA
Length
45mm
Country of Origin
Netherlands
Product Details