Technical Documents
Specifications
Brand
ApemNumber of Positions
2
Mounting Type
Surface Mount
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Recessed Actuator, Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
2000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Country of Origin
China
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Standard
5
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.
Standard
5
Technical Documents
Specifications
Brand
ApemNumber of Positions
2
Mounting Type
Surface Mount
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Recessed Actuator, Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
2000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Country of Origin
China