Technical Documents
Specifications
Brand
ApemNumber of Positions
2
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Phosphor Bronze
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Lever
Contact Current Rating
50 mA@ 24 V dc
Mechanical Life
5000Cycles
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Country of Origin
China
Product Details
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 5) (Exc. VAT)
5
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.
5
Technical Documents
Specifications
Brand
ApemNumber of Positions
2
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Phosphor Bronze
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Lever
Contact Current Rating
50 mA@ 24 V dc
Mechanical Life
5000Cycles
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Country of Origin
China
Product Details