Technical Documents
Specifications
Brand
APCModel Number
SRV72RLBP-9A
Product Type
Battery Pack
Sub Type
Battery Pack
VA Rating
3kVA
Output Voltage
72V
Input Voltage
72V
Mount Type
Rack
Power
2kVA
Length
86mm
Depth
632mm
Standards/Approvals
UKCA
Width
438mm
Series
Easy UPS SRV
Country of Origin
China
Stock information temporarily unavailable.
€ 846.14
€ 846.14 Each (Exc. VAT)
1
€ 846.14
€ 846.14 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV72RLBP-9A
Product Type
Battery Pack
Sub Type
Battery Pack
VA Rating
3kVA
Output Voltage
72V
Input Voltage
72V
Mount Type
Rack
Power
2kVA
Length
86mm
Depth
632mm
Standards/Approvals
UKCA
Width
438mm
Series
Easy UPS SRV
Country of Origin
China