Technical Documents
Specifications
Brand
APCModel Number
SRV10KRILRK
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
10000VA
Output Voltage
230V
Input Voltage
300V
Mount Type
Rack
Backup Time
2min
Power
10kW
Number of Outlets
3
Length
219.5mm
Depth
615mm
Width
438mm
Standards/Approvals
EN/IEC 62040-2:2018
Series
Easy UPS SRV
Country of Origin
China
Stock information temporarily unavailable.
€ 4,337.91
€ 4,337.91 Each (Exc. VAT)
1
€ 4,337.91
€ 4,337.91 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV10KRILRK
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
10000VA
Output Voltage
230V
Input Voltage
300V
Mount Type
Rack
Backup Time
2min
Power
10kW
Number of Outlets
3
Length
219.5mm
Depth
615mm
Width
438mm
Standards/Approvals
EN/IEC 62040-2:2018
Series
Easy UPS SRV
Country of Origin
China