Technical Documents
Specifications
Brand
APCModel Number
SMV2000CAI
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
2000VA
Output Voltage
230V
Input Voltage
240V
Mount Type
Tower
Power
1.4kW
Backup Time
4min
Number of Outlets
6
Depth
410mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
160mm
Series
SMV
Length
220mm
Country of Origin
China
Stock information temporarily unavailable.
€ 996.61
€ 996.61 Each (Exc. VAT)
1
€ 996.61
€ 996.61 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SMV2000CAI
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
2000VA
Output Voltage
230V
Input Voltage
240V
Mount Type
Tower
Power
1.4kW
Backup Time
4min
Number of Outlets
6
Depth
410mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
160mm
Series
SMV
Length
220mm
Country of Origin
China