Technical Documents
Specifications
Brand
APCModel Number
BV650I
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
650VA
Output Voltage
230V
Input Voltage
280V
Mount Type
Wall Mount
Backup Time
2min
Power
375W
Number of Outlets
6
Length
92.5mm
Depth
305mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
160.5mm
Series
Easy UPS BVS
Country of Origin
China
Stock information temporarily unavailable.
€ 91.85
€ 91.85 Each (Exc. VAT)
1
€ 91.85
€ 91.85 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
BV650I
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
650VA
Output Voltage
230V
Input Voltage
280V
Mount Type
Wall Mount
Backup Time
2min
Power
375W
Number of Outlets
6
Length
92.5mm
Depth
305mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
160.5mm
Series
Easy UPS BVS
Country of Origin
China