Technical Documents
Specifications
Brand
APCModel Number
BV500I
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
500VA
Output Voltage
230V
Input Voltage
280V
Mount Type
Wall Mount
Backup Time
0.5min
Power
300W
Number of Outlets
6
Length
92.5mm
Depth
305mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
160.5mm
Series
Easy UPS BVS
Country of Origin
China
Product Details
The APC Easy UPS is a Compact and reliable uninterruptible power supply designed to protect sensitive electronics from power disturbances. It provides backup power during outages and stabilizes voltage fluctuations to keep devices running smoothly.
Stock information temporarily unavailable.
€ 83.74
€ 83.74 Each (Exc. VAT)
1
€ 83.74
€ 83.74 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
BV500I
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
500VA
Output Voltage
230V
Input Voltage
280V
Mount Type
Wall Mount
Backup Time
0.5min
Power
300W
Number of Outlets
6
Length
92.5mm
Depth
305mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
160.5mm
Series
Easy UPS BVS
Country of Origin
China
Product Details
The APC Easy UPS is a Compact and reliable uninterruptible power supply designed to protect sensitive electronics from power disturbances. It provides backup power during outages and stabilizes voltage fluctuations to keep devices running smoothly.