Technical Documents
Specifications
Brand
Alpha WireCross Sectional Area
0.38 mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Core Strands
19/34
Length
30m
Insulation material
Fluoropolymer
Outer Diameter
1.04mm
Voltage Rating
600 V ac
Minimum Operating Temperature
-150°C
Maximum Operating Temperature
+300°C
Conductor Material
Nickel Plated Copper
Wire Style
AWM/STYLE 11540
Standards Met
EU Low Voltage Directive 2014/35/EC, UL AWM 11540
Series
ThermoThin
Insulation Wall Thickness
0.14mm
Resistant To
Chemicals, Sunlight, Water
Size of Strands
0.16 mm, 34 AWG
Number of Strands
19
Country of Origin
United States
Product Details
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Alpha WireCross Sectional Area
0.38 mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Core Strands
19/34
Length
30m
Insulation material
Fluoropolymer
Outer Diameter
1.04mm
Voltage Rating
600 V ac
Minimum Operating Temperature
-150°C
Maximum Operating Temperature
+300°C
Conductor Material
Nickel Plated Copper
Wire Style
AWM/STYLE 11540
Standards Met
EU Low Voltage Directive 2014/35/EC, UL AWM 11540
Series
ThermoThin
Insulation Wall Thickness
0.14mm
Resistant To
Chemicals, Sunlight, Water
Size of Strands
0.16 mm, 34 AWG
Number of Strands
19
Country of Origin
United States
Product Details