Technical Documents
Specifications
Brand
3MProduct Type
Respirator Mask
Sub Type
Half Mask
Size
M
Series
6000
Colour
Grey
Replacement Filter Included
Yes
Material
Thermoplastic Elastomer
Standards/Approvals
CE
Country of Origin
Poland
Product Details
The 3M Half Mask 6500 Series has been specially designed for use in harsh and dirty conditions. It is available in a standard version or with a 3M Quick Latch mechanism. The 3M Quick Latch mechanism allows the user to easily don and doff the respirator when entering or exiting a contaminated area, without having to remove their helmet or face shield. Available in three sizes, all respirators in this series feature the 3M Bayonet Fitting System, which allows for the fitting of a wide range of lightweight filters providing protection against gases, vapours, and particles, depending on specific needs.
Stock information temporarily unavailable.
€ 73.39
€ 73.39 1 Kit (Exc. VAT)
1
€ 73.39
€ 73.39 1 Kit (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
3MProduct Type
Respirator Mask
Sub Type
Half Mask
Size
M
Series
6000
Colour
Grey
Replacement Filter Included
Yes
Material
Thermoplastic Elastomer
Standards/Approvals
CE
Country of Origin
Poland
Product Details
The 3M Half Mask 6500 Series has been specially designed for use in harsh and dirty conditions. It is available in a standard version or with a 3M Quick Latch mechanism. The 3M Quick Latch mechanism allows the user to easily don and doff the respirator when entering or exiting a contaminated area, without having to remove their helmet or face shield. Available in three sizes, all respirators in this series feature the 3M Bayonet Fitting System, which allows for the fitting of a wide range of lightweight filters providing protection against gases, vapours, and particles, depending on specific needs.