HI-TORQUE
Mostrando 99 productos para HI-TORQUE
Ocultar filtros
Mostrando
1-20
de
99
productos
Ordenar por:
Relevancia
Precio (alto-bajo)
Precio (bajo-alto)
Ocultar filtros
Filtrar
Mostrar
20
40
60
Filtrar
Ordenar
Relevancia
Precio (alto-bajo)
Precio (bajo-alto)
Tipo de Producto
Abrazadera (99)
Tipo de clip
Abrazadera para tubos flexibles, Abrazadera P, Mini (2)
Connector (1)
Hose Clip (65)
Pinza para manguera Hi-Grip (8)
Transmisión por Tonillo sin Fin (23)
Material
304 Stainless Steel (1)
316 Stainless Steel (35)
Stainless Steel (63)
Ancho
0.8mm (2)
13mm (7)
16mm (23)
9mm (3)
Diámetro interior mínimo
110mm (4)
11mm (1)
130mm (3)
13mm (1)
14mm (1)
150mm (3)
170mm (3)
17mm (1)
190mm (3)
20mm (6)
210mm (3)
22mm (1)
230mm (3)
250mm (3)
25mm (5)
270mm (3)
290mm (4)
30mm (3)
310mm (4)
330mm (4)
350mm (3)
35mm (2)
370mm (2)
390mm (2)
40mm (3)
410mm (2)
430mm (2)
450mm (1)
45mm (3)
470mm (1)
50mm (3)
60mm (3)
70mm (3)
75mm (2)
80mm (3)
85mm (1)
9.5mm (1)
90mm (3)
Diámetro interior máximo
100mm (3)
110mm (1)
115mm (1)
120mm (3)
12mm (1)
140mm (3)
160mm (3)
16mm (1)
180mm (3)
200mm (3)
20mm (1)
220mm (3)
22mm (1)
240mm (3)
25mm (1)
260mm (3)
27mm (2)
280mm (3)
300mm (3)
30mm (3)
320mm (4)
340mm (4)
35mm (3)
360mm (4)
380mm (3)
400mm (2)
40mm (3)
420mm (2)
440mm (2)
45mm (3)
460mm (2)
480mm (1)
500mm (1)
50mm (3)
55mm (1)
60mm (3)
65mm (2)
70mm (3)
80mm (3)
90mm (3)
95mm (2)
Cabezal del tornillo
Hexagonal ranurado (73)
Tornillo Ranurado (26)
Acabado
Acero galvanizado, Acero inoxidable (1)
Acero Inoxidable Chapado en Zinc (29)
Acero inoxidable, Chapado en zinc (6)
Chapado en zinc, Acero inoxidable (2)
Electro-zincado, Pasivado trivalente (3)
Pasivado trivalente, Electro-zincado (4)
Stainless Steel (1)
Zinc Plated Steel (3)
Tamaño del tornillo
6 a 10 mm² (2)
7 mm (7)
8 mm (14)
Certificaciones y estándares
BS 5315 (13)
BS EN ISO 9001, BSI Kitemark, Lloyd’s Register Type Approval (3)
BS EN ISO 9001, Lloyd’s Register Type Approval, BSI Kitemark (5)
BS EN ISO 9001, Lloyd’s Register Type Approval, NATO approval, BS5315, BSI Kitemark, DIN and SAE Standards (1)
BS EN ISO 9001, Relevant DIN and SAE Standards, NATO approval, Lloyd’s Register Type Approval, BS5315, BSI Kitemark (1)
BS EN ISO 9001, SAE Standards, BSI Kitemark, NATO approval, BS5315, DIN, Lloyd’s Register Type Approval (1)
BS304 EN 1.4301, BS5315, BS316 EN 1.4401 (1)
BS316-EN 1.4401/1.4578, Lloyd’s Register Type Approval, EN9227, BS5315, BSI Kitemark, NATO approval, BS EN ISO 9001, BS304-EN 1.4301/1.4576 (1)
BS5315 (1)
BS5315, NATO approval, BS EN ISO 9001, BSI Kitemark, DIN and SAE Standards, Lloyd’s Register Type Approval (1)
BSI Kitemark, BS EN ISO 9001, British Standards, Lloyd’s Register Type Approval, NATO approval, DIN and SAE Standards, BS5315 (1)
BSI Kitemark, BS EN ISO 9001, Lloyd’s Register Type Approval (4)
BSI Kitemark, BS EN ISO 9001, NATO approval, DIN and SAE Standards, BS5315, Lloyd’s Register Type Approval (1)
BSI Kitemark, Lloyd’s Register Type Approval, BS EN ISO 9001 (2)
BSI Kitemark, Lloyd’s Register Type Approval, DIN and SAE Standards, BS5315, BS EN ISO 9001, NATO approval (1)
BSI Kitemark, Lloyd’s Register Type Approval, NATO approval, EN9227, BS5315, BS EN ISO 9001 (1)
BSI Kitemark, NATO approval, BS5315, Lloyd’s Register Type Approval, BS EN ISO 9001, DIN and SAE Standards (1)
DIN and SAE Standards, BS5315, BSI Kitemark, NATO approval, Lloyd’s Register Type Approval, BS EN ISO 9001 (1)
DIN and SAE Standards, BS5315, Lloyd’s Register Type Approval, NATO approval, BS EN ISO 9001, BSI Kitemark (1)
EN 1.4401/1.4578, NATO approval, Lloyd’s Register Type Approval, BS316, BSI Kitemark, BS5315, BS304, EN 1.4301/1.4576, BS EN ISO 9001 (1)
IN BS5315 (1)
Lloyd’s Register Type Approval, BS EN ISO 9001, BS5315, BSI Kitemark, NATO approval (1)
Lloyd’s Register Type Approval, BS EN ISO 9001, BSI Kitemark (2)
Lloyd’s Register Type Approval, BS EN ISO 9001, BSI Kitemark, BS5315, NATO approval (1)
Lloyd’s Register Type Approval, BSI Kitemark, BS EN ISO 9001 (1)
MILD STEEL TO C10/C15 EN10084 WITH ZINC ELECTROPLATE AND TRIVALENT PASSIVATE (REACH & RoHS2 COMPLIANT) (1)
NATO approval, BS5315, BS EN ISO 9001, BSI Kitemark, DIN and SAE Standards, Lloyd’s Register Type Approval (1)
NATO approval, BS5315, DIN and SAE Standards, BSI Kitemark, Lloyd’s Register Type Approval, BS EN ISO 9001 (1)
NATO approval, BS5315, EN9227, Lloyd’s Register Type Approval, BSI Kitemark, BS EN ISO 9001 (1)
NATO approval, BSI Kitemark, BS5315, BS EN ISO 9001, Lloyd’s Register Type Approval (1)
NATO approval, DIN, BS304, BS316, BSI Kitemark, BS5315, SAE Standards, BS EN ISO 9001, Lloyd’s Register Type Approval (1)
No (3)
REACH & RoHS2 COMPLIANT (17)
RoHS (23)
SAE Standards, BS304, NATO approval, Lloyd’s Register Type Approval, BS5315, BSI Kitemark, BS316, BS EN ISO 9001, DIN (1)
SAE Standards, DIN, BS EN ISO 9001, BS5315, BSI Kitemark, Lloyd’s Register Type Approval, NATO approval (1)
Tipo de Producto
Tipo de clip
Material
Ancho
Diámetro interior mínimo
Diámetro interior máximo
Cabezal del tornillo
Acabado
Tamaño del tornillo
Certificaciones y estándares