RS PRO LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 900μm, Blue, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
LC
Length
2m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
900µm
Sheath Colour
Blue
Cable Construction
Duplex
Fibre Type
OM4
Maximum Operating Temperature
+60°C
Attenuation
0.8 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Standards Met
2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant
Country of Origin
China
€ 17.04
€ 17.04 Each (Exc. VAT)
1
€ 17.04
€ 17.04 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 17.04 |
10 - 49 | € 15.38 |
50 - 99 | € 14.50 |
100 - 249 | € 13.69 |
250+ | € 12.81 |
Technical Document
Specifications
Brand
RS ProConnector 1
LC
Length
2m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
900µm
Sheath Colour
Blue
Cable Construction
Duplex
Fibre Type
OM4
Maximum Operating Temperature
+60°C
Attenuation
0.8 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Standards Met
2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant
Country of Origin
China