JFETs

A JFET is a four-terminal device, the terminals are called the gate, drain, source and body. The body terminal is always connected to the source. There are two types of JFETs and N-Channel P-Channel. FET stands for junction field-effect transistor. They can also be referred to as a JUGFET

N-Channel JFET Construction

The name N-Channel signifies that the electrons are the majority ...

Showing 1-20 of 58 products

Filter

Sort

Filter

Sort

€ 13.40

€ 0.134 Each (In a Pack of 100) (Exc. VAT)

Add to basket
onsemi
Type N
JFET
JFET
0.4V
Single
Surface
SOT-23
-55°C
250mW
-
3
8 to 80 mA
150°C
BSR58
2.9mm
0.97mm
No

€ 8.66

€ 0.173 Each (In a Pack of 50) (Exc. VAT)

Add to basket
onsemi
Type N
JFET
JFET
30V
Single
Surface
SOT-23
-55°C
225mW
100Ω
3
5 to 30 mA
150°C
-
3.04mm
1.01mm
No

€ 14.27

€ 0.285 Each (In a Pack of 50) (Exc. VAT)

Add to basket
onsemi
Type N
JFET
JFET
-
Single
Through Hole
TO-92
-55°C
625mW
100Ω
3
2 mA
150°C
-
5.2mm
5.33mm
No

€ 9.99

€ 0.40 Each (In a Pack of 25) (Exc. VAT)

Add to basket
onsemi
Type N
JFET
JFET
-
Single
Through Hole
TO-92
-55°C
625mW
12Ω
3
40 mA
150°C
-
4.58mm
4.58mm
No

€ 1.76

€ 0.176 Each (In a Pack of 10) (Exc. VAT)

Add to basket
onsemi
Type P
JFET
JFET
-25V dc
Single
Surface
SOT-23
-55°C
225mW
300Ω
3
1.5 to 20 mA
150°C
-
3.04mm
1.01mm
No

€ 3.44

€ 0.344 Each (In a Pack of 10) (Exc. VAT)

Add to basket
Toshiba
Type N
JFET
JFET
10V
Single
Surface
SOT-346
-55°C
100mW
100kΩ
3
0.3 to 0.75 mA
125°C
-
2.9mm
1.1mm
No

€ 5.37

€ 0.215 Each (In a Pack of 25) (Exc. VAT)

Add to basket
onsemi
Type N
JFET
N-Channel Switch
-
Single
Surface
SOT-23
-55°C
350mW
50Ω
3
5 mA
150°C
-
2.92mm
0.93mm
No

€ 2.76

€ 0.276 Each (In a Pack of 10) (Exc. VAT)

Add to basket
Toshiba
Type N
JFET
JFET
10V
Single
Surface
SOT-346
-55°C
150mW
1kΩ
3
1.2 to 3 mA
125°C
-
2.9mm
1.1mm
No

€ 5.86

€ 0.234 Each (In a Pack of 25) (Exc. VAT)

Add to basket
onsemi
Type N
JFET
JFET
30V
Single
Surface
SOT-23
-55°C
225mW
-
3
0.3 to 1.5 mA
150°C
-
2.92mm
0.93mm
No

€ 1.03

€ 0.206 Each (In a Pack of 5) (Exc. VAT)

Add to basket
onsemi
Type N
JFET
JFET
25V
Single
Surface
SOT-23
-55°C
225mW
-
3
24 to 60 mA
150°C
-
3.04mm
1.01mm
No

€ 14.50

€ 0.29 Each (Supplied as a Tape) (Exc. VAT)

Add to basket
onsemi
Type N
JFET
N-Channel Switch
15V
Single
Surface
SOT-23
-55°C
350mW
30Ω
3
20 mA
150°C
-
2.9mm
1.04mm
No
Toshiba 2SK209-GR(TE85L,F), Junction Type Type N-Channel Audio Frequency Low Noise Amplifier-Channel Transistor, 10 V 14
RS Stock No.236-3554BrandToshibaManufacturers Part No.2SK209-GR(TE85L,F)

€ 499.00

€ 0.166 Each (On a Reel of 3000) (Exc. VAT)

Add to basket
Toshiba
Type N
Transistor
Audio Frequency Low Noise Amplifier
10V
Junction Type
-
S-MINI
25°C
150mW
-
3
14 mA
125°C
2SK209
-
-
RoHS

€ 9.13

€ 0.365 Each (In a Pack of 25) (Exc. VAT)

Add to basket
Toshiba
Type N
Transistor
Audio Frequency Low Noise Amplifier
10V
Junction Type
-
S-MINI
25°C
150mW
-
3
14 mA
125°C
2SK209
-
-
RoHS

€ 13.60

€ 0.544 Each (In a Pack of 25) (Exc. VAT)

Add to basket
Toshiba
Type N
Transistor
-
10V
Junction Type
-
SMV
-55°C
300mW
-
5
14 mA
125°C
2SK2145
-
-
RoHS, JEITA, JEDEC
Toshiba 2SK2145-BL(TE85L,F), Junction Type Type N-Channel Transistor, 10 V 14 mA, 5-Pin SMV
RS Stock No.236-3557BrandToshibaManufacturers Part No.2SK2145-BL(TE85L,F)

€ 679.20

€ 0.226 Each (On a Reel of 3000) (Exc. VAT)

Add to basket
Toshiba
Type N
Transistor
-
10V
Junction Type
-
SMV
-55°C
300mW
-
5
14 mA
125°C
2SK2145
-
-
RoHS, JEITA, JEDEC

€ 8.49

€ 0.34 Each (In a Pack of 25) (Exc. VAT)

Add to basket
onsemi
Type N
JFET
JFET
15V
Single
Surface
CP
-55°C
200mW
-
3
10 to 20 mA
150°C
2SK3557
2.9mm
1.1mm
No

€ 5.68

€ 0.284 Each (In a Pack of 20) (Exc. VAT)

Add to basket
onsemi
Type N
JFET
JFET
15V
Single
Surface
CP
-55°C
200mW
-
3
16 to 32 mA
150°C
2SK3557
2.9mm
1.1mm
No

€ 8.87

€ 0.355 Each (Supplied as a Tape) (Exc. VAT)

Add to basket
onsemi
Type N
JFET
JFET
15V
Single
Surface
CP
-55°C
200mW
-
3
10 to 17 mA
150°C
2SK932
2.9mm
1.1mm
No

€ 8.78

€ 0.351 Each (In a Pack of 25) (Exc. VAT)

Add to basket
onsemi
Type N
JFET
JFET
15V
Single
Surface
CP
-55°C
200mW
-
3
14.5 to 24 mA
150°C
2SK932
2.9mm
1.1mm
No

€ 6.06

€ 0.606 Each (In a Pack of 10) (Exc. VAT)

Add to basket
onsemi
Type N
JFET
JFET
25V
Dual
Surface
CPH
-55°C
400mW
-
6
20 to 40 mA
150°C
CPH6904
2.9mm
0.9mm
No