CAN Interface Ics

CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.

CAN bus is a specialised internal communication network that connects microcontrollers...

Showing 1-20 of 344 products

Filter

Sort

Filter

Sort

Microchip ATA6501T-4CWVAO, System Basis Chip 8 Mbps, 8-Pin VDFN
RS Stock No.802-841BrandMicrochipManufacturers Part No.ATA6501T-4CWVAO

$ 2,725.68

$ 0.545 Each (On a Reel of 5000) (Exc. VAT)

Add to basket
Microchip
8Mbps
System Basis Chip
-
1
-
-
-
-
160μA
-
Surface Mount
-
-
VDFN
8
-
-
-
-
-40°C
-
-
150°C
-
ATA6501
RoHS
-
-
-
-
-
-
-
AEC-Q100
Microchip ATA6503T-4BWVAO, System Basis Chip 8 Mbps, 10-Pin VDFN
RS Stock No.802-842BrandMicrochipManufacturers Part No.ATA6503T-4BWVAO

$ 2,853.24

$ 0.571 Each (On a Reel of 5000) (Exc. VAT)

Add to basket
Microchip
8Mbps
System Basis Chip
-
1
-
-
-
-
160μA
-
Surface Mount
-
-
VDFN
10
-
-
-
-
-40°C
-
-
150°C
-
ATA6503
RoHS
-
-
-
-
-
-
-
AEC-Q100
Microchip ATA6587-GUQW1-VAO, System Basis Chip 5 Mbps, 26-Pin VDFN
RS Stock No.802-847BrandMicrochipManufacturers Part No.ATA6587-GUQW1-VAO

$ 9,353.25

$ 1.559 Each (On a Reel of 6000) (Exc. VAT)

Add to basket
Microchip
5Mbps
System Basis Chip
-
1
-
-
-
-
48μA
-
Surface Mount
-
-
VDFN
26
-
-
-
-
-40°C
-
-
150°C
-
ATA6587
RoHS
-
-
-
-
-
-
-
AEC-Q100
Microchip MCP2561T-E/SN, CAN Transceiver 1 Mbps, 8-Pin SOIC
RS Stock No.764-351BrandMicrochipManufacturers Part No.MCP2561T-E/SN

$ 2,897.82

$ 0.878 Each (Supplied as a Tape) (Exc. VAT)

Add to basket
Microchip
1Mbps
CAN Transceiver
-
1
Transceiver
-
-
Standby
70mA
-
Surface Mount
CAN
-
SOIC
8
4.5V
-
5.5V
-
-40°C
-
-
125°C
-
MCP2561
ISO-11898
3.9mm
4.9mm
1.5mm
-
-
-
-
AEC-Q100
Infineon TLE9350BSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS Stock No.349-032BrandInfineonManufacturers Part No.TLE9350BSJXTMA1

$ 7.73

$ 0.773 Each (In a Pack of 10) (Exc. VAT)

Add to basket
Infineon
5Mbps
CAN Transceiver
-
1
-
-
-
Yes
-
-
-
-
-
PG-DSO-8
8
6V
-
-0.3V
-
-
-
Yes
-
-
E57G General purpose
SAE J2284-4/-5, ISO 11898-2:2016
-
-
-
-
-
-
-
-
Infineon TLE9350BVSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS Stock No.349-034BrandInfineonManufacturers Part No.TLE9350BVSJXTMA1

$ 8.11

$ 0.811 Each (In a Pack of 10) (Exc. VAT)

Add to basket
Infineon
5Mbps
CAN Transceiver
-
1
-
-
-
Yes
-
-
-
-
-
PG-DSO-8
8
6V
-
-0.3V
-
-
-
Yes
-
-
E57G General purpose
ISO 11898-2:2016, SAE J2284-4/-5
-
-
-
-
-
-
-
-
Infineon TLE9350BXSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS Stock No.349-035BrandInfineonManufacturers Part No.TLE9350BXSJXTMA1

$ 8.06

$ 0.806 Each (In a Pack of 10) (Exc. VAT)

Add to basket
Infineon
5Mbps
CAN Transceiver
-
1
-
-
-
Yes
-
-
-
-
-
PG-DSO-8
8
6V
-
-0.3V
-
-
-
Yes
-
-
-
CSA-C22.2 No. 14, UL, IEC/EN 60947-5-2
-
-
-
-
-
-
-
-
Infineon TLE9351BSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS Stock No.349-036BrandInfineonManufacturers Part No.TLE9351BSJXTMA1

$ 8.50

$ 0.85 Each (In a Pack of 10) (Exc. VAT)

Add to basket
Infineon
5Mbps
CAN Transceiver
-
1
-
-
-
Yes
-
-
-
-
-
PG-DSO-8
8
6V
-
-0.3V
-
-
-
Yes
-
-
-
UL, CSA-C22.2 No. 14, IEC/EN 60947-5-2
-
-
-
-
-
-
-
-
Infineon TLE9351BVSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin PG-DSO-8
RS Stock No.349-038BrandInfineonManufacturers Part No.TLE9351BVSJXTMA1

$ 8.73

$ 0.873 Each (In a Pack of 10) (Exc. VAT)

Add to basket
Infineon
5Mbps
CAN Transceiver
-
1
High Speed Can FD Transceiver
-
-
Yes
5mA
-
Surface
CAN FD
-
PG-DSO-8
8
3V
-
5.5V
-
-40°C
-
Yes
150°C
-
TLE9351
ISO 11898-2:2016, SAE J2284-4/-5
-
4.93mm
1.47mm
-
-
-
-
AEC-Q100
Microchip ATA6500T-4CWVAO, CAN Transceiver 8 Mbps, 8-Pin VDFN
Also available in industry standard packaging
RS Stock No.302-469BrandMicrochipManufacturers Part No.ATA6500T-4CWVAO

$ 3.17

$ 0.634 Each (Supplied as a Tape) (Exc. VAT)

Add to basket
Microchip
8Mbps
CAN Transceiver
-
1
Can FD Transceiver with Integrated Voltage Regulator
-
-
Sleep, Standby
75mA
-
Surface
ISO 11898-2
-
VDFN
8
1.8V
-
40V
-
-40°C
-
Yes
150°C
-
ATA650X
ISO 26262:2018 (ASIL B), AEC Q100, IEC 61508:2010 (SIL 2)
-
-
3mm
-
-
-
-
-
Microchip ATA6502T-4BWVAO, CAN Transceiver 8 Mbps, 10-Pin VDFN
Also available in industry standard packaging
RS Stock No.302-470BrandMicrochipManufacturers Part No.ATA6502T-4BWVAO

$ 3.33

$ 0.666 Each (Supplied as a Tape) (Exc. VAT)

Add to basket
Microchip
8Mbps
CAN Transceiver
-
1
Can FD Transceiver with Integrated Voltage Regulator
-
-
Sleep, Standby
75mA
-
Surface
ISO 11898-2
-
VDFN
10
1.8V
-
40V
-
-40°C
-
Yes
150°C
-
ATA650X
IEC 61508:2010 (up to SIL 2), AEC Q100, ISO 26262:2018 (up to ASIL B)
-
-
3mm
-
-
-
-
-
Microchip ATA6504T-QBBVAO, CAN Transceiver 8 Mbps, 14-Pin VDFN
Also available in industry standard packaging
RS Stock No.302-471BrandMicrochipManufacturers Part No.ATA6504T-QBBVAO

$ 3.40

$ 0.679 Each (Supplied as a Tape) (Exc. VAT)

Add to basket
Microchip
8Mbps
CAN Transceiver
-
1
Can FD Transceiver with Integrated Voltage Regulator
-
-
Sleep, Standby
75mA
-
Surface
ISO 11898-2
-
VDFN
14
1.8V
-
40V
-
-40°C
-
Yes
150°C
-
ATA650X
AEC Q100, ISO 26262:2018 ASIL B, IEC 61508:2010 SIL 2
-
-
4.5mm
-
-
-
-
-
Microchip ATA6505T-QBBVAO, CAN Transceiver 8 Mbps, 14-Pin VDFN
Also available in industry standard packaging
RS Stock No.302-473BrandMicrochipManufacturers Part No.ATA6505T-QBBVAO

$ 3.40

$ 0.679 Each (Supplied as a Tape) (Exc. VAT)

Add to basket
Microchip
8Mbps
CAN Transceiver
-
1
Can FD Transceiver with Voltage Regulator
-
-
Sleep, Standby
75mA
-
-
ISO 11898-2
-
VDFN
14
1.8V
-
40V
-
-40°C
-
Yes
150°C
-
ATA650X
ISO 26262:2018 (ASIL B), AEC Q100, ISO 11898-2:2024, IEC 61508:2010 (SIL 2), SAE J2284-1 to SAE J2284-5
-
-
4.5mm
-
-
-
-
-
Microchip ATA6561-GBQW-N, CAN Transceiver 5 Mbps, 8-Pin SOIC
RS Stock No.333-121BrandMicrochipManufacturers Part No.ATA6561-GBQW-N

$ 3,423.88

$ 0.571 Each (On a Reel of 6000) (Exc. VAT)

Add to basket
Microchip
5Mbps
CAN Transceiver
-
1
-
-
-
Standby, High Speed, Slope Control
70mA
-
-
ISO 11898-5, SAE J2284, ISO 11898, ISO 11898-2
-
SOIC
8
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
-
-
-
No
Microchip MCP2510T-I/SO, CAN Caps 1 Mbps, 18-Pin SOIC
RS Stock No.598-419BrandMicrochipManufacturers Part No.MCP2510T-I/SO

$ 5,653.84

$ 5.14 Each (On a Reel of 1100) (Exc. VAT)

Add to basket
Microchip
1Mbps
CAN Caps
-
1
-
-
-
-
5mA
-
-
SPI
-
SOIC
18
3V
-
5.5V
-
-40°C
-
Yes
85°C
-
MCP2510
RoHS
0.33 mm
10.3mm
11.55mm
-
-
-
-
No
Microchip MCP2515-E/P, CAN Caps 1 Mbps, 18-Pin PDIP
RS Stock No.599-058BrandMicrochipManufacturers Part No.MCP2515-E/P

$ 481.86

$ 3.855 Each (In a Box of 125) (Exc. VAT)

Add to basket
Microchip
1Mbps
CAN Caps
-
1
-
-
-
-
10mA
-
-
SPI
-
PDIP
18
2.7V
-
5.5V
-
-40°C
-
Yes
125°C
-
MCP2515
RoHS
250 mm
0.900mm
210mm
-
-
-
-
No
Microchip MCP2515T-E/SO, CAN Transceiver 1 Mbps, 18-Pin SOIC
RS Stock No.332-949BrandMicrochipManufacturers Part No.MCP2515T-E/SO

$ 2,930.31

$ 2.664 Each (On a Reel of 1100) (Exc. VAT)

Add to basket
Microchip
1Mbps
CAN Transceiver
-
-
-
-
-
-
5mA
-
-
CAN
-
SOIC
18
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
-
-
-
No
Microchip MCP2515T-E/ST, CAN Caps 1 Mbps, 20-Pin TSSOP
RS Stock No.598-944BrandMicrochipManufacturers Part No.MCP2515T-E/ST

$ 8,005.85

$ 3.202 Each (On a Reel of 2500) (Exc. VAT)

Add to basket
Microchip
1Mbps
CAN Caps
-
1
-
-
-
-
10mA
-
-
SPI
-
TSSOP
20
2.7V
-
5.5V
-
-40°C
-
Yes
125°C
-
MCP2515
RoHS
6.4 mm
0.900mm
1.2mm
-
-
-
-
No
Microchip MCP2517FDT-H/JHA, CAN Caps 8 Mbps, 14-Pin VDFN
RS Stock No.598-438BrandMicrochipManufacturers Part No.MCP2517FDT-H/JHA

$ 15,246.36

$ 3.049 Each (On a Reel of 5000) (Exc. VAT)

Add to basket
Microchip
8Mbps
CAN Caps
-
1
-
-
-
-
20mA
-
-
SPI
-
VDFN
14
2.7V
-
5.5V
-
-40°C
-
Yes
150°C
-
MCP2517FD
ASIL B, ISO 26262
3 mm
4.5mm
0.9mm
-
-
-
-
No
Microchip MCP2517FDT-H/SL, CAN Caps 8 Mbps, 14-Pin SOIC
RS Stock No.599-100BrandMicrochipManufacturers Part No.MCP2517FDT-H/SL

$ 7,729.12

$ 2.973 Each (On a Reel of 2600) (Exc. VAT)

Add to basket
Microchip
8Mbps
CAN Caps
-
1
-
-
-
-
20mA
-
-
SPI
-
SOIC
14
2.7V
-
5.5V
-
-40°C
-
Yes
150°C
-
MCP2517FD
ASIL B, ISO 26262
3 mm
4.5mm
0.9mm
-
-
-
-
No

...