Laser Alignment Tools
Laser alignment tools are extremely important for any industry. Shaft alignment is the process of making two coupled rotating shafts line up when measurements are taken on the horizontal and vertical planes.The misalignment of a shaft is one of the largest contributors to machinery downtime, increased maintenance, and costs. Shaft misalignment can lead to increased noise and vibrations, prematu...
Showing 1-9 of 9 products
SKF
Belt Alignment Tool
AAA Alkaline
±0.5 mm/m
Red
Class 2
Extruded Aluminium
632nm
1mW
Magnetic, Groove
70 x 74 x 61 mm
IP40
3m
50 to 6000 mm
1.3kg
IEC LRO3
Fluke
Alignment Laser
AAA
0.2°
Green
Class 2
Grey Anodised Aluminium
535nm
1mW
-
37 x 40 x 170 mm
-
-
10 m
0.3kg
1040.11, EN 60825-1 21 CFR 1040.10
SKF
Belt Alignment Tool
AAA Alkaline
-
Green
Class 2
ABS, Powder Coated Aluminium
520nm
1mW
Magnetic, Side
98 x 97 x 52 mm
IP40
2.4m
50 m
1.88kg
No
SKF
Belt Alignment Tool
AAA
0.02 °
-
Class 2
ABS Blend, Polycarbonate, Thermoplastic Polyurethane Rubber
635nm
1mW
Side
98 x 97 x 52 mm
IP40
2.4m
2 m
250g
No
SKF
Belt Alignment Tool
AAA
0.02 °
-
Class 2
ABS Blend, Polycarbonate, Thermoplastic Polyurethane Rubber
635nm
1mW
Side
98 x 97 x 52 mm
IP40
2.4m
2 m
250g
No