Darlington Pairs

Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and ...

Showing 1-20 of 313 products

Filter

Sort

Filter

Sort

€ 11.36

€ 0.227 Each (Supplied as a Tape) (Exc. VAT)

Add to basket
Nexperia
NPN
500 mA
60 V
10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
1
2000
1.5 V
80 V
1 V
0.0001mA
-
3 x 1.4 x 1mm
1mm
1.4mm
+150 °C
-65 °C
-
3mm

€ 10.96

€ 0.438 Each (In a Pack of 25) (Exc. VAT)

Add to basket
DiodesZetex
PNP
-800 mA
100 V
-
SOT-23
Surface Mount
3
Single
1
5000
-1.75 V
-100 V
-0.75 V
-0.00001mA
625 mW
3 x 1.4 x 1.1mm
1.1mm
1.4mm
+150 °C
-55 °C
-
3mm

€ 13.13

€ 0.131 Each (In a Pack of 100) (Exc. VAT)

Add to basket
Nexperia
PNP
-500 mA
60 V
-10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
2
2000
-1.5 V
-80 V
-1 V
-100nA
250 mW
3 x 1.4 x 1mm
1mm
1.4mm
+150 °C
-65 °C
-
3mm
STMicroelectronics BD681 NPN Darlington Transistor, 4 A 100 V HFE:750, 3-Pin SOT-32
RS Stock No.: 102-4093Brand: STMicroelectronicsManufacturers Part No.: BD681

€ 22.15

€ 0.443 Each (In a Tube of 50) (Exc. VAT)

Add to basket
STMicroelectronics
NPN
4 A
100 V
5 V
SOT-32
Through Hole
3
Single
1
750
-
100 V
2.5 V
0.2mA
-
7.8 x 2.7 x 10.8mm
10.8mm
2.7mm
+150 °C
-65 °C
-
7.8mm

€ 5.37

€ 0.054 Each (In a Pack of 100) (Exc. VAT)

Add to basket
onsemi
NPN
300 mA
30 V
10 V
SOT-23
Surface Mount
3
Single
2
5000
1.5 V
30 V
1.5 V
100nA
300 mW
3.04 x 1.4 x 1.01mm
1.01mm
1.4mm
+150 °C
-55 °C
-
3.04mm

€ 3.80

€ 0.76 Each (In a Pack of 5) (Exc. VAT)

Add to basket
DiodesZetex
NPN
1.5 A
120 V
10 V
SOT-223
Surface Mount
3 + Tab
Single
1
500
1.8 V
140 V
1.5 V
0.00001mA
-
6.7 x 3.7 x 1.65mm
1.65mm
3.7mm
+150 °C
-55 °C
-
6.7mm

€ 3.54

€ 0.354 Each (In a Pack of 10) (Exc. VAT)

Add to basket
DiodesZetex
NPN
2 A
80 V
10 V
SOT-223
Surface Mount
3 + Tab
Single
1
2000
1.95 V
100 V
1.13 V
0.00001mA
-
6.7 x 3.7 x 1.65mm
1.65mm
3.7mm
+150 °C
-55 °C
-
6.7mm

€ 4.76

€ 0.476 Each (In a Pack of 10) (Exc. VAT)

Add to basket
DiodesZetex
PNP
2 A
120 V
10 V
SOT-223
Surface Mount
3 + Tab
Single
1
2000
1.8 V
140 V
2.5 V
-
-
6.7 x 3.7 x 1.65mm
1.65mm
3.7mm
+150 °C
-55 °C
-
6.7mm

€ 3.51

€ 0.351 Each (Supplied as a Tape) (Exc. VAT)

Add to basket
Nexperia
PNP
-1 A
80 V
-5 V
SOT-89
Surface Mount
3
Single
1
1000
-1.9 V
-90 V
-1.3 V
-50nA
1.3 W
4.6 x 2.6 x 1.6mm
1.6mm
2.6mm
+150 °C
-65 °C
-
4.6mm

€ 5.99

€ 0.12 Each (In a Pack of 50) (Exc. VAT)

Add to basket
DiodesZetex
NPN
500 mA
80 V
12 V
SOT-23
Surface Mount
3
Single
2
10000
2 V
80 V
1.5 V
0.0005mA
300 mW
3 x 1.4 x 1mm
1mm
1.4mm
+150 °C
-55 °C
-
3mm

€ 5.59

€ 0.112 Each (In a Pack of 50) (Exc. VAT)

Add to basket
onsemi
NPN
800 mA
80 V
12 V
SOT-223
Surface Mount
3 + Tab
Single
1
10000
2 V
80 V
1.5 V
500nA
1 W
6.5 x 3.56 x 1.6mm
1.6mm
3.56mm
+150 °C
-55 °C
-
6.5mm

€ 11.59

€ 0.464 Each (In a Pack of 25) (Exc. VAT)

Add to basket
DiodesZetex
NPN
1 A
120 V
10 V
SOT-89
Surface Mount
3
Single
1
5000
1.8 V
140 V
1.5 V
-
2.8 W
4.6 x 2.6 x 1.6mm
1.6mm
2.6mm
+150 °C
-55 °C
-
4.6mm

€ 3.95

€ 0.198 Each (In a Pack of 20) (Exc. VAT)

Add to basket
DiodesZetex
PNP
-500 mA
60 V
-10 V
SOT-23
Surface Mount
3
Single
1
10000
-1.5 V
-80 V
-1 V
-10µA
350 mW
3 x 1.4 x 1.1mm
1.1mm
1.4mm
+150 °C
-55 °C
-
3mm

€ 2.01

€ 0.201 Each (In a Pack of 10) (Exc. VAT)

Add to basket
Nexperia
NPN
1 A
45 V
5 V
SOT-223 (SC-73)
Surface Mount
4
Single
1
1000
1.9 V
60 V
1.3 V
0.00005mA
-
6.7 x 3.7 x 1.7mm
1.7mm
3.7mm
+150 °C
-65 °C
-
6.7mm
onsemi TIP122G NPN Darlington Transistor, 8 A 100 V HFE:1000, 3-Pin TO-220
RS Stock No.: 163-1230Brand: onsemiManufacturers Part No.: TIP122G

€ 22.72

€ 0.454 Each (In a Tube of 50) (Exc. VAT)

Add to basket
onsemi
NPN
8 A
100 V
5 V
TO-220
Through Hole
3
Single
1
1000
-
100 V
4 V
0.5mA
65 W
15.75 x 10.28 x 4.82mm
4.82mm
10.28mm
+150 °C
-65 °C
-
15.75mm
STMicroelectronics ULN2804A NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP
RS Stock No.: 168-6447Brand: STMicroelectronicsManufacturers Part No.: ULN2804A

€ 21.95

€ 1.097 Each (In a Tube of 20) (Exc. VAT)

Add to basket
STMicroelectronics
NPN
500 mA
50 V
-
PDIP
Through Hole
18
-
-
-
-
-
-
-
-
23.24 x 7.1 x 3.93mm
3.93mm
7.1mm
+85 °C
-20 °C
-
23.24mm

€ 3.97

€ 0.397 Each (In a Pack of 10) (Exc. VAT)

Add to basket
STMicroelectronics
PNP
10 A
100 V
-
TO-220
Through Hole
3
Single
1
750
-
100 V
2.5 V
200µA
-
10.4 x 4.6 x 9.15mm
9.15mm
4.6mm
+150 °C
-65 °C
-
10.4mm
STMicroelectronics BDX33C NPN Darlington Transistor, 10 A 100 V HFE:750, 3-Pin TO-220
RS Stock No.: 102-4090Brand: STMicroelectronicsManufacturers Part No.: BDX33C

€ 33.34

€ 0.667 Each (In a Tube of 50) (Exc. VAT)

Add to basket
STMicroelectronics
NPN
10 A
100 V
-
TO-220
Through Hole
3
Single
1
750
-
100 V
2.5 V
0.2mA
-
10.4 x 4.6 x 9.15mm
9.15mm
4.6mm
+150 °C
-65 °C
-
10.4mm

€ 4.72

€ 0.472 Each (In a Pack of 10) (Exc. VAT)

Add to basket
DiodesZetex
NPN
1.5 A
100 V
12 V
SOT-223
Surface Mount
3 + Tab
Single
1
1000
-
100 V
1.5 V
0.5µA
6.25 W
6.7 x 3.7 x 1.65mm
1.65mm
3.7mm
+150 °C
-55 °C
-
6.7mm

€ 13.82

€ 0.138 Each (In a Pack of 100) (Exc. VAT)

Add to basket
Nexperia
NPN
500 mA
30 V
10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
2
4000
1.5 V
40 V
1 V
100nA
250 mW
3 x 1.4 x 1mm
1mm
1.4mm
+150 °C
-65 °C
-
3mm

...