on-semiconductor Zener Diodes

You are viewing 1 - 20 of 1347 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Nominal Zener Voltage Diode Configuration Number of Elements per Chip Mounting Type Maximum Power Dissipation Package Type Zener Type Zener Voltage Tolerance Pin Count Test Current Maximum Zener Impedance Maximum Reverse Leakage Current Length Diameter Dimensions Typical Voltage Temperature Coefficient Height Width Power Dissipation Forward Current Maximum Operating Temperature Minimum Operating Temperature Forward Voltage
ON Semiconductor, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
  • £ 0.036
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 10V Single 1 Surface Mount 500 mW SOD-123 Voltage Regulator 5% 2 5mA 20Ω 200nA 2.69mm - 2.69 x 1.6 x 1.12mm - 1.12mm 1.6mm - - +150 °C -55 °C -
ON Semiconductor, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
  • £ 0.042
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 12V Single 1 Through Hole 1 W DO-41 General Purpose 5% 2 21mA 5µA 5.2mm 2.72mm 2.72 (Dia.) x 5.2mm - - - - - +200 °C -65 °C -
ON Semiconductor, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
  • £ 0.036
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 12V Single 1 Surface Mount 500 mW SOD-123 Voltage Regulator 5% 2 5mA 25Ω 100nA 2.69mm - 2.69 x 1.6 x 1.12mm - 1.12mm 1.6mm - - +150 °C -55 °C -
ON Semiconductor, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
  • £ 0.036
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 12V Single 1 Surface Mount 500 mW SOD-123 Voltage Regulator 5% 2 20mA 30Ω 1µA 2.69mm - 2.69 x 1.6 x 1.12mm - 1.12mm 1.6mm - - +150 °C -55 °C -
ON Semiconductor, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
  • £ 0.042
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 15V Single 1 Through Hole 1 W DO-41 General Purpose 5% 2 17mA 14Ω 5µA 5.2mm 2.72mm 2.72 (Dia.) x 5.2mm - - - - - +200 °C -65 °C -
ON Semiconductor, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
  • £ 0.036
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 15V Single 1 Surface Mount 500 mW SOD-123 Voltage Regulator 5% 2 5mA 30Ω 50nA 2.69mm - 2.69 x 1.6 x 1.12mm - 1.12mm 1.6mm - - +150 °C -55 °C -
ON Semiconductor, 18V Zener Diode 5% 1 W Through Hole 2-Pin DO-41 ON Semiconductor 18V Single 1 Through Hole 1 W DO-41 General Purpose 5% 2 14mA 20Ω 5µA 5.2mm 2.72mm 2.72 (Dia.) x 5.2 Lmm - - - 1W - +200 °C -65 °C -
ON Semiconductor, 18V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
  • £ 0.044
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 18V Single 1 Through Hole 1 W DO-41 General Purpose 5% 2 14mA 20Ω 5µA 5.2mm 2.72mm 2.72 (Dia.) x 5.2mm - - - - - +200 °C -65 °C -
ON Semiconductor, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
  • £ 0.036
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 18V Single 1 Surface Mount 500 mW SOD-123 Voltage Regulator 5% 2 7mA 21Ω 100nA 2.69mm - 2.69 x 1.6 x 1.12mm - 1.12mm 1.6mm - - +150 °C -55 °C -
ON Semiconductor, 200V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40 ON Semiconductor 200V Single 1 Through Hole 5 W Surmetic 40 Voltage Regulator 5% 2 5mA 480Ω 500nA 8.89mm 3.68mm 3.68 (Dia.) x 8.89mm - - - - - +200 °C -65 °C -
ON Semiconductor, 20V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
  • £ 0.042
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 20V Single 1 Through Hole 1 W DO-41 General Purpose 5% 2 12.5mA 22Ω 5µA 5.2mm 2.72mm 2.72 (Dia.) x 5.2mm - - - - - +200 °C -65 °C -
ON Semiconductor, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
  • £ 0.042
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 27V Single 1 Through Hole 1 W DO-41 General Purpose 5% 2 9.5mA 35Ω 5µA 5.2mm 2.72mm 2.72 (Dia.) x 5.2mm - - - - - +200 °C -65 °C -
ON Semiconductor, 3.9V Zener Diode 5% 1.5 W SMT 2-Pin SMA
  • £ 0.119
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
ON Semiconductor 3.9V Single 1 Surface Mount 1.5 W SMA Voltage Regulator 5% 2 96.1mA 7.5 Ω, 500 Ω 12.5µA 4.57mm - 4.57 x 2.92 x 2.05mm - 2.05mm 2.92mm - - +150 °C -65 °C -
ON Semiconductor, 30V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
  • £ 0.042
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 30V Single 1 Through Hole 1 W DO-41 General Purpose 5% 2 8.5mA 40Ω 5µA 5.2mm 2.72mm 2.72 (Dia.) x 5.2mm - - - - - +200 °C -65 °C -
ON Semiconductor, 33V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
  • £ 0.042
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 33V Single 1 Through Hole 1 W DO-41 General Purpose 5% 2 7.5mA 45Ω 5µA 5.2mm 2.72mm 2.72 (Dia.) x 5.2mm - - - - - +200 °C -65 °C -
ON Semiconductor, 33V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
  • £ 0.164
  • Each (On a Reel of 4000)
  • Check Stock Levels
  • Compare
ON Semiconductor 33V Single 1 Through Hole 5 W DO-15 Voltage Regulator 5% 2 40mA 10Ω 500nA 8.89mm - 8.89 x 3.68 x 3.68mm - 3.68mm 3.68mm - - +200 °C -65 °C -
ON Semiconductor, 33V Zener Diode 5% 5 W Through Hole 2-Pin DO-15 ON Semiconductor 33V Single 1 Through Hole 5 W DO-15 Voltage Regulator 5% 2 40mA 10Ω 500nA 8.89mm - 8.89 x 3.68 x 3.68mm - 3.68mm 3.68mm - - +200 °C -65 °C -
ON Semiconductor, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
  • £ 0.036
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 3V Single 1 Surface Mount 500 mW SOD-123 Voltage Regulator 5% 2 20mA 29Ω 50µA 2.69mm - 2.69 x 1.6 x 1.12mm - 1.12mm 1.6mm - - +150 °C -55 °C -
ON Semiconductor, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
  • £ 0.036
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 5.1V Single 1 Surface Mount 500 mW SOD-123 Voltage Regulator 5% 2 0.05mA - 10µA 2.69mm - 2.69 x 1.6 x 1.12mm - 1.12mm 1.6mm - - +150 °C -55 °C -
ON Semiconductor, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
  • £ 0.036
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 6.2V Single 1 Surface Mount 500 mW SOD-123 Voltage Regulator 5% 2 5mA 10Ω 3µA 2.69mm - 2.69 x 1.6 x 1.12mm - 1.12mm 1.6mm - - +150 °C -55 °C -
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
You are viewing 1 - 20 of 1347 results