on-semiconductor Voltage Translators

You are viewing 1 - 20 of 62 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length Maximum Operating Supply Voltage Width Minimum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
ON Semiconductor FXWA9306L8X, Dual, Voltage Level Shifter, Level Translator, Open Drain, 1 → 5.5 V, 8-Pin ON Semiconductor FXWA Level Translator Bi-Directional - 3mA Open Drain 3.3 ns@ 50 pF Surface Mount MicroPak 8 2 1.6 x 1.6 x 0.5mm 0.5mm 1.6mm 5.5 V 1.6mm 1 V +85 °C 50pF -40 °C
ON Semiconductor FXLP34P5X, Voltage Level Shifter, Buffer, 1 → 3.6 V, 5-Pin SC-70 ON Semiconductor FXLP Buffer - -2.6mA 2.6mA - 48.6 ns @ 1 V Surface Mount SC-70 5 1 2 x 1.25 x 1mm 1mm 2mm 3.6 V 1.25mm 1 V +85 °C 30pF -40 °C
ON Semiconductor NLSV1T34DFT2G, Dual, Voltage Level Shifter, 3-State, 0.9 → 4.5 V, 5-Pin SC-88A ON Semiconductor - Voltage Level Translator Low Voltage Translation -24mA 24mA 3 State 3.3 ns@ 15 pF Surface Mount SC-88A 5 2 2.2 x 1.35 x 1mm 1mm 2.2mm 4.5 V 1.35mm 0.9 V +85 °C 15pF -40 °C
ON Semiconductor FXLA104UMX, Voltage Level Shifter, 3-State, 1.1 → 3.6 V, 16-Pin UMLP ON Semiconductor FXLA Voltage Level Translator - -50mA 50mA 3 State 6.9 ns@ 15 pF Surface Mount UMLP 16 1 1.8 x 2.6 x 0.5mm 0.5mm 1.8mm 3.6 V 2.6mm 1.1 V +85 °C 15pF -40 °C
ON Semiconductor FXLA104UM12X, 6-Channel, Voltage Level Shifter, Voltage Translator, 3-State, 1.1 → 3.6 V, 12-Pin ON Semiconductor FXLA Voltage Translator Bi-Directional -4µA 4µA 3 State 9.2ns Surface Mount UMLP 12 6 1.8 x 1.8 x 0.5mm 0.5mm 1.8mm 3.6 V 1.8mm 1.1 V +85 °C - -40 °C
ON Semiconductor FXMA2102UMX, Voltage Level Shifter, 3-State, 1.65 → 5.5 V, 8-Pin UMLP ON Semiconductor FXMA Voltage Level Translator - -50mA 50mA 3 State 7 ns@ 50 pF Surface Mount UMLP 8 1 1.4 x 1.2 x 0.525mm 0.525mm 1.4mm 5.5 V 1.2mm 1.65 V +85 °C 50pF -40 °C
ON Semiconductor FXMAR2102L8X, Voltage Level Shifter, 3-State, 1.65 → 5.5 V, 8-Pin MicroPak ON Semiconductor FXMA Voltage Level Translator - -50mA 50mA 3 State 7 ns@ 50 pF Surface Mount MicroPak 8 1 1.6 x 1.6 x 0.5mm 0.5mm 1.6mm 5.5 V 1.6mm 1.65 V +85 °C 50pF -40 °C
ON Semiconductor FXMAR2102UMX, Voltage Level Shifter, 3-State, 1.65 → 5.5 V, 8-Pin UMLP ON Semiconductor FXMA Voltage Level Translator - -50mA 50mA 3 State 7 ns@ 50 pF Surface Mount UMLP 8 1 1.4 x 1.2 x 0.525mm 0.525mm 1.4mm 5.5 V 1.2mm 1.65 V +85 °C 50pF -40 °C
ON Semiconductor FXL2TD245L10X, Voltage Level Shifter, Bus Transceiver, 3-State, 1.1 → 3.6 V, 10-Pin MicroPak ON Semiconductor FXL Bus Transceiver - -24mA 24mA 3 State 24 ns@ 1.3 V Surface Mount MicroPak 10 1 2.1 x 1.6 x 0.5mm 0.5mm 2.1mm 3.6 V 1.6mm 1.1 V +85 °C 15pF -40 °C
ON Semiconductor FXLP34L6X, Voltage Level Shifter, Buffer, 1 → 3.6 V, 6-Pin MicroPak ON Semiconductor FXLP Buffer - -2.6mA 2.6mA - 48.6 ns@ 1 V Surface Mount MicroPak 6 1 1.45 x 1 x 0.5mm 0.5mm 1.45mm 3.6 V 1mm 1 V +85 °C 30pF -40 °C
ON Semiconductor PCA9306FMUTCG, Dual, Voltage Level Shifter, Voltage, 3-State, 0 → 5.5 V, 8-Pin UDFN ON Semiconductor PCA9306 Voltage Bi-Directional 64mA 15mA 3 State 3.3ns Surface Mount UDFN 8 2 1.45 x 1 x 0.5mm 0.5mm 1.45mm 5.5 V 1mm 0 V +125 °C 50pF -55 °C
ON Semiconductor FXLH42245MPX, Voltage Level Shifter, Signal Translator, 3-State, 1.1 → 3.6 V, 24-Pin MLP ON Semiconductor FLXH Signal Translator Bi-Directional -24 mA, -14 mA 12 (Port B) mA, 24 (Port A) mA 3 State 24ns Surface Mount MLP 24 - 4.5 x 3.5 x 0.75mm 0.75mm 4.5mm 3.6 V 3.5mm 1.1 V +85 °C - -40 °C
ON Semiconductor FXL4TD245UMX, Octal, Voltage Level Shifter, Signal Translator, 3-State, 1.1 → 3.6 V, 16-Pin UMLP ON Semiconductor FXL Signal Translator Bi-Directional -24mA 24mA 3 State 22ns Surface Mount UMLP 16 8 2.6 x 1.8 x 0.5mm 0.5mm 2.6mm 3.6 V 1.8mm 1.1 V +85 °C - -40 °C
ON Semiconductor PCA9306AMUTCG, Dual, Voltage Level Shifter, -0.5 → 7 V, 8-Pin UQFN ON Semiconductor PCA Voltage Level Translator - - - - 2.5 ns@ 50 pF Surface Mount UQFN 8 2 1.6 x 1.6 x 0.55mm 0.55mm 1.6mm 7 V 1.6mm -0.5 V +125 °C 50pF -55 °C
ON Semiconductor FXLA108BQX, Voltage Level Shifter, 3-State, 1.1 → 3.6 V, 20-Pin DQFN ON Semiconductor FXLA Voltage Level Translator - -50mA 50mA 3 State 6.9 ns@ 15 pF Surface Mount DQFN 20 1 4.5 x 2.5 x 0.75mm 0.75mm 4.5mm 3.6 V 2.5mm 1.1 V +85 °C 15pF -40 °C
ON Semiconductor 74LVX161284MTDX, Voltage Level Shifter, 48-Pin TSSOP ON Semiconductor - - - - - - - Surface Mount TSSOP 48 - 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm - 6.1mm - +85 °C - -40 °C
ON Semiconductor MC10ELT28DG, Dual, Voltage Level Shifter, Translator, TTL, 4.75 → 5.25 V, 8-Pin SOIC ON Semiconductor ECL Translator PECL to TTL, TTL to PECL 24mA -3mA TTL 1.35 (DTTL → QECL) ns, 5.5 (DECL → QTTL) ns Surface Mount SOIC 8 2 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V 4mm 4.75 V +85 °C - -40 °C
ON Semiconductor FXMAR2104UMX, Voltage Level Shifter, 3-State, 1.65 → 5.5 V, 12-Pin UMLP ON Semiconductor FXMA Voltage Level Translator - -50mA 50mA 3 State 7 ns@ 50 pF Surface Mount UMLP 12 1 1.8 x 1.8 x 0.5mm 0.5mm 1.8mm 5.5 V 1.8mm 1.65 V +85 °C 50pF -40 °C
ON Semiconductor FXL2SD106BQX, Octal, Voltage Level Shifter, Voltage Translator, 3-State, 1.1 → 3.6 V, 16-Pin ON Semiconductor FXL Voltage Translator Bi-Directional -18mA 18mA 3 State 22ns Surface Mount DQFN 16 8 3.5 x 2.5 x 0.75mm 0.75mm 3.5mm 3.6 V 2.5mm 1.1 V +85 °C - -40 °C
ON Semiconductor MC100ELT25DG, Voltage Level Shifter, Translator, TTL, -4.2 → -5.7 V, 4.5 → 5.5 V, 8-Pin ON Semiconductor MC100 Translator ECL to TTL -3mA 24mA TTL 4.1 ns@ 20 pF Surface Mount SOIC 8 1 5 x 4 x 1.5mm 1.5mm 5mm -5.7 V, 5.5 V 4mm -4.2 V, 4.5 V +80 °C 20pF -40 °C
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
You are viewing 1 - 20 of 62 results