on-semiconductor Voltage Supervisors

You are viewing 1 - 20 of 261 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Voltage Supervisor Type Number of Supervisors Watchdog Timer Manual Reset Maximum Reset Threshold Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Monitored Voltage Maximum Operating Supply Voltage Minimum Monitored Voltage Width Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor NCP300LSN27T1G, Voltage Detector, 0.9 → 4.9 V 5-Pin, TSOP ON Semiconductor Ultra Low Supply Current 1 - - 2.754V 2.646V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V 0.9V 1.5mm 0.8 V +125 °C -40 °C
ON Semiconductor NCP803SN263T1G, Voltage Supervisor, 1.2 → 4.9 V 3-Pin, SOT-23 ON Semiconductor Micro Processor 1 - - 2.76V 2.5V Surface Mount SOT-23 3 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 4.9V 5.5 V 1.2V 1.4mm 1 V +105 °C -40 °C
ON Semiconductor NCP302LSN40T1G, Voltage Supervisor, 0.9 → 4.9 V 5-Pin, TSOP ON Semiconductor Voltage Detector 1 - - 4.08V 3.92V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V 0.9V 1.5mm 0.8 V +125 °C -40 °C
ON Semiconductor CAT811STBI-GT3, Voltage Supervisor 2.5V, 3V, 3.3V, 5V, Reset Input 4-Pin, SOT-143 ON Semiconductor Microprocessor Power Supply Supervisor 1 - Yes 3V 2.85V Surface Mount SOT-143 4 3.04 x 1.4 x 1.07mm 1.07mm 3.04mm 5V 5.5 V 2.5V 1.4mm 1.2 V +85 °C -40 °C
ON Semiconductor NCP803SN293D3T1G, Voltage Supervisor, 1.2 → 4.9 V N 3-Pin, SOT-23 ON Semiconductor Microprocessor Reset Monitor 1 N - 3.08V 2.78V Surface Mount SOT-23 3 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 4.9V 5.5 V 1.2V 1.35mm 1.2 V +105 °C -40 °C
ON Semiconductor NCP301LSN18T1G, Reset Monitor, 0.9 → 4.9 V 5-Pin, TSOP ON Semiconductor Ultra Low Supply Current 1 - - 1.836V 1.764V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V 0.9V 1.5mm 0.8 V +125 °C -40 °C
ON Semiconductor NCP360SNT1G, Voltage Supervisor 3.15 V, 5.9 V max. 5-Pin, TSOP ON Semiconductor USB Positive Over Voltage Protection 1 - - 3.15 V, 5.9 V 2.85V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm - 20 V - 1.5mm 1.2 V +85 °C -40 °C
ON Semiconductor NCP803SN293T1G, Voltage Supervisor, 1.2 → 4.9 V 3-Pin, SOT-23 ON Semiconductor Microprocessor Supervisory Circuit 1 - - 2.96V 2.89V Surface Mount SOT-23 3 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 4.9V 5.5 V 1.2V 1.4mm 1.2 V +105 °C -40 °C
ON Semiconductor NCP303LSN30T1G, Voltage Supervisor 4.4V max. 5-Pin, TSOP ON Semiconductor Voltage Monitor 1 - - 4.4V 2.59V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm - 10 V - 1.5mm 0.8 V +125 °C -40 °C
ON Semiconductor MC33164D-5R2G, Voltage Supervisor, 5 V 8-Pin, SOIC ON Semiconductor Micropower Undervoltage Sensing Circuit 1 - - 4.45V 4.15V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - 10 V - 4mm 1 V +125 °C -40 °C
ON Semiconductor NCP803SN438T1G, Voltage Supervisor, 1.2 → 4.9 V 3-Pin, SOT-23 ON Semiconductor Microprocessor Reset Monitor - - - 4.6V 4.16V Surface Mount SOT-23 3 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 4.9V 5.5 V 1.2V 1.35mm 1.2 V +105 °C -40 °C
ON Semiconductor NCP301LSN30T1G, Reset Monitor, 0.9 → 4.9 V 5-Pin, TSOP ON Semiconductor Ultra Low Supply Current 1 - - 2.94V 3.06V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V 0.9V 1.5mm 0.8 V +125 °C -40 °C
ON Semiconductor NCP303LSN20T1G, Voltage Detector, 0.9 → 4.9 V 5-Pin, TSOP ON Semiconductor Undervoltage Detector 1 - - 2.04V 1.96V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V 0.9V 1.5mm 0.8 V +125 °C -40 °C
ON Semiconductor MC33064DM-5R2G, Reset Circuit, Maximum of 5 V 8-Pin, MSOP ON Semiconductor Undervoltage Detector 1 - - 4.7V 4.5V Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5V 10 V - 3.1mm -1 V +85 °C -40 °C
ON Semiconductor NCP303LSN33T1G, Voltage Supervisor, 0.9 → 4.9 V 5-Pin, TSOP ON Semiconductor Voltage Detector 1 - - 3.366V 3.234V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V 0.9V 1.5mm 0.8 V +125 °C -40 °C
ON Semiconductor NCP803SN293D1T1G, Voltage Supervisor, 1.2 → 4.9 V 3-Pin, SOT-23 ON Semiconductor Microprocessor Reset Monitor - - - 3.08V 2.78V Surface Mount SOT-23 3 2.2 x 1.35 x 0.9mm 0.9mm 2.2mm 4.9V 5.5 V 1.2V 1.35mm 1.2 V +105 °C -40 °C
ON Semiconductor NCP303LSN34T1G, Voltage Supervisor, 0.9 → 4.9 V 5-Pin, TSOP ON Semiconductor Voltage Detector 1 - - 3.468V 3.332V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V 0.9V 1.5mm 0.8 V +125 °C -40 °C
ON Semiconductor NIS5132MN1TXG, Voltage Supervisor 10-Pin, DFN ON Semiconductor Electronic Fuse 1 - - - - Surface Mount DFN 10 3 x 3 x 0.95mm 0.95mm 3mm - 18 V - 3mm 9 V +150 °C -40 °C
ON Semiconductor NCP301LSN26T1G, Voltage Supervisor, 0.9 → 4.9 V 5-Pin, TSOP ON Semiconductor Voltage Detector 1 - - 2.652V 2.548V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V 0.9V 1.5mm 0.8 V +125 °C -40 °C
ON Semiconductor NCP301LSN20T1G, Voltage Detector, 0.9 → 4.9 V 5-Pin, TSOP ON Semiconductor Ultra Low Supply Current 1 - - 2.04V 1.96V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V 0.9V 1.5mm 0.8 V +125 °C -40 °C
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
You are viewing 1 - 20 of 261 results