on-semiconductor Voltage References

You are viewing 1 - 20 of 111 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Nominal Voltage Package Type Reference Type Initial Accuracy Mounting Type Topology Maximum Output Current Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Pin Count Line Regulation Load Regulation Dimensions Width Height Length Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor LM431SCCM32X, Adjustable Shunt Voltage Reference 2.5 - 36V, ±0.5 % 3-Pin, SOT-23 ON Semiconductor 2.5 - 36V SOT-23 Adjustable ±0.5 % Surface Mount Shunt 100 (Cathode)mA - 2.5 (Cathode) V 36 V 3 - - 2.92 x 1.3 x 0.93mm 1.3mm 0.93mm 2.92mm +85 °C -25 °C
ON Semiconductor LM431CCZ, Adjustable Shunt Voltage Reference 2.5 - 36V, ±0.5 % 3-Pin, TO-92 ON Semiconductor 2.5 - 36V TO-92 Adjustable ±0.5 % Through Hole Shunt 100 (Cathode)mA - 2.5 (Cathode) V 36 V 3 - - 5.2 x 4.19 x 5.33mm 4.19mm 5.33mm 5.2mm +85 °C -25 °C
ON Semiconductor LM431SCCM3X, Adjustable Shunt Voltage Reference 2.5 - 36V, ±0.5 % 3-Pin, SOT-23 ON Semiconductor 2.5 - 36V SOT-23 Adjustable ±0.5 % Surface Mount Shunt 100 (Cathode)mA - 2.5 (Cathode) V 36 V 3 - - 2.92 x 1.3 x 0.93mm 1.3mm 0.93mm 2.92mm +85 °C -25 °C
ON Semiconductor KA431AZBU, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 3-Pin, TO-92 ON Semiconductor 2.5 - 36V TO-92 Programmable ±1.0 % Through Hole Shunt - - - 36 V 3 - - 5.2 x 4.19 x 5.33mm 4.19mm 5.33mm 5.2mm +85 °C -25 °C
ON Semiconductor NCP431AVSNT1G, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 3-Pin, SOT-23 ON Semiconductor 2.5 - 36V SOT-23 Programmable ±1.0 % Surface Mount Shunt 100mA - - 36 V 3 - - 3.04 x 1.04 x 1.01mm 1.4mm 1.01mm 3.04mm +125 °C -40 °C
ON Semiconductor CAT102TDI-GT3, Adjustable Shunt Voltage Reference 0.6V, ±1.0 % 5-Pin, TSOT-23 ON Semiconductor 0.6V TSOT-23 Adjustable ±1.0 % Surface Mount Shunt - 20 V 20 V - 5 1 mV 8 mV 2.9 x 1.6 x 0.9mm 1.6mm 0.9mm 2.9mm +85 °C -40 °C
ON Semiconductor LM431SCCMLX, Adjustable Shunt Voltage Reference 2.5 - 36V, ±0.5 % 3-Pin, SOT-89 ON Semiconductor 2.5 - 36V SOT-89 Adjustable ±0.5 % Surface Mount Shunt 100 (Cathode)mA - 2.5 (Cathode) V 36 V 3 - - 4.7 x 2.7 x 1.7mm 2.7mm 1.7mm 4.7mm +85 °C -25 °C
ON Semiconductor LM431SBCM32X, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 3-Pin, SOT-23 ON Semiconductor 2.5 - 36V SOT-23 Adjustable ±1.0 % Surface Mount Shunt 100 (Cathode)mA - 2.5 (Cathode) V 36 V 3 - - 2.92 x 1.3 x 0.93mm 1.3mm 0.93mm 2.92mm +85 °C -25 °C
ON Semiconductor LM431SAIMFX, Adjustable Shunt Voltage Reference 2.5 - 36V, ±2.0 % 3-Pin, SOT-23F ON Semiconductor 2.5 - 36V SOT-23F Adjustable ±2.0 % Surface Mount Shunt 100 (Cathode)mA - 2.5 (Cathode) V 36 V 3 - - 3 x 1.7 x 1mm 1.7mm 1mm 3mm +85 °C -40 °C
ON Semiconductor LM336Z25X, Adjustable Shunt Voltage Reference 2.5V, ±1.0 % 3-Pin, TO-92 ON Semiconductor 2.5V TO-92 Programmable ±1.0 % Through Hole Shunt 15 (Reverse)mA - - - 3 - - 5.2 x 4.19 x 5.33mm 4.19mm 5.33mm 5.2mm +70 °C 0 °C
ON Semiconductor NCV51460SN33T1G, Fixed Precision Voltage Reference 3.3V, ±1% 3-Pin, SOT-23 ON Semiconductor 3.3V SOT-23 Fixed ±1% Surface Mount - 20mA 28 V 3.26 V 3.33 V 3 500 ppm/V 4000 ppm/mA 3.04 x 1.4 x 1.01mm 1.4mm 1.01mm 3.04mm +125 °C -40 °C
ON Semiconductor TL431IDG, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 8-Pin, SOIC ON Semiconductor 2.5 - 36V SOIC Programmable ±1.0 % Surface Mount Shunt 100mA - - 36 V 8 53 mV 25 mV 5 x 4 x 1.5mm 4mm 1.5mm 5mm +85 °C -40 °C
ON Semiconductor TL431BCDR2G, Adjustable Shunt Voltage Reference 2.5 - 36V, ±0.4 % 8-Pin, SOIC ON Semiconductor 2.5 - 36V SOIC Adjustable ±0.4 % Surface Mount Shunt 100mA 37 V 2.5 V 36 V 8 - - 5 x 4 x 1.5mm 4mm 1.5mm 5mm +70 °C 0 °C
ON Semiconductor NCP431ACDR2G, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 8-Pin, SOIC ON Semiconductor 2.5 - 36V SOIC Programmable ±1.0 % Surface Mount Shunt 100mA - 2.475 V 36 V 8 - - 5 x 4 x 1.5mm 4mm 1.5mm 5mm +70 °C 0 °C
ON Semiconductor TL431CDR2G, Adjustable Shunt Voltage Reference 2.5 - 36V, ±2.2 % 8-Pin, SOIC ON Semiconductor 2.5 - 36V SOIC Adjustable ±2.2 % Surface Mount Shunt 100mA 37 V 2.5 V 36 V 8 - - 5 x 4 x 1.5mm 4mm 1.5mm 5mm +70 °C 0 °C
ON Semiconductor TL431CLPG, Adjustable Shunt Voltage Reference 2.5 - 36V, ±2.2 % 3-Pin, TO-92 ON Semiconductor 2.5 - 36V TO-92 Adjustable ±2.2 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 5.2 x 4.19 x 5.33mm 4.19mm 5.33mm 5.2mm +70 °C 0 °C
ON Semiconductor LM431AIZ, Adjustable Shunt Voltage Reference 2.5 - 36V, ±2.0 % 3-Pin, TO-92 ON Semiconductor 2.5 - 36V TO-92 Adjustable ±2.0 % Through Hole Shunt 100 (Cathode)mA - 2.5 (Cathode) V 36 V 3 - - 5.2 x 4.19 x 5.33mm 4.19mm 5.33mm 5.2mm +85 °C -40 °C
ON Semiconductor TL431ACLPG, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 3-Pin, TO-92 ON Semiconductor 2.5 - 36V TO-92 Programmable ±1.0 % Through Hole Shunt 100mA - - 36 V 3 53 mV 25 mV 5.2 x 4.19 x 5.33mm 4.19mm 5.33mm 5.2mm +70 °C 0 °C
ON Semiconductor LM385BD-2.5R2G, Fixed Shunt Voltage Reference 2.5V, ±1.5 % 8-Pin, SOIC ON Semiconductor 2.5V SOIC Fixed ±1.5 % Surface Mount Shunt - - - - 8 - - 5 x 4 x 1.5mm 4mm 1.5mm 5mm +70 °C 0 °C
ON Semiconductor TL431BCDG, Fixed Shunt Voltage Reference 2.5 - 36V, ±0.4 % 8-Pin, SOIC ON Semiconductor 2.5 - 36V SOIC Fixed ±0.4 % Surface Mount Shunt 100mA - - 36 V 8 53 mV 25 mV 5 x 4 x 1.5mm 4mm 1.5mm 5mm +70 °C 0 °C
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
You are viewing 1 - 20 of 111 results