on-semiconductor USB Power Switches

You are viewing 1 - 20 of 24 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Minimum Output Current Minimum Input Voltage Minimum Operating Temperature
ON Semiconductor FUSB303TMX, USB Power Switch, USB, 4 V min. 12-Pin, QFN ON Semiconductor USB 1 - - Surface Mount QFN 12 - 1.65 x 1.65 x 0.35mm 1.65mm 1.65mm 0.35mm 22 V +85 °C - 4 V -40 °C
ON Semiconductor FSUSB242UCX, Dual USB Power Switch, USB, 5Ω, 2.7 V min. 9-Pin, WLCSP ON Semiconductor USB 2 - Surface Mount WLCSP 9 - 1.26 x 1.26 x 0.31mm 1.26mm 1.26mm 0.31mm 5.5 V +85 °C - 2.7 V -40 °C
ON Semiconductor FUSB307BMPX, USB Power Switch, USB, 4 V min. 16-Pin, WQFN
  • £ 0.515
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor USB 1 - - Surface Mount WQFN 16 210.5mA 3 x 3 x 0.75mm 3mm 3mm 0.75mm 21.5 V +85 °C 30mA 4 V -40 °C
ON Semiconductor FUSB302BVMPX, USB Power Switch, USB, 4 V min. 14-Pin, WQFN
  • £ 0.688
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor USB 1 - - Surface Mount WQFN 14 - 2.5 x 2.5 x 0.72mm 2.5mm 2.5mm 0.72mm 21 V +105 °C - 4 V -40 °C
ON Semiconductor FUSB252UMX, Dual USB Power Switch, High Speed Digital, 480mΩ, 2.7 V min. 16-Pin, UMLP
  • £ 0.291
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
ON Semiconductor High Speed Digital 2 480mΩ - Surface Mount UMLP 16 1A 1.8 x 2.6 x 0.5mm 1.8mm 2.6mm 0.5mm 5.5 V +85 °C 100mA 2.7 V -40 °C
ON Semiconductor FSA832L10X, USB Power Switch, Isolation, 6Ω, 4 V min. 10-Pin, MicroPak ON Semiconductor Isolation 1 - Surface Mount MicroPak 10 - 2.1 x 1.6 x 0.5mm 2.1mm 1.6mm 0.5mm 6 V +85 °C - 4 V -40 °C
ON Semiconductor FAN3989MLP8X, Battery Protection IC, 2.7 V min. 8-Pin, MLP ON Semiconductor - 1 - - Surface Mount MLP 8 1.5A 3 x 3 x 0.75mm 3mm 3mm 0.75mm 20 V +85 °C - 2.7 V -40 °C
ON Semiconductor FSUSB63UMX, USB Power Switch, Analogue 12-Pin, UMLP ON Semiconductor Analogue - - - Surface Mount UMLP 12 - 1.8 x 1.8 x 0.5mm 1.8mm 1.8mm 0.5mm - +85 °C - - -40 °C
ON Semiconductor NCP383LMUAJAATXG, Dual USB Power Switch, High Side, 95Ω, 2.7 V min. 10-Pin, UDFN ON Semiconductor High Side 2 95Ω 850 mW Surface Mount UDFN 10 3.01A 3 x 3 x 0.5mm 3mm 3mm 0.5mm 5.5 V +85 °C 2.5A 2.7 V -40 °C
ON Semiconductor FSUSB42MUX, Dual USB Power Switch, 6.5Ω 10-Pin, MSOP ON Semiconductor - 2 6.5Ω - Surface Mount MSOP 10 - 3 x 3 x 0.7mm 3mm 3mm 0.7mm - +85 °C - - -40 °C
ON Semiconductor FSUSB30MUX, USB Power Switch, 10Ω 10-Pin, MSOP ON Semiconductor - 1 10Ω - Surface Mount MSOP 10 - 3 x 3 x 1.1mm 3mm 3mm 1.1mm - +85 °C - - -40 °C
ON Semiconductor FAN3989MLP8X, Battery Protection IC, 2.7 V min. 8-Pin, MLP ON Semiconductor - 1 - - Surface Mount MLP 8 1.5A 3 x 3 x 0.75mm 3mm 3mm 0.75mm 20 V +85 °C - 2.7 V -40 °C
ON Semiconductor FSA832L10X, USB Power Switch, Isolation, 6Ω, 4 V min. 10-Pin, MicroPak
  • £ 0.267
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
ON Semiconductor Isolation 1 - Surface Mount MicroPak 10 - 2.1 x 1.6 x 0.5mm 2.1mm 1.6mm 0.5mm 6 V +85 °C - 4 V -40 °C
ON Semiconductor FSA880UMX, USB Power Switch, High Side, 3 V min. 16-Pin, UMLP ON Semiconductor High Side - - - Surface Mount UMLP 16 - 1.8 x 2.6 x 0.5mm 1.8mm 2.6mm 0.5mm 4.4 V +85 °C - 3 V -40 °C
ON Semiconductor FSA880UMX, USB Power Switch, High Side, 3 V min. 16-Pin, UMLP
  • £ 0.284
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
ON Semiconductor High Side - - - Surface Mount UMLP 16 - 1.8 x 2.6 x 0.5mm 1.8mm 2.6mm 0.5mm 4.4 V +85 °C - 3 V -40 °C
ON Semiconductor FSA9280AUMX, USB Power Switch USB Acc. Detection Switch, 10Ω, 3 V min. 20-Pin, UMLP
  • £ 0.844
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
ON Semiconductor USB Accessory Detection Switch 1 10Ω - Surface Mount UMLP 20 - 3 x 4 x 0.5mm 3mm 4mm 0.5mm 4.4 V +85 °C - 3 V -40 °C
ON Semiconductor FSA9280AUMX, USB Power Switch USB Acc. Detection Switch, 10Ω, 3 V min. 20-Pin, UMLP ON Semiconductor USB Accessory Detection Switch 1 10Ω - Surface Mount UMLP 20 - 3 x 4 x 0.5mm 3mm 4mm 0.5mm 4.4 V +85 °C - 3 V -40 °C
ON Semiconductor FSUSB30MUX, USB Power Switch, 10Ω 10-Pin, MSOP
  • £ 0.271
  • Each (On a Reel of 4000)
  • Check Stock Levels
  • Compare
ON Semiconductor - 1 10Ω - Surface Mount MSOP 10 - 3 x 3 x 1.1mm 3mm 3mm 1.1mm - +85 °C - - -40 °C
ON Semiconductor FSUSB42MUX, Load Switch IC, 6.5Ω 10-Pin, MSOP
  • £ 0.177
  • Each (On a Reel of 4000)
  • Check Stock Levels
  • Compare
ON Semiconductor - 1 6.5Ω - Surface Mount MSOP 10 - 3 x 3 x 0.85mm 3mm 3mm 0.85mm - +85 °C - - -40 °C
ON Semiconductor FSUSB45UMX, USB Power Switch, 0.65Ω, 3 V min. 10-Pin, UMLP
  • £ 0.388
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
ON Semiconductor - - 0.65Ω - Surface Mount UMLP 10 - 1.8 x 1.4 x 0.5mm 1.8mm 1.4mm 0.5mm 4.3 V +85 °C 50mA 3 V -40 °C
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
You are viewing 1 - 20 of 24 results