Price
(Price shown excludes VAT) |
Part Details | Brand | Diode Configuration | Direction Type | Maximum Clamping Voltage | Minimum Breakdown Voltage | Mounting Type | Package Type | Maximum Reverse Stand-off Voltage | Pin Count | Peak Pulse Power Dissipation | Maximum Peak Pulse Current | ESD protection | Number of Elements per Chip | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Capacitance | Height | Length | Width | Maximum Reverse Leakage Current | Surge Current Rating | Working Voltage | Test Current | ESD Voltage | Diameter | Automotive Standard |
ON Semiconductor NSPM2052MUT5G, Uni-Directional TVS Diode, 3-Pin UDFN
|
|
ON Semiconductor | Single | Uni-Directional | 9V | 5.1V | Surface Mount | UDFN | 5V | 3 | - | 120A | Yes | 1 | -65 °C | +150 °C | 1.68 x 1.08 x 0.5mm | 400pF | 0.5mm | 1.68mm | 1.08mm | 100nA | - | 5V | 1mA | 8kV | - | - |
ON Semiconductor NSPU3061N2T5G, Uni-Directional TVS Diode, 2-Pin X2DFN
|
|
ON Semiconductor | Single | Uni-Directional | 6.6V | 6.4V | Surface Mount | X2DFN | 6.3V | 2 | - | 30A | Yes | 1 | -65 °C | +150 °C | 1.05 x 0.65 x 0.35mm | 110pF | 0.35mm | 1.05mm | 0.65mm | 1µA | - | 6.3V | 1mA | 8kV | - | - |
ON Semiconductor MMQA5V6T1G, Quad Uni-Directional TVS Diode, 150W, 6-Pin SC-74
|
|
ON Semiconductor | Common Anode | Uni-Directional | 8V | 5.32V | Surface Mount | SC-74 | 3V | 6 | 150W | 3A | Yes | 4 | -55 °C | +150 °C | 3.1 x 1.7 x 1mm | - | 1mm | 3.1mm | 1.7mm | 2µA | - | - | 1mA | - | - | - |
ON Semiconductor MMQA5V6T3G, Quad Uni-Directional TVS Diode, 150W, 6-Pin SC-74
|
|
ON Semiconductor | Common Anode | Uni-Directional | 8V | 5.32V | Surface Mount | SC-74 | 3V | 6 | 150W | 3A | Yes | 4 | -55 °C | +150 °C | 3.1 x 1.7 x 1mm | - | 1mm | 3.1mm | 1.7mm | 2µA | - | - | 1mA | - | - | - |
ON Semiconductor NUP5120X6T1G, Quint Uni-Directional TVS Diode, 90W, 6-Pin SOT-563
|
|
ON Semiconductor | Common Anode | Uni-Directional | - | 6.2V | Surface Mount | SOT-563 | 5V | 6 | 90W | - | Yes | 5 | -40 °C | +125 °C | 1.7 x 1.3 x 0.6mm | - | 0.6mm | 1.7mm | 1.3mm | 500nA | - | - | 1mA | - | - | - |
ON Semiconductor P6KE30CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
|
|
ON Semiconductor | Single | Bi-Directional | 41.4V | 31.5V | Through Hole | DO-15 | 25.6V | 2 | 600W | 14.5A | - | 1 | - | +175 °C | 3.6 (Dia.) x 7.6 (L)mm | - | - | 7.6mm | - | 5µA | 100A | - | 1mA | - | 3.6mm | - |
ON Semiconductor P6KE62CA, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
|
|
ON Semiconductor | Single | Uni-Directional | 41.4V | 65.1V | Through Hole | DO-15 | 53V | 2 | 600W | 7.1A | - | 1 | - | +175 °C | 3.6 (Dia.) x 7.6 (L)mm | - | - | 7.6mm | - | 5µA | 100A | - | 1mA | - | 3.6mm | - |
ON Semiconductor SMBJ15CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
|
|
ON Semiconductor | Single | Bi-Directional | 24.4V | 16.7V | Surface Mount | DO-214AA (SMB) | 15V | 2 | 600W | 24.6A | - | 1 | -55 °C | +150 °C | 4.75 x 3.95 x 2.45mm | - | 2.45mm | 4.75mm | 3.95mm | 5µA | - | - | 1mA | - | - | - |
ON Semiconductor SZMMBZ27VALT1G, Dual Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23
|
|
ON Semiconductor | Common Anode | Uni-Directional | 40V | 25.65V | Surface Mount | SOT-23 | 22V | 3 | 40W | 1A | Yes | 2 | -55 °C | +150 °C | 3.04 x 1.4 x 1.01mm | - | 1.01mm | 3.04mm | 1.4mm | 50nA | - | - | 1mA | - | - | - |
ON Semiconductor SZMMBZ27VALT3G, Dual Uni-Directional TVS Diode, 40W, 3-Pin SOT-23
|
|
ON Semiconductor | Common Anode | Uni-Directional | 40V | 25.65V | Surface Mount | SOT-23 | - | 3 | 40W | 1A | Yes | 2 | -55 °C | +150 °C | 3.04 x 1.4 x 1.01mm | - | 1.01mm | 3.04mm | 1.40mm | 50nA | - | - | 1mA | - | - | - |
ON Semiconductor NUD4700SNT1G, Uni-Directional LED Shunt Protector, 1.56W, 2-Pin Powermite
|
|
ON Semiconductor | Single | Uni-Directional | - | 5.5V | Surface Mount | POWERMITE | - | 2 | 1.56W | - | - | 1 | -40 °C | +150 °C | 2.05 x 2.18 x 1.15mm | - | 1.15mm | 2.05mm | 2.18mm | 250µA | - | - | 1A | - | - | AEC-Q101 |
ON Semiconductor SZMMBZ6V2ALT1G, Dual Uni-Directional TVS Diode, 24W, 3-Pin SOT-23
|
|
ON Semiconductor | Common Anode | Uni-Directional | 8.7V | 5.89V | Surface Mount | SOT-23 | 47V | 3 | 24W | 2.7A | Yes | 2 | -55 °C | +150 °C | 3.04 x 1.4 x 1.01mm | - | 1.01mm | 3.04mm | 1.4mm | 500nA | - | - | 1mA | - | - | AEC-Q101 |
ON Semiconductor CM1293A-04SO, 13-Element Uni-Directional ESD Protection Array, 0.22W, 6-Pin SC-74
|
|
ON Semiconductor | Array | Uni-Directional | 9.9V | - | Surface Mount | SC-74 | 5.5V | 6 | 0.22W | 1A | Yes | 13 | -40 °C | +85 °C | 3.1 x 1.7 x 1mm | 2pF | 1mm | 3.1mm | 1.7mm | 1µA | - | - | 8µA | - | - | - |
ON Semiconductor ESD9C3.3ST5G, Uni-Directional TVS Diode, 0.15W, 2-Pin SOD-923
|
|
ON Semiconductor | Single | Uni-Directional | - | 5V | Surface Mount | SOD-923 | 3.3V | 2 | 0.15W | - | Yes | 1 | -55 °C | +150 °C | 0.85 x 0.65 x 0.4mm | 13pF | 0.4mm | 0.85mm | 0.65mm | 1µA | - | - | 1mA | - | - | AEC-Q101 |
ON Semiconductor MSQA6V1W5T2G, Quad Uni-Directional TVS Diode, 150W, 5-Pin SOT-353 (SC-70)
|
|
ON Semiconductor | Common Anode | Uni-Directional | - | 6.1V | Surface Mount | SOT-353 (SC-70) | 3V | 5 | 150W | - | Yes | 4 | -55 °C | +150 °C | 2.2 x 1.35 x 1mm | - | 1mm | 2.2mm | 1mm | 1µA | - | - | 1mA | - | - | - |
ON Semiconductor UESD3.3DT5G, Uni-Directional ESD Protection Diode, 0.24W, 3-Pin SOT-723
|
|
ON Semiconductor | Common Anode | Uni-Directional | - | 5V | Surface Mount | SOT-723 | 3.3V | 3 | 0.24W | - | Yes | 1 | -55 °C | +150 °C | 1.25 x 0.85 x 0.55mm | 47pF | 0.55mm | 1.25mm | 0.85mm | 1µA | - | - | 1mA | - | - | AEC-Q101 |
ON Semiconductor NUP3105LT3G, Bi-Directional TVS Diode, 350W, 3-Pin SOT-23
|
|
ON Semiconductor | Common Anode | Bi-Directional | 66V | 35.6V | Surface Mount | SOT-23 | - | 3 | 350W | 8A | Yes | 1 | -55 °C | +150 °C | 3.04 x 1.4 x 1.01mm | 30pF | 1.01mm | 3.04mm | 1.4mm | 100nA | - | 32V | 1mA | - | - | - |
ON Semiconductor UESD6.0DT5G, Uni-Directional ESD Protection Diode, 0.24W, 3-Pin SOT-723
|
|
ON Semiconductor | Common Anode | Uni-Directional | - | 7V | Surface Mount | SOT-723 | 6V | 3 | 0.24W | - | Yes | 1 | -55 °C | +150 °C | 1.25 x 0.85 x 0.55mm | 34pF | 0.55mm | 1.25mm | 0.85mm | 100nA | - | - | 1mA | - | - | AEC-Q101 |
ON Semiconductor MMBZ15VDLT1G, Dual Bi-Directional, Uni-Directional TVS Diode, 40W, 3-Pin SOT-123
|
|
ON Semiconductor | Common Cathode | Bi-Directional, Uni-Directional | 21.2V | 14.3V | Surface Mount | SOT-123 | 12.8V | 3 | 40W | 1.9A | Yes | 2 | -55 °C | +150 °C | 3.04 x 1.4 x 1.01mm | - | 1.01mm | 3.04mm | 1.4mm | 100nA | - | - | 1mA | - | - | - |
ON Semiconductor ESD9X5.0ST5G, Uni-Directional TVS Diode, 107W, 2-Pin SOD-923
|
|
ON Semiconductor | Single | Uni-Directional | 12.3V | 6.2V | Surface Mount | SOD-923 | 5V | 2 | 107W | 8.7A | Yes | 1 | -55 °C | +150 °C | 0.85 x 0.65 x 0.43mm | 65pF | 0.43mm | 0.85mm | 0.65mm | 1µA | - | - | 1mA | - | - | AEC-Q101 |