on-semiconductor Logic Gates

You are viewing 1 - 20 of 447 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Function Mounting Type Number Of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current Output Type Dimensions Length Width Height Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
ON Semiconductor 74AC00SC, Quad 2-Input NAND Logic Gate, 14-Pin SOIC ON Semiconductor NAND Surface Mount 4 2 No SOIC 14 AC - 6 V -24mA 10ns 2 V 24mA - 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm +85 °C 50pF -40 °C
ON Semiconductor 74AC32SCX, Quad 2-Input OR Logic Gate, 14-Pin SOIC
  • £ 0.296
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor OR Surface Mount 4 2 No SOIC 14 AC - 6 V -24mA 10ns 2 V 24mA - 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm +85 °C 50pF -40 °C
ON Semiconductor 74ACT00SCX, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
  • £ 0.293
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor NAND Surface Mount 4 2 No SOIC 14 ACT TTL 6 V -24mA 10ns 2 V 24mA - 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm +85 °C 50pF -40 °C
ON Semiconductor MC14001BDG, Quad 2-Input NOR Logic Gate, 14-Pin SOIC ON Semiconductor NOR Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V 3 V 4.2mA - 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm +125 °C 50pF -55 °C
ON Semiconductor MC14081BDG, Quad 2-Input AND Logic Gate, 14-Pin SOIC ON Semiconductor AND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V 3 V 4.2mA - 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm +125 °C 50pF -55 °C
ON Semiconductor MC74AC132DG, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOIC ON Semiconductor NAND Surface Mount 4 2 Yes SOIC 14 AC Schmitt Trigger 6 V -24mA 15 ns @ 50 pF 2 V 24mA TTL 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm +85 °C 50pF -40 °C
ON Semiconductor MC74HC32ADG, Quad 2-Input OR Logic Gate, 14-Pin SOIC ON Semiconductor OR Surface Mount 4 2 No SOIC 14 HC - 6 V -5.2mA 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V 2 V 5.2mA - 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm +125 °C 50pF -55 °C
ON Semiconductor NC7S08P5X, 2-Input AND Logic Gate, 5-Pin SC-70
  • £ 0.068
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor AND Surface Mount 1 2 No SC-70 5 TinyLogic UHS CMOS 6 V -2.6mA 125ns 2 V 2.6mA - 2 x 1.25 x 1mm 2mm 1.25mm 1mm +85 °C 50pF -40 °C
ON Semiconductor NC7SZ00P5X, 2-Input NAND Logic Gate, 5-Pin SC-70
  • £ 0.068
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor NAND Surface Mount 1 2 No SC-70 5 TinyLogic UHS - 5.5 V -32mA 4.3 ns @ 5 V, 5 ns @ 3.3 V 1.65 V 32mA - 2 x 1.25 x 1mm 2mm 1.25mm 1mm +85 °C 50pF -40 °C
ON Semiconductor M74VHC1GT08DFT1G, 2-Input AND Logic Gate, -0.5 → 7 V, 5-Pin SC-70 ON Semiconductor AND Surface Mount 1 2 No SC-70 5 VHC CMOS 7 V -8mA 16.5ns -0.5 V 8mA CMOS 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm +125 °C 50pF -55 °C
ON Semiconductor MC74VHC1G08DTT1G, 2-Input AND Logic Gate, 2 → 5.5 V, 5-Pin TSOP ON Semiconductor AND Surface Mount 1 2 No TSOP 5 VHC CMOS 5.5 V -8mA 16.5 ns @ 50 pF 2 V 8mA Buffer, Single Ended 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C 50pF -55 °C
ON Semiconductor NL17SZ86DFT2G, 2-Input XOR Logic Gate, 1.65 → 5.5 V, 5-Pin SC-88A ON Semiconductor XOR Surface Mount 1 2 No SC-88A 5 - - 5.5 V -32mA 14.5 ns @ 15 pF 1.65 V 32mA Single Ended 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm +125 °C 15pF -55 °C
ON Semiconductor MC74VHC1G00DTT1G, 2-Input NAND Logic Gate, 2 → 5.5 V, 5-Pin TSOP ON Semiconductor NAND Surface Mount 1 2 No TSOP 5 VHC CMOS 5.5 V -8mA 15.5 ns @ 50 pF 2 V 8mA Buffer, Single Ended 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C 50pF -55 °C
ON Semiconductor NL17SZ08DFT2G, 2-Input AND Logic Gate, 1.65 → 5.5 V, 5-Pin SC-88A ON Semiconductor AND Surface Mount 1 2 No SC-88A 5 - - 5.5 V -32mA 12.7 ns @ 15 pF 1.65 V 32mA Single Ended 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm +125 °C 15pF -55 °C
ON Semiconductor MC74HC02ADTR2G, Quad 2-Input NOR Logic Gate, 2 → 6 V, 14-Pin TSSOP ON Semiconductor NOR Surface Mount 4 2 No TSSOP 14 HC - 6 V -5.2mA 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V 2 V 5.2mA - 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm +125 °C 50pF -55 °C
ON Semiconductor MC74VHC1G32DTT1G, 2-Input OR Logic Gate, 2 → 5.5 V, 5-Pin TSOP ON Semiconductor OR Surface Mount 1 2 No TSOP 5 VHC CMOS 5.5 V -8mA 15.5 ns @ 50 pF 2 V 8mA Buffer, Single Ended 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C 50pF -55 °C
ON Semiconductor NC7WZ00K8X, Dual 2-Input NAND Logic Gate, 1.65 → 5.5 V, 8-Pin US ON Semiconductor NAND Surface Mount 2 2 No US 8 TinyLogic UHS CMOS 5.5 V -32mA 4.9ns 1.65 V 32mA CMOS 2.3 x 2 x 0.7mm 2.3mm 2mm 0.7mm +85 °C 50pF -40 °C
ON Semiconductor NL17SZ00DFT2G, 2-Input NAND Logic Gate, 1.65 → 5.5 V, 5-Pin SOT-353 ON Semiconductor NAND Surface Mount 1 2 No SOT-353 5 - - 5.5 V -32mA 10 ns @ 15 pF 1.65 V 32mA Single Ended 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm +125 °C 15pF -55 °C
ON Semiconductor SBC857ALT1G Logic Gate, 3-Pin SOT-23 ON Semiconductor - Surface Mount - - - SOT-23 3 - - - - - - - - 3.04 x 1.4 x 1.01mm 3.04mm 1.4mm 1.01mm +150 °C - -55 °C
ON Semiconductor MC74VHC1G03DFT1G, 2-Input NOR Logic Gate, 2 → 5.5 V, 5-Pin SC-88A ON Semiconductor NOR Surface Mount 1 2 No SC-88A 5 VHC CMOS 5.5 V - 15.5 ns @ 50 pF 2 V 8mA Open Drain 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm +125 °C 50pF -55 °C
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
You are viewing 1 - 20 of 447 results