on-semiconductor PWM Voltage Mode Controllers

You are viewing 1 - 20 of 22 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Dimensions Length Height Typical Operating Supply Voltage Width Minimum Operating Temperature Maximum Operating Temperature
ON Semiconductor MC34060ADR2G, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - 8.75 x 4 x 1.5mm 8.75mm 1.5mm 15 V 4mm 0 °C +70 °C
ON Semiconductor NCP1395ADR2G, PWM Voltage Mode Controller, 1.11 MHz 16-Pin, SOIC ON Semiconductor 1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - 10 x 4 x 1.5mm 10mm 1.5mm 20 V 4mm -40 °C +125 °C
ON Semiconductor NCP1397BDR2G, PWM Voltage Mode Controller, 1 (Sink) A, 500 (Source) mA, 560 kHz 16-Pin, SOIC ON Semiconductor 1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - 10 x 4 x 1.5mm 10mm 1.5mm 20 V 4mm - -
ON Semiconductor NCP1395BDR2G, PWM Voltage Mode Controller, 1.11 MHz 16-Pin, SOIC ON Semiconductor 1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - 10 x 4 x 1.5mm 10mm 1.5mm 20 V 4mm -40 °C +125 °C
ON Semiconductor MC34060ADG, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - 8.75 x 4 x 1.5mm 8.75mm 1.5mm 15 V 4mm 0 °C +70 °C
ON Semiconductor MC34067PG, Dual PWM Voltage Mode Controller, 1.5 A, 2200 kHz 16-Pin, PDIP ON Semiconductor 2 Voltage - 50ns 50ns 2200 kHz Through Hole PDIP 16 25% 1.5 A 5.2 V - 19.55 x 6.85 x 3.43mm 19.55mm 3.43mm 20 V 6.85mm 0 °C +70 °C
ON Semiconductor MC33060ADR2G, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - 8.75 x 4 x 1.5mm 8.75mm 1.5mm 15 V 4mm -40 °C +85 °C
ON Semiconductor SG3525ANG, Dual PWM Voltage Mode Controller, 400 mA, 400 kHz 16-Pin, PDIP ON Semiconductor 2 Voltage - 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes 19.55 x 6.85 x 3.43mm 19.55mm 3.43mm 8 → 35 V 6.85mm 0 °C +70 °C
ON Semiconductor NCP1396ADR2G, PWM Voltage Mode Controller, 575 kHz 16-Pin, SOIC ON Semiconductor 1 Voltage Mode Controller Half Bridge, Push-Pull 40ns 20ns 575 kHz Surface Mount SOIC 16 52% - - Yes 10 x 4 x 1.5mm 10mm 1.5mm 12.3 → 14.3 V 4mm -40 °C +125 °C
ON Semiconductor SG3525ANG, Dual PWM Voltage Mode Controller, 400 mA, 400 kHz 16-Pin, PDIP ON Semiconductor 2 Voltage - 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes 19.55 x 6.85 x 3.43mm 19.55mm 3.43mm 8 → 35 V 6.85mm 0 °C +70 °C
ON Semiconductor NCP1397ADR2G, PWM Voltage Mode Controller, 1 (Sink) A, 500 (Source) mA, 560 kHz 16-Pin, SOIC ON Semiconductor 1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - 10 x 4 x 1.5mm 10mm 1.5mm 20 V 4mm - -
ON Semiconductor MC33067PG, PWM Voltage Mode Controller 16-Pin, PDIP ON Semiconductor - - - - - - Through Hole PDIP 16 - - - - 19.55 x 6.85 x 3.43mm 19.55mm 3.43mm - 6.85mm -40 °C +85 °C
ON Semiconductor MC33060ADR2G, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC
  • £ 0.501
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - 8.75 x 4 x 1.5mm 8.75mm 1.5mm 15 V 4mm -40 °C +85 °C
ON Semiconductor MC34060ADG, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - 8.75 x 4 x 1.5mm 8.75mm 1.5mm 15 V 4mm 0 °C +70 °C
ON Semiconductor MC34060ADR2G, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC
  • £ 0.404
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - 8.75 x 4 x 1.5mm 8.75mm 1.5mm 15 V 4mm 0 °C +70 °C
ON Semiconductor MC34067PG, Dual PWM Voltage Mode Controller, 1.5 A, 2200 kHz 16-Pin, PDIP ON Semiconductor 2 Voltage - 50ns 50ns 2200 kHz Through Hole PDIP 16 25% 1.5 A 5.2 V - 19.55 x 6.85 x 3.43mm 19.55mm 3.43mm 20 V 6.85mm 0 °C +70 °C
ON Semiconductor NCP1395ADR2G, PWM Voltage Mode Controller, 1.11 MHz 16-Pin, SOIC
  • £ 0.588
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - 10 x 4 x 1.5mm 10mm 1.5mm 20 V 4mm -40 °C +125 °C
ON Semiconductor NCP1395BDR2G, PWM Voltage Mode Controller, 1.11 MHz 16-Pin, SOIC
  • £ 0.588
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - 10 x 4 x 1.5mm 10mm 1.5mm 20 V 4mm -40 °C +125 °C
ON Semiconductor NCP1396ADR2G, PWM Voltage Mode Controller, 575 kHz 16-Pin, SOIC
  • £ 0.572
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Voltage Mode Controller Half Bridge, Push-Pull 40ns 20ns 575 kHz Surface Mount SOIC 16 52% - - Yes 10 x 4 x 1.5mm 10mm 1.5mm 12.3 → 14.3 V 4mm -40 °C +125 °C
ON Semiconductor NCP1397ADR2G, PWM Voltage Mode Controller, 1 (Sink) A, 500 (Source) mA, 560 kHz 16-Pin, SOIC
  • £ 0.618
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - 10 x 4 x 1.5mm 10mm 1.5mm 20 V 4mm - -
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
You are viewing 1 - 20 of 22 results