on-semiconductor PWM Switching Regulators

You are viewing 1 - 6 of 6 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Output Type Maximum Operating Temperature Dimensions Length Width Height Minimum Operating Temperature
ON Semiconductor MC33363ADWR2G PWM Switching Regulator, 315 kHz, Adjustable, 7.5 V, 16-Pin, SOIC W ON Semiconductor Switching Regulator 1 -1.0 V 40 V 7.5 V - 500 mV 200 mV Surface Mount SOIC W 16 315 kHz Adjustable +150 °C 10.45 x 7.6 x 2.65mm 10.45mm 7.6mm 2.65mm -25 °C
ON Semiconductor NCP3170ADR2G PWM Switching Regulator, 3 A, 550 kHz, Adjustable, 0.8 V, 8-Pin, SOIC ON Semiconductor Step Down 1 4.5 V 18 V 0.8 V 3 A 1 %/A - Surface Mount SOIC 8 550 kHz Adjustable +85 °C 5 x 4 x 1.5mm 5mm 4mm 1.5mm -40 °C
ON Semiconductor KA3525A Dual PWM Switching Regulator, 500 mA, 430 kHz, 2 V, 16-Pin, PDIP ON Semiconductor - 2 - 40 V 2 V 500 mA 20 mV 50 mV Through Hole PDIP 16 430 kHz - +70 °C 19.8 x 6.4 x 3.25mm 19.8mm 6.4mm 3.25mm 0 °C
ON Semiconductor KA3525A Dual PWM Switching Regulator, 500 mA, 430 kHz, 2 V, 16-Pin, PDIP ON Semiconductor - 2 - 40 V 2 V 500 mA 20 mV 50 mV Through Hole PDIP 16 430 kHz - +70 °C 19.8 x 6.4 x 3.25mm 19.8mm 6.4mm 3.25mm 0 °C
ON Semiconductor MC33363ADWR2G PWM Switching Regulator, 315 kHz, Adjustable, 7.5 V, 16-Pin, SOIC W
  • £ 1.164
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
ON Semiconductor Switching Regulator 1 -1 V 40 V 7.5 V - 500 mV 200 mV Surface Mount SOIC W 16 315 kHz Adjustable +150 °C 10.45 x 7.6 x 2.65mm 10.45mm 7.6mm 2.65mm -25 °C
ON Semiconductor NCP3170ADR2G PWM Switching Regulator, 3 A, 550 kHz, Adjustable, 0.8 V, 8-Pin, SOIC
  • £ 0.239
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Step Down 1 4.5 V 18 V 0.8 V 3 A 1 %/A - Surface Mount SOIC 8 550 kHz Adjustable +85 °C 5 x 4 x 1.5mm 5mm 4mm 1.5mm -40 °C
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
You are viewing 1 - 6 of 6 results