on-semiconductor PWM Current Mode Controllers

You are viewing 1 - 20 of 220 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of PWM Outputs Control Method Topology Rise Time Maximum Output Current Fall Time Maximum Duty Cycle Maximum Switching Frequency Maximum Input Voltage Minimum Input Voltage Mounting Type Package Type Pin Count Output Current Output Voltage Synchronous Pin Length Dimensions Width Height Maximum Operating Temperature Typical Operating Supply Voltage Minimum Operating Temperature
ON Semiconductor NCP12700ADNR2G, PWM Current Mode Controller, 1 (Source) A, 2.8 (Sink) A, 1 MHz, 100 (Maximum) V, 10-Pin
  • £ 0.573
  • Each (On a Reel of 4000)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Current - 15ns - 10ns 84% 1 MHz - - Surface Mount MSOP 10 1 (Source) A, 2.8 (Sink) A 14 (Clamping) V - 3.1mm 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +125 °C 100 (Maximum) V -40 °C
ON Semiconductor NCP12700BDNR2G, PWM Current Mode Controller, 1 (Source) A, 2.8 (Sink) A, 1 MHz, 100 (Maximum) V, 10-Pin
  • £ 0.573
  • Each (On a Reel of 4000)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Current - 15ns - 10ns 84% 1 MHz - - Surface Mount MSOP 10 1 (Source) A, 2.8 (Sink) A 14 (Clamping) V - 3.1mm 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +125 °C 100 (Maximum) V -40 °C
ON Semiconductor NCP1239JD65R2G, PWM Current Mode Controller, 500 (Sink) mA, 500 (Source) mA, 65 kHz, 35 (Maximum) V
  • £ 0.235
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Current Flyback 40ns - 30ns 84% 65 kHz - - Surface Mount SOIC 7 500 (Sink) mA, 500 (Source) mA 16 V - 5mm 5 x 4 x 1.5mm 4mm 1.5mm +150 °C 35 (Maximum) V -
ON Semiconductor NCP1239KD65R2G, PWM Current Mode Controller, 500 (Sink) mA, 500 (Source) mA, 65 kHz, 35 (Maximum) V
  • £ 0.235
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Current Flyback 40ns - 30ns 84% 65 kHz - - Surface Mount SOIC 7 500 (Sink) mA, 500 (Source) mA 16 V - 5mm 5 x 4 x 1.5mm 4mm 1.5mm +150 °C 35 (Maximum) V -
ON Semiconductor NCP12400BAHBB0DR2G, PWM Current Mode Controller, 300 (Source) mA, 500 (Sink) mA, 65 kHz, 28 (Maximum) V
  • £ 0.235
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Current Flyback 70ns - 60ns 85% 65 kHz - - Surface Mount SOIC 7 300 (Source) mA, 500 (Sink) mA 14 (Clamping) V - 5mm 5 x 4 x 1.5mm 4mm 1.5mm +150 °C 28 (Maximum) V -40 °C
ON Semiconductor NCP12400CBAAB0DR2G, PWM Current Mode Controller, 300 (Source) mA, 500 (Sink) mA, 65 kHz, 28 (Maximum) V
  • £ 0.235
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Current Flyback 70ns - 60ns 85% 65 kHz - - Surface Mount SOIC 7 300 (Source) mA, 500 (Sink) mA 14 (Clamping) V - 5mm 5 x 4 x 1.5mm 4mm 1.5mm +150 °C 28 (Maximum) V -40 °C
ON Semiconductor NCP13992AADR2G, PWM Current Mode Controller, 0.5 (Source) A, 1 (Sink) A, 750 kHz, 20 (Maximum) V
  • £ 0.686
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor - Current Resonant 80ns - 50ns 50% 750 kHz - - Surface Mount SOIC 16 0.5 (Source) A, 1 (Sink) A - - 10mm 10 x 3.9 x 1.75mm 3.9mm 1.75mm +150 °C 20 (Maximum) V -50 °C
ON Semiconductor NCP1399APDR2G, PWM Current Mode Controller, 0.5 (Source) A, 1 (Sink) A, 750 kHz, 20 (Maximum) V, 16-Pin
  • £ 0.686
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor - Current Resonant 80ns - 50ns 50% 750 kHz - - Surface Mount SOIC 16 0.5 (Source) A, 1 (Sink) A - - 10mm 10 x 3.9 x 1.75mm 3.9mm 1.75mm +150 °C 20 (Maximum) V -55 °C
ON Semiconductor FAN65004B, PWM Current Mode Controller, 6 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN
  • £ 2.627
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Voltage Buck 200ns - 200ns 50% 1 MHz - - Surface Mount PQFN 35 6 A 5.25 V Yes 6mm 6 x 6 x 0.75mm 6mm 0.75mm +125 °C 65 (Maximum) V -40 °C
ON Semiconductor FAN65005A, PWM Current Mode Controller, 8 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN
  • £ 2.696
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Voltage Buck 200ns - 200ns 50% 1 MHz - - Surface Mount PQFN 35 8 A 5.25 V Yes 6mm 6 x 6 x 0.75mm 6mm 0.75mm +125 °C 65 (Maximum) V -40 °C
ON Semiconductor FAN65008B, PWM Current Mode Controller, 10 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN
  • £ 2.824
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 Voltage Buck 200ns - 200ns 50% 1 MHz - - Surface Mount PQFN 35 10 A 5.25 V Yes 6mm 6 x 6 x 0.75mm 6mm 0.75mm +125 °C 65 (Maximum) V -40 °C
ON Semiconductor UC3844BNG, PWM Current Mode Controller, 1 A, 500 kHz 8-Pin PDIP ON Semiconductor 1 Current Boost, Flyback 50ns - 50ns 48% 500 kHz - - Through Hole PDIP 8 1 A - - 10.16mm 10.16 x 6.6 x 3.44mm 6.6mm 3.44mm +70 °C - 0 °C
ON Semiconductor NCP1077STAT3G, PWM Current Mode Controller, 800 mA, 65 kHz, 8.1 V, 3 + Tab-Pin SOT-223 ON Semiconductor 1 Current Flyback 20ns - 10ns 73% 65 kHz - - Surface Mount SOT-223 3 + Tab 800 mA - - 6.7mm 6.7 x 3.7 x 1.65mm 3.7mm 1.65mm +150 °C 8.1 V -
ON Semiconductor FAN6921MRMY, PWM Current Mode Controller,, 0.44 kHz 16-Pin SOP ON Semiconductor 1 Current Flyback 110ns - 70ns - 0.44 kHz - - Surface Mount SOP 16 - 1.5 V - 10mm 10 x 4 x 0.25mm 4mm 0.25mm +105 °C - -40 °C
ON Semiconductor UC3845BVDR2G, PWM Current Mode Controller, 1 A, 250 kHz, 36 V, 14-Pin SOIC ON Semiconductor 1 Current Boost, Flyback 150ns - 150ns 50% 250 kHz - - Surface Mount SOIC 14 1 A 5.1 V - 8.75mm 8.75 x 4 x 1.5mm 4mm 1.5mm +105 °C 36 V -40 °C
ON Semiconductor, NCP1075STAT3G Switching Regulator 450mA Adjustable 3 + Tab-Pin, SOT-223 ON Semiconductor - - - - 450mA - - 71 kHz 10 V -0.3 V Surface Mount SOT-223 3 + Tab - - - 6.7mm 6.7 x 3.7 x 1.65mm 3.7mm 1.65mm +125 °C - -40 °C
ON Semiconductor NCP1012ST100T3G, PWM Current Mode Controller, 550 mA, 110 kHz, -0.3 → 10 V, 3 + Tab-Pin SOT-223 ON Semiconductor 1 Current Flyback 20ns - 10ns 72% 110 kHz - - Surface Mount SOT-223 3 + Tab 550 mA - - 6.7mm 6.7 x 3.7 x 1.65mm 3.7mm 1.65mm +150 °C -0.3 → 10 V -
ON Semiconductor NCP1236BD100R2G, PWM Current Mode Controller, 500 mA, 32 kHz, -0.3 → 28 V, 7-Pin SOIC ON Semiconductor 1 Current Flyback 70ns - 70ns 85% 32 kHz - - Surface Mount SOIC 7 500 mA 28 V - 5mm 5 x 4 x 1.5mm 4mm 1.5mm +125 °C -0.3 → 28 V -40 °C
ON Semiconductor NCP1236BD65R2G, PWM Current Mode Controller,, 70 kHz, -0.3 → 28 V, 7-Pin SOIC ON Semiconductor 1 Current Flyback 70ns - 70ns 85% 70 kHz - - Surface Mount SOIC 7 - - - 5mm 5 x 4 x 1.5mm 4mm 1.5mm +150 °C -0.3 → 28 V -40 °C
ON Semiconductor NCP1377PG, PWM Current Mode Controller, 500 mA, 60 kHz, 18 V, 7-Pin PDIP ON Semiconductor 1 Current Flyback 40ns - 20ns - 60 kHz - - Through Hole PDIP 7 500 mA 10 V - 10.16mm 10.16 x 6.6 x 3.44mm 6.6mm 3.44mm +150 °C 18 V -
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
You are viewing 1 - 20 of 220 results