on-semiconductor PWM Controllers

You are viewing 1 - 20 of 24 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
ON Semiconductor KA7553A, SMPS Controller 600 kHz 30V 8-Pin, PDIP ON Semiconductor 600 kHz 15mA -5µA 65µA 1.8 mA Through Hole PDIP 8 9.6 x 6.4 x 3.4mm 9.6mm 6.4mm 3.4mm 30 V +85 °C - -25 °C
ON Semiconductor FLS0116MX, PWM Controller 300 kHz, 14 → 17 V 7-Pin, SOIC ON Semiconductor 300 kHz 150µA - - 1.2 mA Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 4mm 1.5mm 17 V +125 °C 14 V -40 °C
ON Semiconductor NCV494BDR2G, PWM Controller 200 kHz, 7 → 40 V 16-Pin, SOIC ON Semiconductor 200 kHz 7mA -4µA 0.7µA 15 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V +125 °C 7 V -40 °C
ON Semiconductor NCP1351BDR2G, PWM Controller 65 kHz, 15 → 22 V 8-Pin, SOIC ON Semiconductor 65 kHz 10µA 289µA - 20 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 22 V +150 °C 15 V -
ON Semiconductor NCP1031DR2G, PWM Controller 325 kHz 16V 8-Pin, SOIC ON Semiconductor 325 kHz 3mA 140µA 900µA 4 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 16 V +150 °C -0.3 V -40 °C
ON Semiconductor TL594CDR2G, PWM Controller 300 kHz, 7 → 40 V 16-Pin, SOIC ON Semiconductor 300 kHz 8mA -4mA 0.7mA 18 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V +85 °C 7 V -40 °C
ON Semiconductor NCP3020ADR2G, PWM Controller 350 kHz, 4.7 → 28 V 8-Pin, SOIC ON Semiconductor 350 kHz 5.5mA 100µA 100µA 8 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 28 V +140 °C 4.7 V -40 °C
ON Semiconductor TL494CDR2G, PWM Controller 200 kHz, 7 → 40 V 16-Pin, SOIC ON Semiconductor 200 kHz 7mA -4mA 0.7mA 15 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 40 V +70 °C 7 V 0 °C
ON Semiconductor NCP3011DTBR2G, PWM Controller 400 kHz, 4.5 → 28 V 14-Pin, TSSOP ON Semiconductor 400 kHz - 90µA 100µA 12 mA Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 28 V +140 °C 4.5 V -40 °C
ON Semiconductor KA7552A, SMPS Controller 600 kHz 30V 8-Pin, PDIP ON Semiconductor 600 kHz 15mA -5µA 65µA 1.8 mA Through Hole PDIP 8 9.6 x 6.4 x 3.4mm 9.6mm 6.4mm 3.4mm 30 V +85 °C - -25 °C
ON Semiconductor FLS0116MX, DC-DC Controller 300 kHz, Maximum of 20 V 7-Pin, SOIC
  • £ 0.408
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 300 kHz 150µA - - - Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 4mm 1.5mm 20 V +125 °C - -40 °C
ON Semiconductor KA7552A, SMPS Controller ON Semiconductor 600 kHz 15mA -5µA 65µA 1.8 mA Through Hole PDIP 8 9.6 x 6.4 x 3.4mm 9.6mm 6.4mm 3.4mm 30 V +85 °C - -25 °C
ON Semiconductor KA7553A, SMPS Controller ON Semiconductor 600 kHz 15mA -5µA 65µA 1.8 mA Through Hole PDIP 8 9.6 x 6.4 x 3.4mm 9.6mm 6.4mm 3.4mm 30 V +85 °C - -25 °C
ON Semiconductor NCP1031DR2G, PWM Controller 325 kHz 16V 8-Pin, SOIC
  • £ 0.651
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 325 kHz 3mA 140µA 900µA 4 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 16 V +150 °C -0.3 V -40 °C
ON Semiconductor NCP1032AMNTXG, PWM Controller 335 kHz 10V 8-Pin, WDFN ON Semiconductor 335 kHz 16mA 125µA 900µA 4 mA Surface Mount WDFN 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm 10.5 V +150 °C 9.9 V -
ON Semiconductor NCP1032AMNTXG, PWM Controller 335 kHz, 9.9 to 10.5 V 8-Pin, WDFN
  • £ 0.627
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 335 kHz 16mA 125µA 900µA 4 mA Surface Mount WDFN 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm 10.5 V +150 °C 9.9 V -
ON Semiconductor NCP1351BDR2G, PWM Controller 65 kHz 8-Pin, SOIC
  • £ 0.296
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 65 kHz 10µA 289µA - 20 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 22 V +150 °C 15 V -
ON Semiconductor NCP3011DTBR2G, PWM Controller 400 kHz 14-Pin, TSSOP ON Semiconductor 400 kHz - 90µA 100µA 12 mA Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 28 V +140 °C 4.5 V -40 °C
ON Semiconductor NCP3020ADR2G, PWM Controller 350 kHz 8-Pin, SOIC
  • £ 0.322
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 350 kHz 5.5mA 100µA 100µA 8 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 28 V +140 °C 4.7 V -40 °C
ON Semiconductor NCV3030BDR2G, PWM Controller 1.2 MHz 8-Pin, SOIC
  • £ 0.387
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 1.2 MHz 17.4mA 100µA 100µA - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 28 V +140 °C 4.7 V -40 °C
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
You are viewing 1 - 20 of 24 results