on-semiconductor Power Factor & PWM Controllers

You are viewing 1 - 16 of 16 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Number of Outputs Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor NCP1937B1DR2G, Power Factor & PWM Controller, 8.2 → 9.4 V, 30.5 kHz 20-Pin, SOIC ON Semiconductor 30.5 kHz 20mA 290µA 48µA 5.2 mA 1 Surface Mount SOIC 20 9.9 x 3.9 x 1.5mm 9.9mm 3.9mm 1.5mm 9.4 V 8.2 V +125 °C -40 °C
ON Semiconductor FAN4802SNY, Dual Power Factor & PWM Controller, Maximum of 26 V 16-Pin, PDIP ON Semiconductor - 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm 26 V - +105 °C -40 °C
ON Semiconductor NCP1910A65DWR2G, Power Factor & PWM Controller, Maximum of 20 V, 72 kHz 24-Pin, SOIC ON Semiconductor 72 kHz 100µA 0.5A 1A 8.6 mA 1 Surface Mount SOIC 24 15.4 x 7.5 x 2.36mm 15.4mm 7.5mm 2.36mm 20 V - +125 °C -40 °C
ON Semiconductor FAN7621SSJX, Power Factor & PWM Controller, 300 kHz 16-Pin, SOP ON Semiconductor 300 kHz - 360mA 0.6A 9 mA - Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm - - +130 °C -40 °C
ON Semiconductor FAN4801SNY, Power Factor & PWM Controller, Maximum of 30 V, 67 kHz 16-Pin, PDIP ON Semiconductor 67 kHz 80µA 50µA -40µA 1 mA - Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm 30 V - +105 °C -40 °C
ON Semiconductor FAN4800ASNY, Dual Power Factor & PWM Controller, Maximum of 26 V 16-Pin, PDIP ON Semiconductor - 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm 26 V - +105 °C -40 °C
ON Semiconductor FAN4800AUM, Power Factor & PWM Controller, 75 kHz 16-Pin, SOP ON Semiconductor 75 kHz 80µA 50µA -40µA - 1 Surface Mount SOP 16 10 x 4 x 1.75mm 10mm 4mm 1.75mm - - +105 °C -40 °C
ON Semiconductor FAN4800ASNY, Dual Power Factor & PWM Controller, 26 V 16-Pin, PDIP ON Semiconductor - 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm 26 V - +105 °C -40 °C
ON Semiconductor FAN4800AUM, Power Factor & PWM Controller, 75 kHz 16-Pin, SOP
  • £ 0.491
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 75 kHz 80µA 50µA -40µA - 1 Surface Mount SOP 16 10 x 4 x 1.75mm 10mm 4mm 1.75mm - - +105 °C -40 °C
ON Semiconductor FAN4801SMY, Dual Power Factor & PWM Controller, 26 V 16-Pin, SOP
  • £ 0.749
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor - 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA 2 Surface Mount SOP 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 26 V - +105 °C -40 °C
ON Semiconductor FAN4801SMY, Dual Power Factor & PWM Controller, Maximum of 26 V 16-Pin, SOP ON Semiconductor - 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA 2 Surface Mount SOP 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 26 V - +105 °C -40 °C
ON Semiconductor FAN4801SNY, Power Factor & PWM Controller, 30 V, 67 kHz 16-Pin, PDIP ON Semiconductor 67 kHz 80µA 50µA -40µA 1 mA - Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm 30 V - +105 °C -40 °C
ON Semiconductor FAN4802SNY, Power Factor & PWM Controller ON Semiconductor - 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm 26 V - +105 °C -40 °C
ON Semiconductor FAN7621SSJX, Power Factor & PWM Controller, 300 kHz 16-Pin, SOP
  • £ 0.484
  • Each (On a Reel of 2000)
  • Check Stock Levels
  • Compare
ON Semiconductor 300 kHz - 360mA 0.6A 9 mA - Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm - - +130 °C -40 °C
ON Semiconductor NCP1910A65DWR2G, Power Factor & PWM Controller, 20 V, 72 kHz 24-Pin, SOIC
  • £ 0.697
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
ON Semiconductor 72 kHz 100µA 0.5A 1A 8.6 mA 1 Surface Mount SOIC 24 15.4 x 7.5 x 2.36mm 15.4mm 7.5mm 2.36mm 20 V - +125 °C -40 °C
ON Semiconductor NCP1937B1DR2G, Power Factor & PWM Controller, 9.4 V, 30.5 kHz 20-Pin, SOIC
  • £ 0.558
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 30.5 kHz 20mA 290µA 48µA 5.2 mA 1 Surface Mount SOIC 20 9.9 x 3.9 x 1.5mm 9.9mm 3.9mm 1.5mm 9.4 V 8.2 V +125 °C -40 °C
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
You are viewing 1 - 16 of 16 results