on-semiconductor PLL Frequency Synthesizers

You are viewing 1 - 20 of 30 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Operating Temperature Minimum Output Frequency Series
ON Semiconductor ASM3P2775AF-06OR, Frequency Synthesizer, 13 → 30 MHz, 6-Pin TSOP ON Semiconductor 1 3.5 mA 30MHz TSOP 6 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm 3.6 V +70 °C 30MHz 3 V 0 °C 13MHz -
ON Semiconductor P3MS650103H-4CR, Frequency Synthesizer, 15 → 60 MHz, 4-Pin WDFN ON Semiconductor 1 9 mA 60MHz WDFN 4 1 x 1.2 x 0.75mm 1mm 1.2mm 0.75mm 3.6 V +85 °C 60MHz 2.3 V -20 °C 15MHz -
ON Semiconductor NB3N5573DTR2G, Dual PLL Frequency Synthesizer, 25 → 200 MHz, 16-Pin TSSOP ON Semiconductor 2 135 mA 25MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 200MHz 2.97 V -40 °C 25MHz -
ON Semiconductor NB3N51032DTG, Dual PLL Frequency Synthesizer, 25 → 200 MHz, 16-Pin TSSOP ON Semiconductor 2 100 mA 25MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.465 V +85 °C 200MHz 3.135 V -40 °C 25MHz -
ON Semiconductor FS6377-01G-XTD, 4 Frequency Synthesizer, 0.8 → 150 MHz, 16-Pin SOIC ON Semiconductor 4 43 mA 27MHz SOIC 16 9.98 x 3.99 x 1.55mm 9.98mm 3.99mm 1.55mm 5.5 V +125 °C 150MHz 4.5 V -55 °C 0.8MHz -
ON Semiconductor NB4N507A NB4N507ADG, PLL Clock Generator, 16-Pin SOIC ON Semiconductor 1 35 mA 27MHz SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V 85 °C 200MHz 3 V -40 °C 50MHz NB4N507A
ON Semiconductor NB3N51054DTG, 4 PLL Frequency Synthesizer, 100 MHz, 24-Pin TSSOP ON Semiconductor 4 130 mA 25MHz TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 3.465 V +85 °C - 3.135 V -40 °C - -
NB3N51034DTG Crystal Oscillator, 100 MHz, 200 MHz, ±20ppm HCSL, LVDS 16 → 20pF, 20-Pin TSSOP, 6.6 x 4.5 x 1.2mm ON Semiconductor - - - TSSOP 20 6.6 x 4.5 x 1.2mm 6.6mm 4.5mm 1.2mm 3.465 V +85 °C - 3.135 V -40 °C - -
ON Semiconductor MC100LVEP34DTG, 4 Frequency Synthesizer, 16-Pin TSSOP ON Semiconductor 4 62 mA - TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.8 V +85 °C - 2.375 V -40 °C - -
ON Semiconductor FS7140-02G-XTD, Frequency Synthesizer, 0 → 150 MHz, 0 → 300 MHz, 16-Pin SSOP ON Semiconductor 1 35 mA 35MHz SSOP 16 6.33 x 5.38 x 1.78mm 6.33mm 5.38mm 1.78mm 3.6 V +70 °C 150 MHz, 300 MHz 3 V 0 °C 0MHz -
ON Semiconductor NB3N5573DTG, Dual Frequency Synthesizer, 25 → 200 MHz, 16-Pin TSSOP ON Semiconductor 2 135 mA 25MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 200MHz 2.97 V -40 °C 25MHz -
ON Semiconductor NBC12439AMNG, Frequency Synthesizer, 400 → 800 MHz, 32-Pin QFN ON Semiconductor 1 85 mA 20MHz QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 5.25 V +85 °C 800MHz 3.135 V -40 °C 400MHz -
ON Semi, NB3N51034DTG ON Semiconductor - - - TSSOP 20 6.6 x 4.5 x 1.2mm 6.6mm 4.5mm 1.2mm 3.465 V +85 °C - 3.135 V -40 °C - -
ON Semiconductor ASM3P2775AF-06OR, Frequency Synthesizer, 13 to 30 MHz, 6-Pin TSOP
  • £ 0.729
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 3.5 mA 30MHz TSOP 6 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm 3.6 V +70 °C 30MHz 3 V 0 °C 13MHz -
ON Semiconductor FS6377-01G-XTD, 4 Frequency Synthesizer, 16-Pin SOIC ON Semiconductor 4 43 mA 27MHz SOIC 16 9.98 x 3.99 x 1.55mm 9.98mm 3.99mm 1.55mm 5.5 V +125 °C 150MHz 4.5 V -55 °C 0.8MHz -
ON Semiconductor FS7140-02G-XTD, Frequency Synthesizer, 16-Pin SSOP ON Semiconductor 1 35 mA 35MHz SSOP 16 6.33 x 5.38 x 1.78mm 6.33mm 5.38mm 1.78mm 3.6 V +70 °C 150 MHz, 300 MHz 3 V 0 °C 0MHz -
ON Semiconductor MC100LVEP34DTG, 4 Frequency Synthesizer, 16-Pin TSSOP ON Semiconductor 4 62 mA - TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.8 V +85 °C - 2.375 V -40 °C - -
ON Semiconductor NB3N51032DTG, Dual PLL Frequency Synthesizer, 16-Pin TSSOP ON Semiconductor 2 100 mA 25MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.465 V +85 °C 200MHz 3.135 V -40 °C 25MHz -
ON Semiconductor NB3N51034DTR2G, 4 Frequency Synthesizer, 100 → 200 MHz, 20-Pin TSSOP
  • £ 1.961
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 4 135 mA 25MHz TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 3.465 V +85 °C - 3.135 V -40 °C - -
ON Semiconductor NB3N51034DTR2G, 4 PLL Frequency Synthesizer, 100/200 MHz, 20-Pin TSSOP ON Semiconductor 4 135 mA 25MHz TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 3.465 V +85 °C - 3.135 V -40 °C - -
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
You are viewing 1 - 20 of 30 results