on-semiconductor PIN Diodes

You are viewing 1 - 7 of 7 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Maximum Forward Voltage Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height Length Width Minimum Operating Temperature Maximum Operating Temperature
ON Semiconductor 1SV264-TL-E PIN Diode, 3-Pin MCP ON Semiconductor Single - 1 - - - MCP 3 - - 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm -55 °C +125 °C
ON Semiconductor 1SV233-TB-E PIN Diode, 50mA, 50V, 3-Pin CP
  • £ 0.089
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor Single AGC 1 50mA 50V 950mV CP 3 0.23pF 5 Ω @ 10 mA 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm 1.5mm - +125 °C
ON Semiconductor 1SV234-TB-E Dual Series PIN Diode, 50mA, 50V, 3-Pin CP
  • £ 0.118
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor Series AGC 2 50mA 50V 950mV CP 3 0.23pF 5 Ω @ 10 mA 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm 1.5mm - +125 °C
ON Semiconductor 1SV264-TL-E PIN Diode, 3-Pin MCP
  • £ 0.129
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor Single - 1 - - - MCP 3 - - 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm -55 °C +125 °C
ON Semiconductor CPH5512-TL-E Dual Isolated PIN Diode, 50mA, 50V, 5-Pin CPH
  • £ 0.122
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor Isolated AGC 2 50mA 50V 950mV CPH 5 0.23pF 5 Ω @ 10 mA 2.9 x 1.6 x 0.9mm 0.9mm 2.9mm 1.6mm - +125 °C
ON Semiconductor NSVP249SDSF3T1G Dual PIN Diode, 50mA, 50V, 3-Pin SC-70 ON Semiconductor - AGC 2 50mA 50V 0.92V SC-70 3 0.23pF 4.5 Ω @ 10 mA 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm -55 °C +125 °C
ON Semiconductor NSVP249SDSF3T1G Dual PIN Diode, 50mA, 50V, 3-Pin SC-70
  • £ 0.167
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor - AGC 2 50mA 50V 0.92V SC-70 3 0.23pF 4.5 Ω @ 10 mA 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm -55 °C +125 °C
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
You are viewing 1 - 7 of 7 results