on-semiconductor Multiplexer Switch ICs

You are viewing 1 - 20 of 282 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Configuration Package Type Mounting Type Typical Single Supply Voltage Switch Type Pin Count Power Supply Type Input Signal Type Output Signal Type Typical Dual Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels per Chip Dimensions Length Maximum Power Dissipation Width Height Turn-On Time Multiplexer Architecture Propagation Delay Time Maximum Data Rate Number of Inputs per Element Number of Outputs per Element
MC14051BDG ON Semiconductor, Multiplexer/Demultiplexer Single 8:1, 5 V, 9 V, 12 V, 15 V, 16-Pin SOIC ON Semiconductor Single 8:1 SOIC Surface Mount 5 V, 9 V, 12 V, 15 V Analogue Multiplexer 16 Single Single Ended Single Ended - -55 °C +125 °C 1 10 x 4 x 1.5mm 10mm 500 mW 4mm 1.5mm - 8:1 - - - -
MC14053BDG ON Semiconductor, Multiplexer/Demultiplexer Triple 2:1, 5 V, 9 V, 12 V, 15 V, 16-Pin SOIC ON Semiconductor Triple 2:1 SOIC Surface Mount 5 V, 9 V, 12 V, 15 V Analogue Multiplexer 16 Single Single Ended Single Ended - -55 °C +125 °C 3 10 x 4 x 1.5mm 10mm 500 mW 4mm 1.5mm - 2:1 - - - -
MC14066BDG ON Semiconductor, Analogue Switch Quad SPST, 5 V, 9 V, 12 V, 15 V, 14-Pin SOIC ON Semiconductor Quad SPST SOIC Surface Mount 5 V, 9 V, 12 V, 15 V Analogue 14 Single Single Ended Single Ended - -55 °C +125 °C 4 8.75 x 4 x 1.5mm 8.75mm 500 mW 4mm 1.5mm - - - - - -
MC74HC4051ADG ON Semiconductor, Multiplexer/Demultiplexer Single 8:1, 2 → 12 V, 2 → 6 V, 16-Pin SOIC ON Semiconductor Single 8:1 SOIC Surface Mount 2 → 12 V, 2 → 6 V Analogue 16 Single Single Ended Single Ended - -55 °C +125 °C 1 10 x 4 x 1.5mm 10mm 500 mW 4mm 1.5mm - 8:1 - - 8 1
NC7SB3157P6X ON Semiconductor, Analogue Switch Single SPDT, 3 V, 5 V, 6-Pin SC-70
  • £ 0.103
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor Single SPDT SC-70 Surface Mount 3 V, 5 V Analogue 6 Single Single Ended Differential - -40 °C +85 °C 1 2 x 1.25 x 1mm 2mm 180 mW 1.25mm 1mm - - - - - -
M74VHC1GT66DTT1G ON Semiconductor, Analogue Switch Single SPST, 2 → 5.5 V, 5-Pin TSOP ON Semiconductor Single SPST TSOP Surface Mount 2 → 5.5 V Analogue 5 Single Single Ended Single Ended - -55 °C +125 °C 1 3 x 1.5 x 1mm 3mm 200 mW 1.5mm 1mm - 1:1 - - 1 1
FSA2275AUMX ON Semiconductor, Audio Switch IC DPDT, 3.3 V dc, 12-Pin UMLP
  • £ 0.534
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
ON Semiconductor DPDT UMLP Surface Mount 3.3 V dc Analogue 12 Single Differential Differential - -40 °C +85 °C 2 1.8 x 1.8 x 0.5mm 1.8mm - 1.8mm 0.5mm - 2:2 - - 1 2
FSA2567UMX ON Semiconductor, Analogue Switch Single 4:1, 1.65 → 4.3 V, 16-Pin UMLP ON Semiconductor Single 4:1 UMLP Surface Mount 1.65 → 4.3 V Analogue 16 Single Differential Differential - -40 °C +85 °C 1 1.8 x 2.6 x 0.5mm 1.8mm - 2.6mm 0.5mm - - - - 4 8
MC74VHC1G66DFT1G ON Semiconductor, Multiplexer Single SPST, 2 → 5.5 V, 5-Pin SC-88A ON Semiconductor Single SPST SC-88A Surface Mount 2 → 5.5 V Analogue 5 Single Single Ended Single Ended - -55 °C +125 °C 1 2.2 x 1.35 x 1mm 2.2mm 150 mW 1.35mm 1mm - 1:1 - - 1 1
M74VHC1GT66DFT1G ON Semiconductor, Analogue Switch Single SPST, 2 → 5.5 V, 5-Pin SC-88A ON Semiconductor Single SPST SC-88A Surface Mount 2 → 5.5 V Analogue 5 Single Single Ended Single Ended - -55 °C +125 °C 1 2.2 x 1.35 x 1mm 2.2mm 150 mW 1.35mm 1mm - 1:1 - - 1 1
NC7SV157P6X ON Semiconductor, Multiplexer, 0.9 → 3.6 V, 6-Pin SC-70 ON Semiconductor - SC-70 Surface Mount 0.9 → 3.6 V Multiplexer 6 Single Single Ended Single Ended - -40 °C +85 °C 1 2 x 1.25 x 0.9mm 2mm - 1.25mm 0.9mm - 2:1 - - 2 1
MC74VHC1G66DTT1G ON Semiconductor, Multiplexer/Demultiplexer Single SPST, 2 → 5.5 V, 5-Pin TSOP ON Semiconductor Single SPST TSOP Surface Mount 2 → 5.5 V Analogue 5 Single Single Ended Single Ended - -55 °C +125 °C 1 3 x 1.5 x 1mm 3mm 200 mW 1.5mm 1mm - 1:1 - - 1 1
NLAST4599DFT2G ON Semiconductor, Multiplexer Switch IC Single SPDT, 2 → 5.5 V, 6-Pin SC-88 ON Semiconductor Single SPDT SC-88 Surface Mount 2 → 5.5 V Analogue 6 Single Single Ended Single Ended - -55 °C +125 °C 1 2.2 x 1.35 x 1mm 2.2mm 200 mW 1.35mm 1mm - 2:1 - - 2 1
NLASB3157DFT2G ON Semiconductor, Analogue Switch Single SPDT, 1.65 → 5.5 V, 6-Pin SC-88 ON Semiconductor - SC-88 Surface Mount 1.65 → 5.5 V Analogue 6 - - - - -55 °C +125 °C - 2.2 x 1.35 x 1mm 2.2mm - 1.35mm 1mm - - - Single SPDT - -
FSA1256L8X ON Semiconductor, Analogue Switch Dual SPST, 1.65 → 5.5 V, 8-Pin MicroPak ON Semiconductor Dual SPST MicroPak Surface Mount 1.65 → 5.5 V Analogue 8 Single Differential Single Ended - -40 °C +85 °C 2 1.6 x 1.6 x 0.5mm 1.6mm 180 mW 1.6mm 0.5mm - - - - 2 2
NC7SV157L6X ON Semiconductor, Multiplexer, 0.9 → 3.6 V, 6-Pin MicroPak ON Semiconductor - MicroPak Surface Mount 0.9 → 3.6 V Multiplexer 6 Single Single Ended Single Ended - -40 °C +85 °C 1 1.45 x 1 x 0.45mm 1.45mm - 1mm 0.45mm - 2:1 - - 2 1
FSA2466UMX ON Semiconductor, Multiplexer Switch IC Dual DPDT, 1.65 → 4.45 V, 16-Pin UMLP ON Semiconductor Dual DPDT UMLP Surface Mount 1.65 → 4.45 V Analogue 16 Single Single Ended Single Ended - -40 °C +85 °C 2 2.6 x 1.8 x 0.5mm 2.6mm - 1.8mm 0.5mm - 2:2 - - 2 2
FSA6157L6X ON Semiconductor, Multiplexer Switch IC Single SPDT, 1.65 → 4.3 V, 6-Pin MicroPak ON Semiconductor Single SPDT MicroPak Surface Mount 1.65 → 4.3 V Analogue 6 Single Single Ended Single Ended - -40 °C +85 °C 1 1.45 x 1 x 0.5mm 1.45mm - 1mm 0.5mm - 1:2 - - 1 2
FSA2259UMX ON Semiconductor, Analogue Switch Dual SPDT, 1.65 → 4.4 V, 10-Pin UMLP ON Semiconductor Dual SPDT UMLP Surface Mount 1.65 → 4.4 V Analogue 10 Single Differential Differential - -40 °C +85 °C 2 1.4 x 1.8 x 0.5mm 1.4mm - 1.8mm 0.5mm - - - - 2 4
NLAS4053DR2G ON Semiconductor, Multiplexer Switch IC Triple 3:1, 3 → 5 V, 16-Pin SOIC ON Semiconductor Triple 3:1 SOIC Surface Mount 3 → 5 V Analogue Multiplexer 16 Dual, Single Single Ended Single Ended ±3V -55 °C +125 °C 3 10 x 4 x 1.5mm 10mm 500 mW 4mm 1.5mm - 2:1 - - 2 1
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
You are viewing 1 - 20 of 282 results