on-semiconductor Motor Driver ICs

You are viewing 1 - 20 of 220 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Motor Type Output Configuration Configuration Maximum IGBT Collector Current Maximum Output Current Maximum Supply Voltage Maximum Collector Emitter Voltage Mounting Type Package Type Pin Count Maximum Operating Supply Voltage Minimum Operating Supply Voltage Typical Switching Frequency Maximum Isolation Rating Series Inverter Power Rating Dimensions Length Width Height Product Length Product Height Product Width Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor LV8702V-TLM-H, Stepper Motor Driver IC 44-Pin, SSOP ON Semiconductor Stepper Motor Full Bridge Full Bridge - 2.5A 32 V - Surface Mount SSOP 44 32 V 9 V 125kHz - LV8702V - 15.45 x 5.6 x 1.5mm 15.45mm 5.6mm 1.5mm 15.45mm 1.5mm 5.6mm +85 °C -40 °C
ON Semiconductor FNB34060T, AC Induction, BLDC Motor, PMSM Motor Driver IC, 600 V 40A 27-Pin, SPM27-RA ON Semiconductor AC Induction, BLDC Motor, PMSM Motor 3 Phase Array 6 40A - 400 V 600 V Through Hole SPM27-RA 27 400 V 300 V - - Motion SPM 3 - 44.2 x 27 x 5.7mm 44.2mm 27mm 5.7mm - - - +150 °C -40 °C
ON Semiconductor LV8702V-TLM-H, Stepper Motor Driver IC 44-Pin, SSOP ON Semiconductor Stepper Motor Full Bridge Full Bridge - 2.5A 32 V - Surface Mount SSOP 44 32 V 9 V 125kHz - LV8702V - 15.45 x 5.6 x 1.5mm 15.45mm 5.6mm 1.5mm 15.45mm 1.5mm 5.6mm +85 °C -40 °C
ON Semiconductor LV8498CT-TE-L-H, Voice Coil Motor Driver IC, 5 V 0.2A 6-Pin, WLP ON Semiconductor Voice Coil 1-phase Unipolar - 0.2A - - 5 V Surface Mount WLP 6 5 V 2.2 V - - - - 0.87 x 1.27 x 0.25mm 0.87mm 1.27mm 0.25mm - - - +85 °C -30 °C
ON Semiconductor LV8711T-TLM-H, Stepper Motor Driver IC, 16 V 0.8A 24-Pin, TSSOP ON Semiconductor Stepper Dual Full Bridge - 0.8A - - 16 V Surface Mount TSSOP 24 5.5 V 2.7 V - - - 1.45W 6.5 x 4.4 x 1mm 6.5mm 4.4mm 1mm - - - +85 °C -20 °C
ON Semiconductor LB1936V-TLM-E, Stepper Motor Driver IC, 9.5 V 0.8A 16-Pin, SSOP ON Semiconductor Stepper Dual Full Bridge - 0.8A - - 9.5 V Surface Mount SSOP 16 9.5 V 2.5 V - - - - 5.2 x 4.4 x 1.3mm 5.2mm 4.4mm 1.3mm - - - +85 °C -20 °C
ON Semiconductor LA6585FA-BH, BLDC Motor Driver IC, 14 V 0.5A 8-Pin, MSOP ON Semiconductor BLDC Full Bridge - 0.5A - - 14 V Surface Mount MSOP 8 14 V 2.2 V - - - - 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - - +90 °C -30 °C
ON Semiconductor LB1846MC-AH, Stepper Motor Driver IC, 7.5 V 0.8A 10-Pin, MFP ON Semiconductor Stepper Dual Full Bridge - 0.8A - - 7.5 V Surface Mount MFP 10 7.5 V 2.5 V - - - - 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm - - - +75 °C -20 °C
ON Semiconductor LB1830MC-AH, Brushed Motor Driver IC, 9 V 0.5A 10-Pin, SOIC ON Semiconductor Brushed DC Full Bridge - 0.5A - - 9 V Surface Mount SOIC 10 9 V 3 V - - - 0.82W 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm - - - +80 °C -20 °C
ON Semiconductor NCV7703BD2R2G, DC Motor Driver IC 14-Pin, SOIC ON Semiconductor DC Half Bridge H Bridge - 1.8A 40 V - Surface Mount SOIC 14 40 V 0.3 V - - NCV7703B-D - 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 8.75mm 1.5mm 4mm 150 °C -40 °C
ON Semiconductor LB1843V-TLM-E, Brushed Motor Driver IC, 9 V 0.8A 20-Pin, SSOP ON Semiconductor Brushed DC Full Bridge - 0.8A - - 9 V Surface Mount SSOP 20 9 V 3 V - - - - 6.5 x 4.4 x 1.3mm 6.5mm 4.4mm 1.3mm - - - +80 °C -20 °C
ON Semiconductor LB11852RV-TLM-H, BLDC Motor Controller, 16 V 20-Pin, SSOP ON Semiconductor BLDC - - - - - 16 V Surface Mount SSOP 20 16 V 5.5 V - - - - 5.2 x 4.4 x 1.3mm 5.2mm 4.4mm 1.3mm - - - +95 °C -30 °C
ON Semiconductor LA6584JA-AH, BLDC Motor Driver IC, 14 V 1.2A 20-Pin, SSOP ON Semiconductor BLDC Full Bridge - 1.2A - - 14 V Surface Mount SSOP 20 14 V 2.8 V - - - - 6.5 x 4.4 x 1.3mm 6.5mm 4.4mm 1.3mm - - - +90 °C -30 °C
ON Semiconductor NUD3105DMT1G Motor Driver IC, 6 V 0.5A 6-Pin, SC-74 ON Semiconductor - - - 0.5A 300mA - 6 V Surface Mount SC-74 6 - - 10kHz - - - 3 x 1.5 x 0.94mm 3mm 1.5mm 0.94mm - - - +85 °C -40 °C
ON Semiconductor NCV7719DQR2G, BLDC Motor Driver IC, 28 V 0.5A 24-Pin, SSOP ON Semiconductor BLDC Octal Half Bridge - 0.5A - - 28 V Surface Mount SSOP 24 5.25 V 3.15 V 5MHz - - - 8.64 x 3.9 x 1.7mm 8.64mm 3.9mm 1.7mm - - - +150 °C -40 °C
ON Semiconductor LV8400V-TLM-E, Brushed Motor Driver IC, 15 V 1.2A 16-Pin, SSOP ON Semiconductor Brushed DC Full Bridge - 1.2A - - 15 V Surface Mount SSOP 16 15 V 4 V 200kHz - - 0.8W 5.2 x 4.4 x 1.3mm 5.2mm 4.4mm 1.3mm - - - +85 °C -20 °C
ON Semiconductor LV8401V-TLM-E, Brushed Motor Driver IC, 5 V 1.2A 16-Pin, SSOP ON Semiconductor Brushed DC Full Bridge - 1.2A - - 5 V Surface Mount SSOP 16 5.5 V 2.7 V 200kHz - - - 5.2 x 4.4 x 1.3mm 5.2mm 4.4mm 1.3mm - - - +75 °C -20 °C
ON Semiconductor LV8827LFQA-NH, BLDC Motor Driver IC, 35 V 1.5A 24-Pin, VQFN ON Semiconductor BLDC 3 Phase - 1.5A - - 35 V Surface Mount VQFN 24 35 V 8 V 51.5kHz - - 1.35W 4 x 4 x 0.765mm 4mm 4mm 0.765mm - - - +80 °C -40 °C
ON Semiconductor LB1939T-TLM-E, Stepper Motor Driver IC 20-Pin, TSSOP
  • £ 1.261
  • Each (On a Reel of 2000)
  • Check Stock Levels
  • Compare
ON Semiconductor Stepper Half Bridge H Bridge - 231mA 7.5 V - Surface Mount TSSOP 20 7.5 V 1.6 V - - LB1939T - 6.5 x 4.4 x 1.12mm 6.5mm 4.4mm 1.12mm 6.5mm 1.12mm 4.4mm 85 °C -20 °C
ON Semiconductor LB1938FA-BH, Brushed Motor Driver IC, 10 V 0.8A 8-Pin, MSOP ON Semiconductor Brushed DC Full Bridge - 0.8A - - 10 V Surface Mount MSOP 8 10 V 2.2 V - - - - 3 x 3 x 1.02mm 3mm 3mm 1.02mm - - - +85 °C -30 °C
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
You are viewing 1 - 20 of 220 results