on-semiconductor Monostable Multivibrators

You are viewing 1 - 11 of 11 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Number of Elements per Chip Maximum High Level Output Current Maximum Low Level Output Current Minimum Pulse Width Maximum Propagation Delay Time @ Maximum CL Maximum Quiescent Current Mounting Type Package Type Pin Count Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Propagation Delay Test Condition
ON Semiconductor 74VHC123AMX Dual Monostable Multivibrator, 16-Pin SOIC
  • £ 0.282
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 74VHC 2 -25mA 25mA 90 μs 29.5ns 0.04mA Surface Mount SOIC 16 9.9 x 3.9 x 1.45mm 1.45mm 9.9mm 3.9mm 2 V 5.5 V +85 °C -40 °C 50pF
ON Semiconductor MC14528BDG Dual Monostable Multivibrator, 16-Pin SOIC ON Semiconductor 4000 2 - - 55 ns 650 ns @ 5 V 0.02mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 4mm 3 V 18 V +125 °C -55 °C -
ON Semiconductor MC14538BDTR2G Dual Monostable Multivibrator 2.4mA, 16-Pin TSSOP ON Semiconductor MC 2 -0.36mA 2.4mA 10 μs 600 ns@ 50 pF - Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 3 V 18 V +125 °C -55 °C 50pF
ON Semiconductor MC14528BDR2G Dual Monostable Multivibrator 2.4mA, 3 → 18 V, 16-Pin SOIC ON Semiconductor MC 2 -0.36mA 2.4mA 10 μs 1000 ns @ 50 pF - Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 4mm 3 V 18 V +125 °C -55 °C 50pF
ON Semiconductor MC14538BDR2G Dual Monostable Multivibrator, 3 → 18 V, 16-Pin SOIC ON Semiconductor 4000 2 - - 80 ns 600 ns @ 5 V 0.7mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 4mm 3 V 18 V +125 °C -55 °C -
ON Semiconductor 74VHC123AMX Dual Monostable Multivibrator 25mA, 2 → 5.5 V, 16-Pin SOIC ON Semiconductor 74VHC 2 -25mA 25mA 90 μs 29.5ns 0.04mA Surface Mount SOIC 16 9.9 x 3.9 x 1.45mm 1.45mm 9.9mm 3.9mm 2 V 5.5 V +85 °C -40 °C 50pF
ON Semiconductor MC14528BDG Dual Monostable Multivibrator, 3 → 18 V, 16-Pin SOIC ON Semiconductor 4000 2 - - 55 ns 650 ns @ 5 V 0.02mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 4mm 3 V 18 V +125 °C -55 °C -
ON Semiconductor MC14528BDR2G Dual Monostable Multivibrator 2.4mA, 16-Pin SOIC
  • £ 0.184
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor MC 2 -0.36mA 2.4mA 10 μs 1000 ns @ 50 pF - Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 4mm 3 V 18 V +125 °C -55 °C 50pF
ON Semiconductor MC14538BDR2G Dual Monostable Multivibrator, 16-Pin SOIC
  • £ 0.184
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 4000 2 - - 80 ns 600 ns @ 5 V 0.7mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 4mm 3 V 18 V +125 °C -55 °C -
ON Semiconductor MC14538BDTR2G Dual Monostable Multivibrator 2.4mA, 16-Pin TSSOP
  • £ 0.148
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor MC 2 -0.36mA 2.4mA 10 μs 600 ns @ 50 pF - Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 3 V 18 V +125 °C -55 °C 50pF
ON Semiconductor MC74HC4538ADG Dual Monostable Multivibrator 5.2mA, 2 → 6 V, 16-Pin SOIC ON Semiconductor HC 2 -5.2mA 5.2mA 10 ns 295 ns @ 50 pF 0.35mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 4mm 2 V 6 V +125 °C -55 °C 50pF
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
You are viewing 1 - 11 of 11 results