Price
(Price shown excludes VAT) |
Part Details | Brand | Family Name | Package Type | Mounting Type | Pin Count | Device Core | Data Bus Width | Program Memory Size | Maximum Frequency | RAM Size | USB Channels | ADC Channels | Number of SPI Channels | Typical Operating Supply Voltage | Instruction Set Architecture | Program Memory Type | Dimensions | ADCs | Length | Width | Height | Data Rate | PWM Channels | Number of Timers | Timer Resolution | ADC Resolution | Number of I2C Channels | Number of UART Channels | Maximum Operating Temperature | Number of ADC Units | Number of USART Channels | Number of LIN Channels | Number of CAN Channels | Minimum Operating Temperature | Number of Ethernet Channels | Maximum Number of Ethernet Channels | Number of PCI Channels |
ON Semiconductor AX8052F143-3-TB05, 16bit 8052 Wireless Microcontroller, 1.05GHz, 64 kB Flash, 40-Pin QFN
|
|
ON Semiconductor | AX8052 | QFN | Surface Mount | 40 | 8052 | 16bit | 64 kB | 1.05 | 8.25 kB | 0 | 2 | 1 | 3 V | 8052 | Flash | 7 x 5 x 0.95mm | 1 (2 x 10 bit) | 7mm | 5mm | 0.95mm | 125kbit/s | 0 | 5 | 16bit | 10bit | 0 | 2 | +85 °C | 1 | 0 | 0 | 0 | -40 °C | 0 | 0 | 0 |