on-semiconductor JFETs

You are viewing 1 - 20 of 118 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Channel Type Idss Drain-Source Cut-off Current Maximum Drain Source Voltage Maximum Gate Source Voltage Maximum Drain Gate Voltage Configuration Transistor Configuration Maximum Drain Source Resistance Mounting Type Package Type Pin Count Drain Gate On-Capacitance Source Gate On-Capacitance Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor BSR57 N-Channel JFET, 0.5 V, Idss 20 → 100mA, 3-Pin SOT-23 ON Semiconductor N 20 → 100mA 0.5 V -40 V 40V Single Single - Surface Mount SOT-23 3 - - 2.9 x 1.3 x 0.97mm 0.97mm 1.3mm 2.9mm +150 °C -
ON Semiconductor MMBF5486 N-Channel JFET, 15 V, Idss 8 → 20mA, 3-Pin SOT-23 ON Semiconductor N 8 → 20mA 15 V -25 V 25V Single Single - Surface Mount SOT-23 3 - - 2.92 x 1.3 x 0.93mm 0.93mm 1.3mm 2.92mm +150 °C -55 °C
ON Semiconductor MMBF4391 N-Channel JFET, 0.4 V, Idss 50 → 150mA, 3-Pin SOT-23 ON Semiconductor N 50 → 150mA 0.4 V -30 V 30V Single Single 30 Ω Surface Mount SOT-23 3 - - 2.92 x 1.3 x 0.93mm 0.93mm 1.3mm 2.92mm +150 °C -55 °C
ON Semiconductor MMBF5103 N-Channel JFET, 20 V, Idss 10 → 40mA, 3-Pin SOT-23 ON Semiconductor N 10 → 40mA 20 V -40 V 40V Single Single - Surface Mount SOT-23 3 - - 2.9 x 1.3 x 1.04mm 1.04mm 1.3mm 2.9mm +150 °C -55 °C
ON Semiconductor MMBFJ270 P-Channel JFET, 15 V, Idss -2 → -15mA, 3-Pin SOT-23 ON Semiconductor P -2 → -15mA 15 V +30 V -30V Single Single - Surface Mount SOT-23 3 - - 2.9 x 1.3 x 1.04mm 1.04mm 1.3mm 2.9mm +150 °C -55 °C
ON Semiconductor MMBF5458 N-Channel JFET, 15 V, Idss 2 → 9mA, 3-Pin SOT-23 ON Semiconductor N 2 → 9mA 15 V -25 V 25V Single Single - Surface Mount SOT-23 3 - - 2.9 x 1.3 x 1.04mm 1.04mm 1.3mm 2.9mm +150 °C -55 °C
ON Semiconductor MMBF4118 N-Channel JFET, 10 V, Idss 0.08 → 0.24mA, 3-Pin SOT-23 ON Semiconductor N 0.08 → 0.24mA 10 V -40 V 40V Single Single - Surface Mount SOT-23 3 - - 2.92 x 1.3 x 0.93mm 0.93mm 1.3mm 2.92mm +150 °C -55 °C
ON Semiconductor TF412ST5G N-Channel JFET, 30 V, Idss 1.2 → 3mA, 3-Pin SOT-883 ON Semiconductor N 1.2 → 3mA 30 V - -30V Single Single - Surface Mount SOT-883 3 4pF 4pF 1.08 x 0.68 x 0.41mm 0.41mm 0.68mm 1.08mm +150 °C -
ON Semiconductor BSR58 N-Channel JFET, 0.4 V, Idss 8 → 80mA, 3-Pin SOT-23 ON Semiconductor N 8 → 80mA 0.4 V -40 V 40V Single Single - Surface Mount SOT-23 3 - - 2.9 x 1.3 x 0.97mm 0.97mm 1.3mm 2.9mm +150 °C -
ON Semiconductor MMBF4392 N-Channel JFET, 0.4 V, Idss 25 → 75mA, 3-Pin SOT-23 ON Semiconductor N 25 → 75mA 0.4 V -30 V 30V Single Single 60 Ω Surface Mount SOT-23 3 - - 2.92 x 1.3 x 0.93mm 0.93mm 1.3mm 2.92mm +150 °C -55 °C
ON Semiconductor MMBFJ309 N-Channel JFET, 10 V, Idss 12 → 30mA, 3-Pin SOT-23 ON Semiconductor N 12 → 30mA 10 V -25 V - Single Single - Surface Mount SOT-23 3 2.5pF 5pF 2.92 x 1.3 x 0.93mm 0.93mm 1.3mm 2.92mm +150 °C -55 °C
ON Semiconductor MMBF4393LT1G N-Channel JFET, 30 V, Idss 5 → 30mA, 3-Pin SOT-23 ON Semiconductor N 5 → 30mA 30 V +30 V 30V Single Single 100 Ω Surface Mount SOT-23 3 14 pF @ 0 V 14 pF @ -15 V 3.04 x 1.4 x 1.01mm 1.01mm 1.4mm 3.04mm +150 °C -55 °C
ON Semiconductor 2SK932-23-TB-E N-Channel JFET, 15 V, Idss 10 → 17mA, 3-Pin CP ON Semiconductor N 10 → 17mA 15 V - -15V Single Single - Surface Mount CP 3 10pF 3pF 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm +150 °C -
ON Semiconductor BF256B N-Channel JFET, Idss 6 → 13mA, 3-Pin TO-92 ON Semiconductor N 6 → 13mA - -30 V 30V Single Single - Through Hole TO-92 3 - - 4.58 x 3.86 x 4.58mm 4.58mm 3.86mm 4.58mm +150 °C -55 °C
ON Semiconductor MMBF5462 P-Channel JFET, 15 V, Idss -4 → -16mA, 3-Pin SOT-23 ON Semiconductor P -4 → -16mA 15 V +40 V -40V Single Single - Surface Mount SOT-23 3 - - 2.92 x 1.3 x 0.93mm 0.93mm 1.3mm 2.92mm +150 °C -55 °C
ON Semiconductor J113 N-Channel JFET, Idss min. 2mA, 3-Pin TO-92 ON Semiconductor N min. 2mA - -35 V 35V Single Single 100 Ω Through Hole TO-92 3 28pF 28pF 5.2 x 4.19 x 5.33mm 5.33mm 4.19mm 5.2mm +150 °C -55 °C
ON Semiconductor 2SK3666-2-TB-E N-Channel JFET, 30 V, Idss 0.6 → 1.5mA, 3-Pin SOT-23 ON Semiconductor N 0.6 → 1.5mA 30 V - -30V Single Single 200 Ω Surface Mount SOT-23 3 - - 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm +150 °C -
ON Semiconductor CPH5905G-TL-E N-Channel JFET, 15 V, Idss 10 → 20mA, 5-Pin CPH ON Semiconductor N 10 → 20mA 15 V - -15V Single Single - Surface Mount CPH 5 10pF 2.9pF 2.9 x 1.6 x 0.9mm 0.9mm 1.6mm 2.9mm +150 °C -
ON Semiconductor J112 N-Channel JFET, Idss min. 5mA, 3-Pin TO-92 ON Semiconductor N min. 5mA - -35 V 35V Single Single 50 Ω Through Hole TO-92 3 28pF 28pF 5.2 x 4.19 x 5.33mm 5.33mm 4.19mm 5.2mm +150 °C -55 °C
ON Semiconductor 2SK3666-3-TB-E N-Channel JFET, 30 V, Idss 1.2 → 3mA, 3-Pin CP ON Semiconductor N 1.2 → 3mA 30 V - -30V Single Single 200 Ω Surface Mount CP 3 4pF 1.1pF 2.9 x 1.5 x 1.1mm 1.1mm 1.5mm 2.9mm +150 °C -
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
You are viewing 1 - 20 of 118 results