on-semiconductor Flip Flop ICs

You are viewing 1 - 20 of 123 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Input Type Output Type Output Signal Type Triggering Type Polarity Mounting Type Package Type Pin Count Set/Reset Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor 74VHC74M Dual D Type Flip Flop IC, 14-Pin SOIC ON Semiconductor VHC D Type CMOS Bipolar Schottky TTL - Positive Edge Non-Inverting Surface Mount SOIC 14 Yes 2 18ns 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor MC14013BDG Dual D Type Flip Flop IC, 14-Pin SOIC ON Semiconductor 4000 D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 350 ns @ 5 V 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3 V 18 V 50pF +125 °C -55 °C
ON Semiconductor NC7SZ175P6X D Type Flip Flop IC, 6-Pin SC-70
  • £ 0.039
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor TinyLogic UHS D Type - - - Positive Edge - Surface Mount SC-70 6 Reset 1 6.2ns 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm 1.65 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor MC74HC374ADTR2G Octal D Type Flip Flop IC, LSTTL, 2 → 6 V, 20-Pin TSSOP ON Semiconductor 74HC D Type CMOS LSTTL Single Ended Negative Edge Non-Inverting Surface Mount TSSOP 20 - 8 225 ns @ 50 pF 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 2 V 6 V 50pF +125 °C -55 °C
ON Semiconductor MC74VHCT74ADR2G Dual D Type Flip Flop IC, CMOS, 4.5 → 5.5 V, 14-Pin SOIC ON Semiconductor 74VHC D Type TTL CMOS Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 13 ns@ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 4.5 V 5.5 V 50pF +125 °C -55 °C
ON Semiconductor MC74HCT74ADR2G Dual D Type Flip Flop IC, LSTTL, 4.5 → 5.5 V, 14-Pin SOIC ON Semiconductor 74HCT D Type CMOS LSTTL Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 36 ns@ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 4.5 V 5.5 V 50pF +125 °C -55 °C
ON Semiconductor MC74LCX74DTR2G Dual D Type Flip Flop IC, TTL, 2 → 3.6 V, 14-Pin TSSOP ON Semiconductor LCX D Type TTL TTL Differential Positive Edge Inverting, Non-Inverting Surface Mount TSSOP 14 Yes 2 8 ns@ 50 pF 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor NLV17SZ74USG D Type Flip Flop IC, 1.65 → 5.5 V, 8-Pin US ON Semiconductor LCX D Type - - Differential Positive Edge Inverting, Non-Inverting Surface Mount US 8 - 1 14.5 ns@ 15 pF 2.1 x 2.4 x 0.8mm 2.1mm 2.4mm 0.8mm 1.65 V 5.5 V 15pF +125 °C -55 °C
ON Semiconductor MC14174BDR2G Hex D Type Flip Flop IC, TTL, 3 → 18 V, 16-Pin SOIC ON Semiconductor CMOS D Type - TTL - Positive Edge - Surface Mount SOIC 16 Reset 6 400ns 10 x 4 x 1.5mm 10mm 4mm 1.5mm 3 V 18 V 50pF +125 °C -55 °C
ON Semiconductor MC74AC74DG Dual D Type Flip Flop IC, Complementary, 2 → 6 V, 14-Pin SOIC ON Semiconductor AC D Type TTL Complementary Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 - 2 13.5 ns@ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2 V 6 V 50pF +85 °C -40 °C
ON Semiconductor MC74LCX74DG Dual D Type Flip Flop IC, TTL, 2 → 3.6 V, 14-Pin SOIC ON Semiconductor LCX D Type TTL TTL Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 8 ns@ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor MC14013BDR2G Dual D Type Flip Flop IC, TTL, 3 → 18 V, 14-Pin SOIC ON Semiconductor 4000 D Type CMOS TTL Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Yes 2 450 ns@ 50 pF 8.75 x 4 x 1.45mm 8.75mm 4mm 1.45mm 3 V 18 V 50pF +125 °C -55 °C
ON Semiconductor NC7SZ374P6X D Type Flip Flop IC, 3-State, 1.6 → 5.5 V, 6-Pin SC-70 ON Semiconductor TinyLogic UHS D Type Power Down High Impedance 3 State Single Ended Positive Edge Non-Inverting Surface Mount SC-70 6 - 1 6.2 ns @ 50 pF 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm 1.6 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor 74VHC74M Dual D Type Flip Flop IC, 2 → 5.5 V, 14-Pin SOIC ON Semiconductor VHC D Type CMOS Bipolar Schottky TTL - Positive Edge Non-Inverting Surface Mount SOIC 14 Yes 2 18ns 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor 74VHC175MX Quad D Type Flip Flop IC, 2 → 5.5 V, 16-Pin SOIC ON Semiconductor 74VHC D Type CMOS Bipolar Schottky TTL Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 16 Master Reset 4 10.5 ns @ 50 pF 9.9 x 3.9 x 1.45mm 9.9mm 3.9mm 1.45mm 2 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor 74LVX74MTC Dual D Type Flip Flop IC, 2 → 3.6 V, 14-Pin TSSOP ON Semiconductor 74LVX D Type Differential - Differential Positive Edge Inverting, Non-Inverting Surface Mount TSSOP 14 Yes 2 22 ns@ 50 pF 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 2 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor NC7SP74K8X D Type Flip Flop IC, 0.9 → 3.6 V, 8-Pin US ON Semiconductor TinyLogic ULP D Type Power Down High Impedance - Differential Positive Edge Inverting, Non-Inverting Surface Mount US 8 Reset 1 46ns 2 x 2.3 x 0.7mm 2mm 2.3mm 0.7mm 0.9 V 3.6 V 30pF +85 °C -40 °C
ON Semiconductor MC74HCT374ADWR2G Octal D Type Flip Flop IC, LSTTL, 4.5 → 5.5 V, 20-Pin SOIC ON Semiconductor 74HCT D Type CMOS LSTTL Single Ended Negative Edge Non-Inverting Surface Mount SOIC 20 - 8 47 ns @ 50 pF 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 4.5 V 5.5 V 50pF +125 °C -55 °C
ON Semiconductor 74LCX574MTC Octal D Type Flip Flop IC, 3-State, 2 → 3.6 V, 20-Pin TSSOP ON Semiconductor 74LCX D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 - 8 9.5 ns@ 50 pF 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 2 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor MC74HC574ADWG Octal D Type Flip Flop IC, LSTTL, 2 → 6 V, 20-Pin SOIC ON Semiconductor 74HC D Type CMOS LSTTL Single Ended Negative Edge Non-Inverting Surface Mount SOIC 20 - 8 240 ns @ 50 pF 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 2 V 6 V 50pF +125 °C -55 °C
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
You are viewing 1 - 20 of 123 results