on-semiconductor Digital Transistors

You are viewing 1 - 20 of 174 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Number of Elements per Chip Maximum Continuous Collector Current Maximum Collector Emitter Voltage Typical Input Resistor Mounting Type Package Type Pin Count Minimum DC Current Gain Maximum Power Dissipation Transistor Configuration Maximum Collector Emitter Saturation Voltage Maximum Emitter Base Voltage Typical Resistor Ratio Dimensions Height Length Width Minimum Operating Temperature Maximum Operating Temperature
ON Semiconductor, MMUN2215LT1G NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of None, 3-Pin SOT-23 ON Semiconductor NPN 1 100 mA 50 V 10 kΩ Surface Mount SOT-23 3 160 400 mW Single 0.25 V - None 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm -55 °C +150 °C
ON Semiconductor, MUN5314DW1T1G, Dual NPN + PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 6-Pin SOT-363 ON Semiconductor NPN + PNP 2 100 mA 50 V 10 kΩ Surface Mount SOT-363 (SC-88) 6 80 - Isolated 0.25 V - 0.21 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm -55 °C +150 °C
ON Semiconductor, MMUN2115LT1G PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of None, 3-Pin SOT-23 ON Semiconductor PNP 1 100 mA 50 V 10 kΩ Surface Mount SOT-23 3 160 400 mW Single 0.25 V - None 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm -55 °C +150 °C
ON Semiconductor, DTC114YET1G NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 3-Pin SOT-416 ON Semiconductor NPN 1 100 mA 50 V 10 kΩ Surface Mount SOT-416 (SC-75) 3 80 300 mW Single 0.25 V 6 V 0.21 1.65 x 0.9 x 0.8mm 0.8mm 1.65mm 0.9mm -55 °C +150 °C
ON Semiconductor, MMUN2212LT1G NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 3-Pin SOT-23 ON Semiconductor NPN 1 100 mA 50 V 22 kΩ Surface Mount SOT-23 3 60 - Single 0.25 V - 1 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.3mm -55 °C +150 °C
ON Semiconductor, MMUN2133LT1G PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-23 ON Semiconductor PNP 1 100 mA 50 V 4.7 kΩ Surface Mount SOT-23 3 80 400 mW Single 0.25 V - 0.1 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm -55 °C +150 °C
ON Semiconductor, MUN2233T1G NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.12, 3-Pin SOT-346 ON Semiconductor NPN 1 100 mA 50 V 4.7 kΩ Surface Mount SOT-346 (SC-59) 3 80 - Single 0.25 V - 0.12 2.9 x 1.5 x 1.09mm 1.09mm 2.9mm 1.5mm -55 °C +150 °C
ON Semiconductor, MMUN2112LT1G PNP Digital Transistor, 100 mA 50 V 21 kΩ, Ratio Of 1, 3-Pin SOT-23 ON Semiconductor PNP 1 100 mA 50 V 21 kΩ Surface Mount SOT-23 3 60 400 mW Single 0.25 V - 1 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm -55 °C +150 °C
ON Semiconductor, MUN5312DW1T1G, Dual NPN + PNP Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 6-Pin SOT-363 ON Semiconductor NPN + PNP 2 100 mA 50 V 22 kΩ Surface Mount SOT-363 (SC-88) 6 60 - Isolated 0.25 V - 1 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm -55 °C +150 °C
ON Semiconductor, MMUN2216LT1G NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of None, 3-Pin SOT-23 ON Semiconductor NPN 1 100 mA 50 V 4.7 kΩ Surface Mount SOT-23 3 160 - Single 0.25 V - None 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.3mm -55 °C +150 °C
ON Semiconductor, MMUN2231LT1G NPN Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 1, 3-Pin SOT-23 ON Semiconductor NPN 1 100 mA 50 V 2.2 kΩ Surface Mount SOT-23 3 8 400 mW Single 0.25 V - 1 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm -55 °C +150 °C
ON Semiconductor, DTC124EET1G NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 3-Pin SOT-416 ON Semiconductor NPN 1 100 mA 50 V 22 kΩ Surface Mount SOT-416 (SC-75) 3 60 300 mW Single 0.25 V 6 V 1 1.65 x 0.9 x 0.8mm 0.8mm 1.65mm 0.9mm -55 °C +150 °C
ON Semiconductor, DTA114TET1G PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of None, 3-Pin SOT-416 ON Semiconductor PNP 1 100 mA 50 V 10 kΩ Surface Mount SOT-416 (SC-75) 3 160 300 mW Single 0.25 V 6 V None 1.65 x 0.9 x 0.8mm 0.8mm 1.65mm 0.9mm -55 °C +150 °C
ON Semiconductor, DTA143ZM3T5G PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-723 ON Semiconductor PNP 1 100 mA 50 V 4.7 kΩ Surface Mount SOT-723 3 80 600 mW Single 0.25 V 6 V 0.1 1.25 x 0.85 x 0.55mm 0.55mm 1.25mm 0.85mm -55 °C +150 °C
ON Semiconductor, DTA143EET1G PNP Digital Transistor 50 V 4.7 kΩ, Ratio Of 1, 3-Pin SOT-416 ON Semiconductor PNP 1 - 50 V 4.7 kΩ Surface Mount SOT-416 (SC-75) 3 27 338 mW Single 0.25 V - 1 1.65 x 0.9 x 0.9mm 0.9mm 1.65mm 0.9mm -55 °C +150 °C
ON Semiconductor, DTC144EET1G NPN Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 3-Pin SOT-416 ON Semiconductor NPN 1 100 mA 50 V 47 kΩ Surface Mount SOT-416 (SC-75) 3 80 300 mW Single 0.25 V 6 V 1 1.65 x 0.9 x 0.8mm 0.8mm 1.65mm 0.9mm -55 °C +150 °C
ON Semiconductor, DTC115EET1G NPN Digital Transistor, 100 mA 50 V 100 kΩ, Ratio Of 1, 3-Pin SOT-416 ON Semiconductor NPN 1 100 mA 50 V 100 kΩ Surface Mount SOT-416 (SC-75) 3 80 300 mW Single 0.25 V 6 V 1 1.65 x 0.9 x 0.8mm 0.8mm 1.65mm 0.9mm -55 °C +150 °C
ON Semiconductor, DTC114YM3T5G NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 3-Pin SOT-723 ON Semiconductor NPN 1 100 mA 50 V 10 kΩ Surface Mount SOT-723 3 80 297 mW Single 0.25 V 6 V 0.21 1.25 x 0.85 x 0.55mm 0.55mm 1.25mm 0.85mm -55 °C +150 °C
ON Semiconductor, MUN5111DW1T1G, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 6-Pin SOT-363 ON Semiconductor PNP 2 100 mA 50 V 10 kΩ Surface Mount SOT-363 (SC-88) 6 35 - Isolated 0.25 V - 1 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm -55 °C +150 °C
ON Semiconductor, MUN5235DW1T1G, Dual NPN Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 6-Pin SOT-363 ON Semiconductor NPN 2 100 mA 50 V 2.2 kΩ Surface Mount SOT-363 (SC-88) 6 80 256 mW Isolated 0.25 V - 0.047 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -55 °C +150 °C
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
You are viewing 1 - 20 of 174 results