on-semiconductor DC-DC Controllers

You are viewing 1 - 20 of 38 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Output Voltage Minimum Output Current Minimum Operating Temperature
ON Semiconductor NCP1034DR2G, Buck Controller 500 kHz 16-Pin, SOIC
  • £ 0.883
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Buck Controller 1 500 kHz Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 18 V 125 °C 2A - 10 V - - -40 °C
ON Semiconductor NCV8852DR2G, Buck Controller 500 kHz 8-Pin, SOIC ON Semiconductor Buck Controller 1 500 kHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 44 V 150 °C - - -0.3 V - - -40 °C
ON Semiconductor NCP1091DRG, Power Management IC, 0 → 57 V 8-Pin, SOIC ON Semiconductor Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V 0 V -0.3 V - -40 °C
ON Semiconductor NCP1092DRG, Power Management IC, 0 → 57 V 8-Pin, SOIC ON Semiconductor Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V 0 V -0.3 V - -40 °C
ON Semiconductor NCP1093MNRG, Power Management IC, 0 → 57 V 10-Pin, DFN ON Semiconductor Interface Controller 1 - Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 57 V +85 °C 5mA 72 V 0 V -0.3 V - -40 °C
ON Semiconductor FAN7621SJX, PFM Controller 106 kHz, 340 → 400 V dc 16-Pin, SOP ON Semiconductor Pulse Frequency Modulation Controller 1 106 kHz Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm 400 V dc +130 °C 8.3A 24 V 340 V - - -40 °C
ON Semiconductor NCP81245MNTXG, Phase Controller 1200 kHz 52-Pin, QFN ON Semiconductor - - 1200 kHz Surface Mount QFN 52 6 x 6 x 0.95mm 6mm 6mm 0.95mm - +100 °C - - - - - -40 °C
ON Semiconductor NCP1090DBRG, Power Management IC, 0 → 57 V 8-Pin, TSSOP ON Semiconductor Interface Controller 1 - Surface Mount TSSOP 8 4.5 x 3.1 x 0.95mm 4.5mm 3.1mm 0.95mm 57 V +85 °C 5mA 72 V 0 V -0.3 V - -40 °C
ON Semiconductor NCP1339JDR2G, Phase Controller, -0.3 → 30 V 13-Pin, SOIC ON Semiconductor Flyback Controller 1 - Surface Mount SOIC 13 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 30 V +125 °C - - -0.3 V - - -40 °C
ON Semiconductor NCP1092DG, Power Management IC, 0 → 57 V 8-Pin, SOIC ON Semiconductor Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V 0 V -0.3 V - -40 °C
ON Semiconductor KA7500C, Dual DC-DC Controller, 7 → 40 V 16-Pin, PDIP ON Semiconductor PWM Controller 2 - Through Hole PDIP 16 19.68 x 6.6 x 3.42mm 19.68mm 6.6mm 3.42mm 40 V +85 °C 250mA - 7 V - - -25 °C
ON Semiconductor NCP1083DEG, DC-DC Buck Controller 500 kHz, 0 → 57 V 20-Pin, TSSOP ON Semiconductor Buck Converter 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 10mA 9.6 V 0 V 8.4 V - -40 °C
ON Semiconductor NCP1090DG, Power Management IC, 0 → 57 V 8-Pin, SOIC ON Semiconductor Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V 0 V -0.3 V - -40 °C
ON Semiconductor NCP1080DEG, DC-DC Converter 500 kHz, 0 → 57 V 20-Pin, TSSOP ON Semiconductor Ethernet Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 26mA 9.6 V 0 V 8.4 V 13mA -40 °C
ON Semiconductor NCP1082DEG, DC-DC Converter 500 kHz, 0 → 57 V 20-Pin, TSSOP ON Semiconductor Ethernet Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 26mA 9.6 V 0 V 8.4 V 13mA -40 °C
ON Semiconductor NCP1081DEG, DC-DC Buck Controller 500 kHz, 0 → 57 V 20-Pin, TSSOP ON Semiconductor Buck Controller, Flyback Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C - - 0 V - - -40 °C
ON Semiconductor FAN7621SJX, PFM Controller 106 kHz 16-Pin, SOP
  • £ 0.757
  • Each (On a Reel of 2000)
  • Check Stock Levels
  • Compare
ON Semiconductor Pulse Frequency Modulation Controller 1 106 kHz Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm 400 V dc +130 °C 8.3A 24 V 340 V - - -40 °C
ON Semiconductor KA7500C, Dual DC-DC Controller 16-Pin, PDIP ON Semiconductor PWM Controller 2 - Through Hole PDIP 16 19.68 x 6.6 x 3.42mm 19.68mm 6.6mm 3.42mm 40 V +85 °C 250mA - 7 V - - -25 °C
ON Semiconductor NCP1034DR2G, Buck Controller 500 kHz 16-Pin, SOIC ON Semiconductor Buck Controller 1 500 kHz Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 18 V 125 °C 2A - 10 V - - -40 °C
ON Semiconductor NCP1080DEG, DC-DC Converter 500 kHz 20-Pin, TSSOP ON Semiconductor Ethernet Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 26mA 9.6 V 0 V 8.4 V 13mA -40 °C
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
You are viewing 1 - 20 of 38 results