on-semiconductor Buffers

You are viewing 1 - 20 of 200 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Minimum Operating Temperature Maximum Operating Temperature
ON Semiconductor M74VHC1GT126DF1G Non-Inverting Single Ended Buffer, 3 → 5.5 V, 5-Pin SC-70 ON Semiconductor LSTTL Buffer 1 No Single Ended Single Ended Non-Inverting Surface Mount SC-70 5 - - 16ns 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 3 V 5.5 V 50pF -55 °C +125 °C
ON Semiconductor M74VHC1G125DFT2G Non-Inverting 3-State Buffer, 2 → 5.5 V, 5-Pin SC-88A ON Semiconductor VHC Buffer 1 No Single Ended 3 State Non-Inverting Surface Mount SC-88A 5 -8mA 8mA 16 ns @ 50 pF 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 2 V 5.5 V 50pF -55 °C +125 °C
ON Semiconductor NC7SZ05M5X Inverting Open Drain Buffer, 1.65 → 5.5 V, 5-Pin SOT-23 ON Semiconductor TinyLogic UHS Buffer, Driver 1 No Single Ended Open Drain Inverting Surface Mount SOT-23 5 - 32mA 13.4 ns @ 50 pF 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 1.65 V 5.5 V 50pF -40 °C +85 °C
ON Semiconductor M74VHC1GT50DFT2G Non-Inverting CMOS, Single Ended Buffer, 1.65 → 5.5 V, 5-Pin SC-88A ON Semiconductor VHC Buffer 1 No Single Ended CMOS, Single Ended Non-Inverting Surface Mount SC-88A 5 -8mA 8mA 25.5 ns @ 50 pF 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 1.65 V 5.5 V 50pF -55 °C +125 °C
ON Semiconductor MC74HC125ADR2G, Quad Non-Inverting 3-State Buffer, 2 → 6 V, 14-Pin SOIC ON Semiconductor LSTTL Buffer 4 No Single Ended 3 State Non-Inverting Surface Mount SOIC 14 7.8mA 7.8mA 180 ns @ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2 V 6 V 50pF -55 °C +125 °C
ON Semiconductor M74VHC1GT50DFT1G Non-Inverting CMOS, Single Ended Buffer, 1.65 → 5.5 V, 5-Pin SC-88A ON Semiconductor VHC Buffer 1 No Single Ended CMOS, Single Ended Non-Inverting Surface Mount SC-88A 5 -8mA 8mA 25.5 ns @ 50 pF 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 1.65 V 5.5 V 50pF -55 °C +125 °C
ON Semiconductor NL17SZ126DFT2G Non-Inverting 3-State Buffer, 1.65 → 5.5 V, 5-Pin SC-88A ON Semiconductor NL Buffer 1 No Single Ended 3 State Non-Inverting Surface Mount SC-88A 5 -32mA 32mA 12.5 ns @ 15 pF 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 1.65 V 5.5 V 15pF -40 °C +125 °C
ON Semiconductor MC74VHC1G07DFT1G Non-Inverting Open Drain Buffer, 2 → 5.5 V, 5-Pin SC-88A ON Semiconductor VHC Buffer 1 No Single Ended Open Drain Non-Inverting Surface Mount SC-88A 5 - 8mA 14.5 ns @ 50 pF (Enable Time) 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 2 V 5.5 V 50pF -55 °C +125 °C
ON Semiconductor M74VHC1G126DTT1G Non-Inverting 3-State Buffer, 2 → 5.5 V, 5-Pin TSOP ON Semiconductor VHC Buffer 1 No Single Ended 3 State Non-Inverting Surface Mount TSOP 5 -8mA 8mA 16 ns @ 50 pF 3 x 1.5 x 1mm 3mm 1.5mm 1mm 2 V 5.5 V 50pF -55 °C +125 °C
ON Semiconductor M74VHC1GT125DF1G Non-Inverting Single Ended Buffer, 3 → 5.5 V, 5-Pin SC-70 ON Semiconductor LSTTL Buffer 1 No Single Ended Single Ended Non-Inverting Surface Mount SC-70 5 - - 16ns 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 3 V 5.5 V 50pF -55 °C +125 °C
ON Semiconductor NC7SP125P5X Inverting 3-State Buffer, 0.9 → 3.6 V, 5-Pin SC-70 ON Semiconductor TinyLogic ULP Buffer 1 No Power Down High Impedance 3 State Inverting Surface Mount SC-70 5 -2.6mA 2.6mA 51.1ns 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm 0.9 V 3.6 V 30pF -40 °C +85 °C
ON Semiconductor MC74VHC1G50DFT2G Non-Inverting Bipolar Schottky TTL, CMOS Buffer, 2 → 5.5 V, 5-Pin SC-88A ON Semiconductor VHC Buffer 1 No CMOS Bipolar Schottky TTL, CMOS Non-Inverting Surface Mount SC-88A 5 -8mA 8mA 14.5 ns @ 50 pF 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 2 V 5.5 V 50pF -55 °C +125 °C
ON Semiconductor NC7SV125P5X Inverting 3-State Buffer, 0.9 → 3.6 V, 5-Pin SC-70 ON Semiconductor TinyLogic ULP-A Buffer 1 No Power Down High Impedance 3 State Inverting Surface Mount SC-70 5 -24mA 24mA 4.6ns 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm 0.9 V 3.6 V 30pF -40 °C +85 °C
ON Semiconductor MC74LCX125DR2G, Quad Non-Inverting 3-State Buffer, 2 → 3.6 V, 14-Pin SOIC ON Semiconductor LCX Buffer 4 No TTL 3 State Non-Inverting Surface Mount SOIC 14 -24mA 24mA 6.5 ns @ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2 V 3.6 V 50pF -40 °C +85 °C
ON Semiconductor NLU2G17AMX1TCG, Dual Non-Inverting Schmitt Trigger CMOS Buffer, 1.65 → 5.5 V, 6-Pin ULLGA ON Semiconductor NLU Schmitt Trigger Buffer 2 Yes Single Ended CMOS Non-Inverting Surface Mount ULLGA 6 -8mA 8mA 20.5 ns @ 50 pF 1.45 x 1 x 0.35mm 1.45mm 1mm 0.35mm 1.65 V 5.5 V 50pF -55 °C +125 °C
ON Semiconductor NL17SZ07XV5T2G Non-Inverting Open Drain Buffer, 1.65 → 5.5 V, 5-Pin SOT-553 ON Semiconductor 74 Buffer 1 No Single Ended Open Drain Non-Inverting Surface Mount SOT-553 5 - 32mA 12 ns @ 50 pF 1.7 x 1.3 x 0.6mm 1.7mm 1.3mm 0.6mm 1.65 V 5.5 V 50pF -55 °C +125 °C
ON Semiconductor NL17SZ17XV5T2G Non-Inverting Schmitt Trigger Single Ended Buffer, 1.65 → 5.5 V, 5-Pin SOT-553 ON Semiconductor LCX Schmitt Trigger Buffer 1 Yes Single Ended Single Ended Non-Inverting Surface Mount SOT-553 5 -32mA 32mA 15.6 ns @ 15 pF 1.7 x 1.3 x 0.6mm 1.7mm 1.3mm 0.6mm 1.65 V 5.5 V 15pF -55 °C +125 °C
ON Semiconductor NL27WZ07DTT1G, Dual Open Drain Buffer, 1.65 → 5.5 V, 6-Pin TSOP ON Semiconductor LCX Buffer 2 No Single Ended Open Drain - Surface Mount TSOP 6 - 32mA 12 ns @ 15 pF 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm 1.65 V 5.5 V 15pF -55 °C +125 °C
ON Semiconductor M74VHC1GT126DT1G Non-Inverting CMOS, Single Ended Buffer, 3 → 5.5 V, 5-Pin TSOP ON Semiconductor VHC Buffer 1 No Single Ended CMOS, Single Ended Non-Inverting Surface Mount TSOP 5 -8mA 8mA 16 ns @ 50 pF 3 x 1.5 x 1mm 3mm 1.5mm 1mm 3 V 5.5 V 50pF -55 °C +125 °C
ON Semiconductor NC7SV126P5X Non-Inverting 3-State Buffer, 0.9 → 3.6 V, 5-Pin SC-70 ON Semiconductor TinyLogic ULP-A Buffer 1 No Power Down High Impedance 3 State Non-Inverting Surface Mount SC-70 5 -24mA 24mA 4.6ns 2 x 1.25 x 1mm 2mm 1.25mm 1mm 0.9 V 3.6 V 30pF -40 °C +85 °C
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
You are viewing 1 - 20 of 200 results