on-semiconductor Buffer & Line Driver Combinations

You are viewing 1 - 20 of 72 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Number of Channels per Chip Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor 74LCX125MX Quad Buffer & Line Driver, 3-State, 14-Pin SOIC
  • £ 0.321
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor LCX Buffer 4 - 3 State Non-Inverting Surface Mount SOIC 14 -24mA 24mA 6.5ns 5 x 4.4 x 0.9mm 0.9mm 5mm 4.4mm 2 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor 74LCX244WMX Octal Buffer & Line Driver, 3-State, 20-Pin SOIC
  • £ 0.445
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
ON Semiconductor LCX Buffer, Line Driver 8 - 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 7.5ns 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm 4.4mm 2 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor MC74HC244ADWG Octal Buffer & Line Driver, 3-State, 20-Pin SOIC W ON Semiconductor HC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC W 20 -7.8mA 7.8mA 96 ns @ 2 V 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 7.6mm 2 V 6 V 50pF +125 °C -55 °C
ON Semiconductor MC74LCX244DWG Octal Buffer & Line Driver, 3-State, 20-Pin SOIC W ON Semiconductor LCX Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC W 20 -24mA 24mA 7.5 ns @ 2.7 V 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 7.6mm 2 V 3.6 V 50pF +125 °C -55 °C
ON Semiconductor NC7SZ125P5X Buffer & Line Driver, 3-State, 5-Pin SC-70
  • £ 0.068
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor TinyLogic UHS Buffer, Line Driver 1 Single Ended 3 State Non-Inverting Surface Mount SC-70 5 -32mA 32mA 5.7 ns @ 3.3 V 2 x 1.25 x 1mm 1mm 2mm 1.25mm 1.65 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor NC7SZ126M5X Buffer & Line Driver, 3-State, 5-Pin SOT-23
  • £ 0.091
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor TinyLogic UHS Buffer 1 Single Ended 3 State - Surface Mount SOT-23 5 -32mA 32mA 6ns 3 x 1.7 x 1.3mm 1.3mm 3mm 1.7mm 1.65 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor MC74ACT541DTG Octal Buffer & Line Driver, 3-State, 5V, 20-Pin TSSOP ON Semiconductor ACT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount TSSOP 20 -24mA 24mA 8 ns@ 50 pF 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 4.5mm 4.5 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor 74ACT244MTC Buffer, 3-State, 5V, 20-Pin TSSOP ON Semiconductor 74ACT Buffer, Driver - Single Ended 3 State Non-Inverting Surface Mount TSSOP 20 24mA 24mA 12.5 ns @ 50 pF 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm 4.4mm 4.5 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor MC74HC368ADR2G Hex Buffer & Line Driver, 3-State, Inverting, 2 → 6 V, 16-Pin SOIC ON Semiconductor HC Inverting Buffer 6 Single Ended 3 State Inverting Surface Mount SOIC 16 7.8mA 7.8mA 285 ns@ 50 pF 10 x 4 x 1.5mm 1.5mm 10mm 4mm 2 V 6 V 50pF +125 °C -55 °C
ON Semiconductor MC74HCT244ADTR2G Octal Buffer & Line Driver, 3-State, 5V, 20-Pin TSSOP ON Semiconductor HCT Buffer, Line Driver 8 CMOS 3 State Non-Inverting Surface Mount TSSOP 20 6mA 6mA 39 ns@ 50 pF 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 4.5mm 4.5 V 4.5 → 5.5 V 50pF +125 °C -55 °C
ON Semiconductor MC74AC541DTR2G Octal Buffer & Line Driver, 3-State, 2 → 6 V, 20-Pin TSSOP ON Semiconductor AC Buffer, Line Driver 8 TTL 3 State Non-Inverting Surface Mount TSSOP 20 -24mA 24mA 9 ns@ 50 pF 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 4.5mm 2 V 2 → 6 V 50pF +85 °C -40 °C
ON Semiconductor MM74HC125MTCX Quad Buffer & Line Driver, 3-State, 2 → 6 V, 14-Pin TSSOP ON Semiconductor 74HC Buffer 4 Schottky 3 State Non-Inverting Surface Mount TSSOP 14 7.8mA 7.8mA 163ns 5 x 4.4 x 0.9mm 0.9mm 5mm 4.4mm 2 V 6 V 150pF +85 °C -40 °C
ON Semiconductor MC74HC541ADWG Octal Buffer & Line Driver, 3-State, 2 → 6 V, 20-Pin SOIC ON Semiconductor 74HC Buffer, Line Driver, Line Receiver 8 CMOS 3 State Non-Inverting Surface Mount SOIC 20 7.8mA 7.8mA 165 ns@ 50 pF 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 7.6mm 2 V 6 V 50pF +125 °C -55 °C
ON Semiconductor MC74AC541DWR2G Octal Buffer & Line Driver, 3-State, 2 → 6 V, 20-Pin SOIC ON Semiconductor AC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 9 ns@ 50 pF 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 7.6mm 2 V 6 V 50pF +85 °C -40 °C
ON Semiconductor MC74HC541ADTG Octal Buffer & Line Driver, 3-State, 2 → 6 V, 20-Pin TSSOP ON Semiconductor 74HC Buffer, Line Driver, Line Receiver 8 CMOS 3 State Non-Inverting Surface Mount TSSOP 20 7.8mA 7.8mA 165 ns@ 50 pF 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 4.5mm 2 V 6 V 50pF +125 °C -55 °C
ON Semiconductor 74LVTH244MTCX Octal Buffer & Line Driver, 3-State, 2.7 → 3.6 V, 20-Pin TSSOP ON Semiconductor 74LVT Buffer, Line Driver 8 - 3 State Non-Inverting Surface Mount TSSOP 20 -32mA 64mA 4.2ns 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm 4.4mm 2.7 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor MC74AC244DWG Octal Buffer & Line Driver, 3-State, 2 → 6 V, 20-Pin SOIC ON Semiconductor AC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 10 ns@ 50 pF 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 7.6mm 2 V 6 V 50pF +85 °C -40 °C
ON Semiconductor 74VHC244MTC Buffer, 3-State, 2 → 5.5 V, 20-Pin TSSOP ON Semiconductor 74VHC Buffer, Line Driver - TTL 3 State Non-Inverting Surface Mount TSSOP 20 -8mA 8mA 13.5 ns @ 50 pF 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm 4.4mm 2 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor MC74HC240ADWG Octal Buffer & Line Driver, 3-State, Inverting, 2 → 6 V, 20-Pin SOIC ON Semiconductor 74HC Buffer, Line Driver, Line Receiver 8 CMOS 3 State Inverting Surface Mount SOIC 20 7.8mA 7.8mA 165 ns@ 50 pF 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 7.6mm 2 V 6 V 50pF +125 °C -55 °C
ON Semiconductor MC74ACT573DWG Octal Buffer & Line Driver, 3-State, 5V, 20-Pin SOIC ON Semiconductor ACT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 12 ns@ 50 pF 12.95 x 7.4 x 2.4mm 2.4mm 12.95mm 7.4mm 4.5 V 5.5 V 50pF +85 °C -40 °C
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
You are viewing 1 - 20 of 72 results