on-semiconductor Buck Boost Switching Regulators

You are viewing 1 - 20 of 63 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Efficiency Dimensions Height Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Maximum Output Voltage Maximum Operating Temperature Width Length Minimum Operating Temperature
ON Semiconductor MC33063AP1G, Buck/Boost Converter 1.5A 8-Pin, PDIP ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Through Hole PDIP 8 - - - 10.16 x 6.6 x 3.44mm 3.44mm - 3 V 40 V - +85 °C 6.6mm 10.16mm -40 °C
ON Semiconductor NCP3063BMNTXG, Boost/Buck Converter Inverting 1.5A, Adjustable, 150 kHz 8-Pin, DFN ON Semiconductor Boost/Buck Controller, Inverting 1.5A 1 1.5 mV, 2 mV, 8 mV 1.6 mV, 5 mV, 9 mV Surface Mount DFN 8 Adjustable 150 kHz - 4 x 4 x 0.95mm 0.95mm - 0 V 40 V - +70 °C 4mm 4mm 0 °C
ON Semiconductor NCV3064DR2G, Boost/Buck Converter Buck Controller, Inverting, Step Up 1.5A, Adjustable, 150 kHz 8-Pin ON Semiconductor Buck Controller, Inverting, Step Up 1.5A 1 3 mV, 8 mV 5 mV, 10 mV Surface Mount SOIC 8 Adjustable 150 kHz - 5 x 4 x 1.5mm 1.5mm - 3 V 40 V - +125 °C 4mm 5mm -40 °C
ON Semiconductor NCP3064BMNTXG, Boost/Buck Converter Inverting 1.5A, Adjustable, 150 kHz 8-Pin, DFN ON Semiconductor Boost/Buck Controller, Inverting 1.5A 1 3 mV, 8 mV 5 mV、10 mV Surface Mount DFN 8 Adjustable 150 kHz 70 %, 82 %, 86 % 4 x 4 x 0.95mm 0.95mm - 3 V 40 V - +70 °C 4mm 4mm 0 °C
ON Semiconductor NCP3064DR2G, Boost/Buck Converter Inverting 1.5A, Adjustable, 150 kHz 8-Pin, SOIC ON Semiconductor Boost/Buck Controller, Inverting 1.5A 1 3 mV, 8 mV 5 mV, 10 mV Surface Mount SOIC 8 Adjustable 150 kHz - 5 x 4 x 1.5mm 1.5mm - 3 V 40 V - +70 °C 4mm 5mm 0 °C
ON Semiconductor MC33063AVDG, Boost/Buck Converter Inverting 1.5A, Adjustable, 100 kHz 8-Pin, SOIC ON Semiconductor Boost/Buck Controller, Inverting 1.5A 1 3 mV, 12 mV, 30 mV 0.022 V, 3 mV, 10 mV Surface Mount SOIC 8 Adjustable 100 kHz - 5 x 4 x 1.5mm 1.5mm - 3 V 40 V - +125 °C 4mm 5mm -40 °C
ON Semiconductor NCV3066DR2G, Buck/Boost Converter Inverting 1.5A, 250 kHz 8-Pin, SOIC ON Semiconductor Inverting 1.5A 1 19 mA, 25 mA, 250 mA - Surface Mount SOIC 8 Fixed 250 kHz - 5 x 4 x 1.5mm 1.5mm - 3 V 40 V - +125 °C 4mm 5mm -40 °C
ON Semiconductor NCV33063AVDR2G, Boost/Buck Converter Inverting 1.5A, Adjustable, 100 kHz 8-Pin, SOIC ON Semiconductor Boost/Buck Controller, Inverting 1.5A 1 12 (Step Down) mV, 3 (Inverting) mV, 30 (Step Up) mV 0.022 (Inverting) V, 10 (Step Up) mV, 3 (Step Down) mV Surface Mount SOIC 8 Adjustable 100 kHz - 5 x 4 x 1.5mm 1.5mm 1.25 V 3 V 40 V 40 V +125 °C 4mm 5mm -40 °C
ON Semiconductor MC34167D2TR4G, Boost/Buck Converter Inverting 5A, Maximum of 5.05 V, 72 kHz 5-Pin, D2PAK ON Semiconductor Boost/Buck Controller, Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Surface Mount D2PAK 5 Fixed 72 kHz - 10.236 x 4.572 x 9.347mm 9.347mm - 7.5 V 40 V 5.05 V +70 °C 4.572mm 10.24mm 0 °C
ON Semiconductor NCP3064BDR2G, Boost/Buck Converter Inverting 1.5A, Adjustable, 150 kHz 8-Pin, SOIC ON Semiconductor Boost/Buck Controller, Inverting 1.5A 1 3 mV, 8 mV 5 mV, 10 mV Surface Mount SOIC 8 Adjustable 150 kHz - 5 x 4 x 1.5mm 1.5mm - 3 V 40 V - +70 °C 4mm 5mm 0 °C
ON Semiconductor MC33063ADG, Buck/Boost Converter 1.5A, 1.25 → 40 V 8-Pin, SOIC ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 1.5mm - 3 V 40 V - +85 °C 4mm 5mm -40 °C
ON Semiconductor MC33063ADR2G, Buck/Boost Converter 1.5A 8-Pin, SOIC ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 1.5mm - - - - +85 °C 4mm 5mm -40 °C
ON Semiconductor MC34063ADR2G, Buck/Boost Converter 1.5A 8-Pin, SOIC ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 1.5mm - - - - +70 °C 4mm 5mm 0 °C
ON Semiconductor MC34166THG, Switching Regulator Inverting 3A, Maximum of 5.05 V, 72 kHz 5-Pin, TO-220 ON Semiconductor Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 72 kHz - 10.541 x 4.572 x 9.271mm 9.271mm - 7.5 V 40 V 5.05 V +70 °C 4.572mm 10.54mm 0 °C
ON Semiconductor MC33166TG, Buck Converter 3A, 79 kHz 5-Pin, TO-220 ON Semiconductor Boost/Buck Controller, Inverting, Non-Inverting 3A 1 0.03 %/V 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 79 kHz 83.8% 10.54 x 4.57 x 9.27mm 9.27mm - 7.5 V 40 V - +85 °C 4.57mm 10.54mm -40 °C
ON Semiconductor MC34166D2TR4G, Boost/Buck Converter Inverting 3A, Maximum of 5.05 V, 72 kHz 5-Pin, D2PAK ON Semiconductor Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Surface Mount D2PAK 5 Fixed 72 kHz - 10.236 x 4.572 x 9.347mm 9.347mm - 7.5 V 40 V 5.05 V +70 °C 4.572mm 10.24mm 0 °C
ON Semiconductor NCP3063DR2G, Boost/Buck Converter Inverting 1.5A, Adjustable, 150 kHz 8-Pin, SOIC ON Semiconductor Boost/Buck Controller, Inverting 1.5A 1 1.5 mV, 2 mV, 8 mV 1.6 mV, 5 mV, 9 mV Surface Mount SOIC 8 Adjustable 150 kHz - 5 x 4 x 1.5mm 1.5mm - 0 V 40 V - +70 °C 4mm 5mm 0 °C
ON Semiconductor NCV3063DR2G, Boost/Buck Converter Buck Controller, Inverting, Step Up 1.5A, Adjustable, 150 kHz 8-Pin ON Semiconductor Buck Controller, Inverting, Step Up 1.5A 1 1.5 mV, 2 mV, 8 mV 1.6 mV, 5 mV, 9 mV Surface Mount SOIC 8 Adjustable 150 kHz - 5 x 4 x 1.5mm 1.5mm - 0 V 40 V - +125 °C 4mm 5mm -40 °C
ON Semiconductor MC33063AP1G, Buck/Boost Converter 1.5A, 1.25 → 40 V 8-Pin, PDIP ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Through Hole PDIP 8 - - - 10.16 x 6.6 x 3.44mm 3.44mm - 3 V 40 V - +85 °C 6.6mm 10.16mm -40 °C
ON Semiconductor MC33167THG, Boost/Buck Converter Inverting 5A, Maximum of 5.05 V, 72 kHz 5-Pin, TO-220 ON Semiconductor Boost/Buck Controller, Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 72 kHz - 10.236 x 4.572 x 9.347mm 9.347mm - 7.5 V 40 V 5.05 V +85 °C 4.572mm 10.24mm -40 °C
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
You are viewing 1 - 20 of 63 results