on-semiconductor Boost Converters

You are viewing 1 - 20 of 46 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Efficiency Dimensions Height Width Length Maximum Input Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Output Voltage Minimum Input Voltage Minimum Operating Temperature
ON Semiconductor NCV887103D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 374 kHz 8-Pin ON Semiconductor Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 374 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 40 V dc +150 °C 2.5 V 0.3 V 3.2 V -40 °C
ON Semiconductor NCP1421DMR2G, Boost Converter, Boost Converter 600mA Adjustable, 1.2 MHz 8-Pin, Micro ON Semiconductor Boost Converter 600mA 1 1 mV/V 1 mV/V Surface Mount Micro 8 Adjustable 1.2 MHz 94% 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm 5 V 85 °C 5 V 1.5 V 1 V -40 °C
ON Semiconductor CS5173GDR8G, Boost Regulator, Step Up 1.5A, 560 kHz 8-Pin, SOIC ON Semiconductor Step Up 1.5A 1 0.03 %/V - Surface Mount SOIC 8 - 560 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 30 V +125 °C - - 2.7 V 0 °C
ON Semiconductor NCV887102D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 1100 kHz ON Semiconductor Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 1100 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 40 V dc +150 °C 2.5 V 0.3 V 3.2 V -40 °C
ON Semiconductor FAN48630UC50X, Boost Converter, Synchronous Boost Regulator 1.5A Maximum of 5.29 V, 3 MHz 16-Pin, WLCSP ON Semiconductor Synchronous Boost Regulator 1.5A 1 - - Surface Mount WLCSP 16 Fixed 3 MHz - 1.78 x 1.78 x 0.378mm 0.378mm 1.78mm 1.78mm 5.5 V +85 °C 5.29 V - 2.35 V -40 °C
ON Semiconductor NCV887100D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 187 kHz 8-Pin ON Semiconductor Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 187 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 40 V dc +150 °C 2.5 V 0.3 V 3.2 V -40 °C
ON Semiconductor NCP1422MNR2G, Boost Converter, Boost Converter 800mA Adjustable, 1.2 MHz 10-Pin, DFN ON Semiconductor Boost Converter 800mA 1 1 mV/V 1 mV/V Surface Mount DFN 10 Adjustable 1.2 MHz 94% 3 x 3 x 1.95mm 1.95mm 3mm 3mm 5 V 85 °C 5 V 1.5 V 1 V -40 °C
ON Semiconductor NCV887101D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 1100 kHz ON Semiconductor Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 1100 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 40 V dc +150 °C 2.5 V 0.3 V 3.2 V -40 °C
ON Semiconductor NCP1403SNT1G, Boost Converter, Step Up 50mA, 300 kHz 5-Pin, TSOP ON Semiconductor Step Up 50mA 1 - - Surface Mount TSOP 5 - 300 kHz 82% 3 x 1.5 x 1mm 1mm 1.5mm 3mm 5.5 V +85 °C 15 V - 1.2 V -40 °C
ON Semiconductor NCV887200D1R2G, Boost Converter, Boost Controller, 742 kHz 8-Pin, SOIC ON Semiconductor Boost Controller - 1 - - Surface Mount SOIC 8 - 742 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 40 V +150 °C - - 4.8 V -40 °C
ON Semiconductor NCV887001D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 110 kHz 8-Pin ON Semiconductor Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 110 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 40 V dc +150 °C 2.5 V 0.3 V 3.2 V -40 °C
ON Semiconductor FAN5346S20X, Boost Converter, Step Up 25mA Adjustable, 6.2 → 18.5 V, 1350 kHz 6-Pin, SOT-23 ON Semiconductor Step Up 25mA 1 - 0.25 V Surface Mount SOT-23 6 Adjustable 1350 kHz - 3 x 1.7 x 1mm 1mm 1.7mm 3mm 5.5 V +85 °C 18.5 V 6.2 V 2.5 V -40 °C
ON Semiconductor FAN5345S30X, Boost Converter, Step Up 25mA Adjustable, 6.2 → 28.5 V, 1350 kHz 6-Pin, SOT-23 ON Semiconductor Step Up 25mA 1 - 0.25 Surface Mount SOT-23 6 Adjustable 1350 kHz - 3 x 1.7 x 1mm 1mm 1.7mm 3mm 5.5 V +85 °C 18.5 V 6.2 V 2.5 V -40 °C
ON Semiconductor NCP1027P065G, Switching Regulator, Boost Converter 800mA Adjustable, 700, 100 kHz 8-Pin, DIP ON Semiconductor Boost Converter 800mA 1 - - Through Hole DIP 8 Adjustable 100 kHz 82% 10.16 x 7.11 x 4.95mm 4.95mm 7.11mm 10.16mm 10 V 150 °C - - -0.3 V -
High Voltage Switcher Low-Standby PDIP7 ON Semiconductor - - - - - Through Hole PDIP 7 - - - 10.16 x 6.6 x 3.44mm 3.44mm 6.6mm 10.16mm 10 V +150 °C - - -0.3 V -
ON Semiconductor NCV887000D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 55 kHz 8-Pin ON Semiconductor Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 55 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 40 V dc +150 °C 2.5 V 0.3 V 3.2 V -40 °C
ON Semiconductor FAN5346S30X, Boost Converter, Step Up 25mA Adjustable, 6.2 → 28.5 V, 1350 kHz 6-Pin, SOT-23 ON Semiconductor Step Up 25mA 1 - 0.25 V Surface Mount SOT-23 6 Adjustable 1350 kHz - 3 x 1.7 x 1mm 1mm 1.7mm 3mm 5.5 V +85 °C 18.5 V 6.2 V 2.5 V -40 °C
ON Semiconductor CS5171GDR8G, Boost Regulator, Step Up 1.5A, 280 kHz 8-Pin, SOIC ON Semiconductor Step Up 1.5A 1 0.03 %/V - Surface Mount SOIC 8 - 280 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 30 V +125 °C - - 2.7 V 0 °C
High Voltage Switcher Low-Standby PDIP7 ON Semiconductor - - - - - Through Hole PDIP 7 - - - 10.16 x 6.6 x 3.44mm 3.44mm 6.6mm 10.16mm 10 V +150 °C - - -0.3 V -
ON Semiconductor CS5171GDR8G, Boost Regulator, Step Up 1.5A, 280 kHz 8-Pin, SOIC
  • £ 0.733
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Step Up 1.5A 1 0.03 %/V - Surface Mount SOIC 8 - 280 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 5mm 30 V +125 °C - - 2.7 V 0 °C
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
You are viewing 1 - 20 of 46 results