Price
(Price shown excludes VAT) |
Part Details | Brand | Amplifier Type | Output Type | Maximum Power | Application | Mounting Type | Amplifier Class | Typical Single Supply Voltage | Power Supply Type | Number of Channels per Chip | Package Type | Pin Count | Input Signal Type | Output Signal Type | Typical Gain Bandwidth Product | Minimum CMRR | Dimensions | Length | Width | Height | Maximum Operating Temperature | Minimum Operating Temperature |
NCS2211MNTXG ON Semiconductor, 2-Channel Audio Amplifier 12MHz, 8-Pin DFN
|
|
ON Semiconductor | Class-AB | Differential | 1 W @ 8 Ω, 1.5 W @ 4 Ω | Desktop Computer, PDA, Portable Computer, Telephone | Surface Mount | - | 2.7 → 5.5 V | Single | 2 | DFN | 8 | Differential | Differential | 12MHz | - | 3 x 3 x 0.95mm | 3mm | 3mm | 0.95mm | +85 °C | -40 °C |
NCP2809BDMR2G ON Semiconductor, 2-Channel Audio Amplifier IC, 10-Pin Micro Stereo
|
|
ON Semiconductor | Power Amplifier | 2 Channel Stereo | 135mW | - | Surface Mount | Class A-B | 2.5 → 5.5 V | Single | 2 | Micro | 10 | Single | Single Ended | - | - | 3.1 x 3.1 x 0.95mm | 3.1mm | 3.1mm | 0.95mm | 85 °C | -40 °C |
NCP2823AFCT2G ON Semiconductor, 2-Channel Audio Amplifier IC, 9-Pin WLCSP
|
|
ON Semiconductor | Audio | - | 3W | - | Surface Mount | Class D | 2.5 → 5.5 V | Single | 2 | WLCSP | 9 | Single | Single Ended | - | - | 1.45 x 1.45 x 0.39mm | 1.45mm | 1.45mm | 0.39mm | 85 °C | -40 °C |
NCP2811ADTBR2G ON Semiconductor, 2-Channel Headphone Amp, 14-Pin TSSOP Stereo
|
|
ON Semiconductor | Class-AB | 2 Channel Stereo | 0.06 W @ 32 Ω, 0.11 W @ 16 Ω | Headphone | Surface Mount | - | 2.7 → 5 V | Single | 2 | TSSOP | 14 | Single Ended | Single Ended | - | - | 5.1 x 4.5 x 1.05mm | 5.1mm | 4.5mm | 1.05mm | +125 °C | -40 °C |
LA4814JA-AE ON Semiconductor, Audio Amplifier, 20-Pin SSOP Stereo
|
|
ON Semiconductor | Power Amplifier | 2 Channel Stereo | 0.35 W @ 4 Ω, 0.7 W @ 8 Ω | Mini Radio Cassette Players/Recorder, Portable Audio Device | Surface Mount | - | 8 V | Single | - | SSOP | 20 | - | - | - | - | 6.5 x 4.4 x 1.3mm | 6.5mm | 4.4mm | 1.3mm | +85 °C | -40 °C |
LV49821VH-TLM-H ON Semiconductor, 2-Channel Audio Amplifier, 13-Pin HSSOP Stereo
|
|
ON Semiconductor | Class-AB | 2 Channel Stereo | 1.4 W @ 8 Ω | Headphone, LCD Monitor, Portable DVD Player, Portable TV, Speaker | Surface Mount | - | 2.7 → 5.5 V | Single | 2 | HSSOP | 13 | Single | Differential | - | - | 5.2 x 4.4 x 1.3mm | 5.2mm | 4.4mm | 1.3mm | +75 °C | -30 °C |
NCP2890DMR2G ON Semiconductor, Audio Amplifier, 8-Pin MSOP
|
|
ON Semiconductor | Power Amplifier | - | 1 W @ 8 Ω | PDAs, Portable Electronic Device | Surface Mount | - | 2.2 → 5.5 V | Single | 1 | MSOP | 8 | Differential | Differential | - | - | 3.1 x 3.1 x 0.95mm | 3.1mm | 3.1mm | 0.95mm | +150 °C | - |
NCS8353MNTXG ON Semiconductor, 2-Channel Audio Amplifier 36dB, 32-Pin QFN
|
|
ON Semiconductor | Class-D | Differential | 20 W @ 8 Ω | Flat Panel Display, Speaker | Surface Mount | - | 8 → 26 V | Single | 2 | QFN | 32 | Differential | Differential | - | -55dB | 5 x 5 x 0.875mm | 5mm | 5mm | 0.875mm | +85 °C | -40 °C |
LA74309FA-BH ON Semiconductor, Microphone Amplifier, 10-Pin MSOP
|
|
ON Semiconductor | Microphone Amplifier | 2 Channel Mono | - | Digital Still Camera | Surface Mount | - | 4 V | Single | 1 | MSOP | 10 | - | - | - | - | 3 x 3 x 0.93mm | 3mm | 3mm | 0.93mm | +85 °C | -20 °C |
NCS2211DR2G ON Semiconductor, 2-Channel Audio Amplifier 12MHz, 8-Pin SOIC
|
|
ON Semiconductor | Class-AB | Differential | 1 W @ 8 Ω, 1.5 W @ 4 Ω | Desktop Computer, PDA, Portable Computer, Telephone | Surface Mount | - | 2.7 → 5.5 V | Single | 2 | SOIC | 8 | Differential | Differential | 12MHz | - | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | +85 °C | -40 °C |
LA4814JA-AE ON Semiconductor, Audio Amplifier, 20-Pin SSOP Stereo
|
|
ON Semiconductor | Power Amplifier | 2 Channel Stereo | 0.35 W @ 4 Ω, 0.7 W @ 8 Ω | Mini Radio Cassette Players/Recorder, Portable Audio Device | Surface Mount | - | 8 V | Single | - | SSOP | 20 | - | - | - | - | 6.5 x 4.4 x 1.3mm | 6.5mm | 4.4mm | 1.3mm | +85 °C | -40 °C |
LA74309FA-BH ON Semiconductor, Microphone Amplifier, 10-Pin MSOP
|
|
ON Semiconductor | Microphone Amplifier | 2 Channel Mono | - | Digital Still Camera | Surface Mount | - | 4 V | Single | 1 | MSOP | 10 | - | - | - | - | 3 x 3 x 0.93mm | 3mm | 3mm | 0.93mm | +85 °C | -20 °C |
LV49821VH-TLM-H ON Semiconductor, 2-Channel Audio Amplifier, 13-Pin HSSOP Stereo
|
|
ON Semiconductor | Class-AB | 2 Channel Stereo | 1.4 W @ 8 Ω | Headphone, LCD Monitor, Portable DVD Player, Portable TV, Speaker | Surface Mount | - | 2.7 → 5.5 V | Single | 2 | HSSOP | 13 | Single | Differential | - | - | 5.2 x 4.4 x 1.3mm | 5.2mm | 4.4mm | 1.3mm | +75 °C | -30 °C |
NCP2809BDMR2G ON Semiconductor, 2-Channel Audio Amplifier IC, 10-Pin Micro Stereo
|
|
ON Semiconductor | Power Amplifier | 2 Channel Stereo | 135mW | - | Surface Mount | Class A-B | 2.5 → 5.5 V | Single | 2 | Micro | 10 | Single | Single Ended | - | - | 3.1 x 3.1 x 0.95mm | 3.1mm | 3.1mm | 0.95mm | 85 °C | -40 °C |
NCP2811ADTBR2G ON Semiconductor, 2-Channel Headphone Amp, 14-Pin TSSOP Stereo
|
|
ON Semiconductor | Class-AB | 2 Channel Stereo | 0.06 W @ 32 Ω, 0.11 W @ 16 Ω | Headphone | Surface Mount | - | 2.7 → 5 V | Single | 2 | TSSOP | 14 | Single Ended | Single Ended | - | - | 5.1 x 4.5 x 1.05mm | 5.1mm | 4.5mm | 1.05mm | +125 °C | -40 °C |
NCP2823AFCT2G ON Semiconductor, 2-Channel Audio Amplifier IC, 9-Pin WLCSP
|
|
ON Semiconductor | Audio | - | 3W | - | Surface Mount | Class D | 2.5 → 5.5 V | Single | 2 | WLCSP | 9 | Single | Single Ended | - | - | 1.45 x 1.45 x 0.39mm | 1.45mm | 1.45mm | 0.39mm | 85 °C | -40 °C |
NCP2890DMR2G ON Semiconductor, Audio Amplifier, 8-Pin MSOP
|
|
ON Semiconductor | Power Amplifier | - | 1 W @ 8 Ω | PDAs, Portable Electronic Device | Surface Mount | - | 2.2 → 5.5 V | Single | 1 | MSOP | 8 | Differential | Differential | - | - | 3.1 x 3.1 x 0.95mm | 3.1mm | 3.1mm | 0.95mm | +150 °C | - |
NCS2211DR2G ON Semiconductor, 2-Channel Audio Amplifier 12MHz, 8-Pin SOIC
|
|
ON Semiconductor | Class-AB | Differential | 1 W @ 8 Ω, 1.5 W @ 4 Ω | Desktop Computer, PDA, Portable Computer, Telephone | Surface Mount | - | 2.7 → 5.5 V | Single | 2 | SOIC | 8 | Differential | Differential | 12MHz | - | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | +85 °C | -40 °C |
NCS2211MNTXG ON Semiconductor, 2-Channel Audio Amplifier 12MHz, 8-Pin DFN
|
|
ON Semiconductor | Class-AB | Differential | 1 W @ 8 Ω, 1.5 W @ 4 Ω | Desktop Computer, PDA, Portable Computer, Telephone | Surface Mount | - | 2.7 → 5.5 V | Single | 2 | DFN | 8 | Differential | Differential | 12MHz | - | 3 x 3 x 0.95mm | 3mm | 3mm | 0.95mm | +85 °C | -40 °C |
NCS8353MNTXG ON Semiconductor, 2-Channel Audio Amplifier, 32-Pin QFN
|
|
ON Semiconductor | Class-D | Differential | 20 W @ 8 Ω | Flat Panel Display, Speaker | Surface Mount | - | 8 → 26 V | Single | 2 | QFN | 32 | Differential | Differential | - | -55dB | 5 x 5 x 0.875mm | 5mm | 5mm | 0.875mm | +85 °C | -40 °C |