on-semiconductor AC-DC Controllers

You are viewing 1 - 20 of 29 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Controller Type Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Input Voltage Range Minimum Input Voltage Output Voltage Range Output Current Range Operating Temperature Range Minimum Output Voltage Minimum Operating Temperature Minimum Output Current
ON Semiconductor NCP1399AIDR2G AC-DC Controller 750 kHz 16-Pin, SOIC
  • £ 0.558
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor - 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA - -0.3 → 20 V -0.3 V - 0.7 → 1.85 mA -55 → +150 °C - -55 °C 700µA
ON Semiconductor NIS5232MN1TXG AC-DC Power Conversion 1 MHz 10-Pin, DFN ON Semiconductor - 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V 9 → 18 V 9 V 14 → 16.2 V - -40 → +150 °C 14 V -40 °C -
ON Semiconductor NCP1399AMDR2G AC-DC Controller 750 kHz 16-Pin, SOIC
  • £ 0.558
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor - 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA - -0.3 → 20 V -0.3 V - 0.7 → 1.85 mA -55 → +150 °C - -55 °C 700µA
ON Semiconductor NCP1399ACDR2G AC-DC Controller, Resonant Mode Controller 750 kHz 16-Pin, SOIC ON Semiconductor Resonant Mode Controller 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA - Maximum of 60 V - - 4 → 7 mA -55 → +150 °C - -55 °C -
ON Semiconductor NCP4308QDR2G Synchronous Rectifier Controller 1 MHz 8-Pin, SOIC
  • £ 0.279
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Synchronous Rectifier Controller 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V Maximum of 35 V - -0.3 → 17 V -105 → -95 μA -40 → +125 °C 4 V -40 °C -105µA
ON Semiconductor NCP4308DDR2G Synchronous Rectifier Controller 1 MHz 8-Pin, SOIC
  • £ 0.279
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Synchronous Rectifier Controller 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V Maximum of 35 V - -0.3 → 17 V -105 → -95 μA -40 → +125 °C 4 V -40 °C -105µA
ON Semiconductor NCP4308ADR2G Synchronous Rectifier Controller 1 MHz 8-Pin, SOIC
  • £ 0.279
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Synchronous Rectifier Controller 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V Maximum of 35 V - -0.3 → 17 V -105 → -95 μA -40 → +125 °C 4 V -40 °C -105µA
ON Semiconductor NCP1399AADR2G AC-DC Controller, Resonant Mode Controller 750 kHz 16-Pin, SOIC ON Semiconductor Resonant Mode Controller 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA - Maximum of 60 V - - 4 → 7 mA -55 → +150 °C - -55 °C -
ON Semiconductor NCP43080ADR2G Synchronous Rectifier Controller 500 kHz 8-Pin, SOIC ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - 9 → 10.5 V - -40 → +125 °C 9 V -40 °C -
ON Semiconductor NCP4305DDR2G Secondary Side Controller 500 kHz 8-Pin, SOIC ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V 7.3 → 9.4 V 7.3 V -0.3 → 17 V 4 A, 8 A -40 → +125 °C -0.3 V -40 °C -
ON Semiconductor NCP4371AACDR2G Secondary Side Controller, HVDCP Controller 8-Pin, SOIC ON Semiconductor HVDCP Controller - 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 28 V +125 °C - 12 V 2.2 → 28 V 2.2 V 3.6 → 12 (Class A) V - Maximum of +125 °C 3.6 V - -
ON Semiconductor NCP43080DDR2G Synchronous Rectifier Controller 500 kHz 8-Pin, SOIC ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - 9 → 10.5 V - -40 → +125 °C 9 V -40 °C -
ON Semiconductor NCP43080DMNTWG Synchronous Rectifier Controller 500 kHz 8-Pin, DFN ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount DFN 8 4 x 4 x 0.95mm 4mm 0.95mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - 9 → 10.5 V - -40 → +125 °C 9 V -40 °C -
ON Semiconductor UAA2016PG AC/DC Driver, Zero Voltage Switching Triac 8-Pin, PDIP ON Semiconductor Zero Voltage Switching Triac - 6.6mm Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 10.16mm 3.44mm -8 V +85 °C 150mA -4.5 V -10 → -8 V -10 V -6.5 → -4.5 V - -20 → +85 °C -6.5 V -20 °C -
ON Semiconductor NCP1399AADR2G AC-DC Controller, Resonant Mode Controller 750 kHz 16-Pin, SOIC
  • £ 0.558
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Resonant Mode Controller 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA - Maximum of 60 V - - 4 → 7 mA -55 → +150 °C - -55 °C -
ON Semiconductor NCP1399ACDR2G AC-DC Controller, Resonant Mode Controller 750 kHz 16-Pin, SOIC
  • £ 0.835
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Resonant Mode Controller 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA - Maximum of 60 V - - 4 → 7 mA -55 → +150 °C - -55 °C -
ON Semiconductor NCP1399AIDR2G AC-DC Controller 750 kHz 16-Pin, SOIC ON Semiconductor - 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA - -0.3 → 20 V -0.3 V - 0.7 → 1.85 mA -55 → +150 °C - -55 °C 700µA
ON Semiconductor NCP1399AMDR2G AC-DC Controller 750 kHz 16-Pin, SOIC ON Semiconductor - 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA - -0.3 → 20 V -0.3 V - 0.7 → 1.85 mA -55 → +150 °C - -55 °C 700µA
ON Semiconductor NCP4305DDR2G Secondary Side Controller 500 kHz 8-Pin, SOIC ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V 7.3 → 9.4 V 7.3 V -0.3 → 17 V 4 A, 8 A -40 → +125 °C -0.3 V -40 °C -
ON Semiconductor NCP43080ADR2G Synchronous Rectifier Controller 500 kHz 8-Pin, SOIC
  • £ 0.277
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - 9 → 10.5 V - -40 → +125 °C 9 V -40 °C -
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
You are viewing 1 - 20 of 29 results