Non-Latching Relays

You are viewing 1 - 20 of 1650 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Contact Configuration Switching Current Mounting Type Terminal Type Coil Resistance Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Length Depth Height Dimensions Life Coil Power Special Features Maximum Switching Power AC Operating Temperature Range Maximum Switching Power DC Standards Met Isolation Coil To Contact Maximum Operating Temperature Contact Material Electrical Life Relay Switching Classification Minimum Operating Temperature Number of Poles
DPDT PCB power relay,8A 12Vdc coil TE Connectivity 12V dc DPDT 8 A PCB Mount Through Hole 270 Ω - - - Power 29mm 12.6mm 25.5mm 29 x 12.6 x 25.5mm - - - 2 kVA -40 → +70°C - - - +70°C Silver Alloy - - -40°C -
DPDT PCB power relay,8A 24Vac coil TE Connectivity 24V ac DPDT 8 A PCB Mount Through Hole 280 Ω - 440V ac - Power 29mm 12.6mm 25.5mm 29 x 12.6 x 25.5mm 20000000 (Electrical) cycles 500mW - 2 kVA -40 → +70°C - - 4kV +70°C Silver Alloy - - -40°C -
DPDT PCB power relay,8A 6Vdc coil TE Connectivity 6V dc DPDT 8 A PCB Mount Through Hole 68 Ω - 400V ac - Power 29mm 12.6mm 25.5mm 29 x 12.6 x 25.5mm - 500mW - 2 kVA -40 → +70°C - - 4kV rms +70°C Silver Alloy - - -40°C -
DPDT SMT relay high dielectric, 2A 5Vdc TE Connectivity 5V dc DPDT 2 A PCB Mount Surface Mount 178 Ω - - - Signal 10mm 7.5mm 5.65mm 10 x 7.5 x 5.65mm - 140mW - 62.5 VA -40 → +85°C 60 W - - +85°C Gold Plated - - -40°C -
DPDT SMT relay high dielectric, 2A 9Vdc TE Connectivity 9V dc DPDT 2 A PCB Mount Surface Mount 574 Ω - - - Signal 10mm 7.5mm 5.65mm 10 x 7.5 x 5.65mm - 140mW - 62.5 VA -40 → +85°C 60 W - - +85°C Gold Plated - - -40°C -
DPDT relay ultra high sensitive,2A 12Vdc TE Connectivity 12V dc DPDT 2 A PCB Mount Through Hole 2.88 kΩ - - - Signal 10mm 6mm 5.65mm 10 x 6 x 5.65mm - - - 62.5 VA -40 → +85°C 60 W - - +85°C Gold Plated - - -40°C -
DPDT relay ultra high sensitive,2A 5Vdc TE Connectivity 5V dc DPDT 2 A PCB Mount Through Hole 500 Ω - - - Signal 10mm 6mm 5.65mm 10 x 6 x 5.65mm - - - 62.5 VA -40 → +85°C 60 W - - +85°C Gold Plated - - -40°C -
DPDT relay ultra-hi sensitive, 2A 12Vdc TE Connectivity 12V dc DPDT 2 A PCB Mount Surface Mount 2.88 kΩ - - - Signal 10mm 7.5mm 5.65mm 10 x 7.5 x 5.65mm - 50mW - 62.5 VA -40 → +85°C 60 W - - +85°C Gold Plated - - -40°C -
DPDT telecom SMT relay, 5A 5Vdc coil TE Connectivity 5V dc DPDT 5 A PCB Mount Surface Mount 178 Ω - - - Signal 10mm 7.5mm 5.65mm 10 x 7.5 x 5.65mm - 140mW - 62.5 VA -40 → +85°C 60 W - - +85°C Gold Plated - - -40°C -
Relay,OJE-SS-112HMF,thro hole,10 A,30Vdc TE Connectivity - - - - - - - - - - - - - - - - - - - - - - - - - - - -
SPDT PCB hi-temp relay, 16A 12Vdc coil TE Connectivity 12V dc SPDT 16 A PCB Mount Through Hole 360 Ω - - - Power 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm - - - 4 kVA -40 → +105°C - - - +105°C Silver Nickel Alloy - - -40°C -
SPNO PCB power relay,16A 12Vdc coil TE Connectivity 12V dc SPNO 16 A PCB Mount Through Hole 270 Ω - - - Power 29mm 12.6mm 25.5mm 29 x 12.6 x 25.5mm - - - 4 kVA -40 → +70°C - - - +70°C Silver Alloy - - -40°C -
SPST (AgSnO2) hi-inrush relay,16A 12Vdc TE Connectivity 12V dc SPNO 16 A PCB Mount Through Hole 360 Ω - - - Power 29mm 12.7mm 16mm 29 x 12.7 x 16mm - - - 4 kVA -40 → +85°C - - - +85°C Silver Alloy - - -40°C -
SPST (AgSnO2) hi-inrush relay,16A 24Vdc TE Connectivity 24V dc SPNO 16 A PCB Mount Through Hole 1.44 kΩ - - - Power 29mm 12.7mm 16mm 29 x 12.7 x 16mm - - - 4 kVA -40 → +85°C - - - +85°C Silver Alloy - - -40°C -
SPST-NO PCB (AgCdO) relay, 6A 6Vdc coil TE Connectivity 6V dc SPNO 6 A PCB Mount Through Hole 180 Ω - 250V ac - Compact 20mm 10mm 10.6mm 20 x 10 x 10.6mm - - - 1.5 kVA -40 → +70°C - - - +70°C Silver Alloy - - -40°C -
SPST-NO PCB (AgNi) relay, 6A 6Vdc coil TE Connectivity 6V dc SPNO 6 A PCB Mount Through Hole 180 Ω - 250V ac - - 20mm 10mm 10.6mm 20 x 10 x 10.6mm 100000 (Electrical) cycles, 30000000 (Mechanical) cycles 200mW Wash Tight 1.5 kVA -40 → +70°C - - 4kV rms +70°C Silver Alloy - - -40°C -
TE Connectivity 3PDT Non-Latching Relay PCB Mount, 12V dc Coil, 16 A TE Connectivity 12V dc 3PDT 16 A PCB Mount Through Hole 86 Ω - - - Power 38.5mm 35.5mm 55.5mm 38.5 x 35.5 x 55.5mm - - - 6 kVA -45 → +60°C - - - +60°C Silver Alloy - - -45°C -
TE Connectivity 3PDT Non-Latching Relay PCB Mount, 230V Coil, 16 A TE Connectivity 230V 3PDT 16 A PCB Mount Through Hole 7.5 kΩ - - - Power 38.5mm 35.5mm 55.5mm 38.5 x 35.5 x 55.5mm - - - 6 kVA -45 → +50°C - - - +50°C Silver Alloy - - -45°C -
TE Connectivity 3PDT Non-Latching Relay PCB Mount, 24V dc Coil, 16 A TE Connectivity 24V dc 3PDT 16 A PCB Mount Through Hole 345 Ω - - - Power 38.5mm 35.5mm 55.5mm 38.5 x 35.5 x 55.5mm - - - 6 kVA -45 → +60°C - - - +60°C Silver Alloy - - -45°C -
TE Connectivity 3PNO, SPNC Non-Latching Relay PCB Mount, 24V dc Coil, 8 A TE Connectivity 24V dc 3PNO, SPNC 8 A PCB Mount Through Hole 480 Ω - - - Safety 55mm 16.5mm 16.5mm 55 x 16.5 x 16.5mm - - - 2 kVA -25 → +70°C - - - +70°C Silver Alloy - - -25°C -
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
You are viewing 1 - 20 of 1650 results